Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4,641       4,641 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,641 Remaining
Results per Page
Page 6/186
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SDM40E20LS-7-F Datasheet SDM40E20LS-7-F - Diodes Incorporated SDM40E20LS-FDIDKR-ND DIODE ARRAY SCHOTTKY 20V SOT23-3 102,154 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 20V 400mA (DC) 310mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V -65°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SD103ASDM-7-F Datasheet SD103ASDM-7-F - Diodes Incorporated SD103ASDM-FDITR-ND DIODE ARRAY SCHOTTKY 40V SOT26 24,000 - Immediate
0.13950 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 40V 350mA (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V -65°C ~ 125°C Surface Mount SOT-23-6 SOT-26
SD103ASDM-7-F Datasheet SD103ASDM-7-F - Diodes Incorporated SD103ASDM-FDICT-ND DIODE ARRAY SCHOTTKY 40V SOT26 26,652 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 40V 350mA (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V -65°C ~ 125°C Surface Mount SOT-23-6 SOT-26
SD103ASDM-7-F Datasheet SD103ASDM-7-F - Diodes Incorporated SD103ASDM-FDIDKR-ND DIODE ARRAY SCHOTTKY 40V SOT26 26,652 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 40V 350mA (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 30V -65°C ~ 125°C Surface Mount SOT-23-6 SOT-26
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDITR-ND DIODE ARRAY SCHOTTKY 30V SOT363 3,000 - Immediate
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDICT-ND DIODE ARRAY SCHOTTKY 30V SOT363 7,157 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAT54BRW-7-F Datasheet BAT54BRW-7-F - Diodes Incorporated BAT54BRW-FDIDKR-ND DIODE ARRAY SCHOTTKY 30V SOT363 7,157 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
SDM10M45SD-7-F Datasheet SDM10M45SD-7-F - Diodes Incorporated SDM10M45SD-FDITR-ND DIODE ARRAY SCHOTTKY 45V SOT26 3,000 - Immediate
6,000 - Factory Stock
?
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 45V 100mA (DC) 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
1µA @ 10V -40°C ~ 125°C Surface Mount SOT-23-6 SOT-26
SDM10M45SD-7-F Datasheet SDM10M45SD-7-F - Diodes Incorporated SDM10M45SD-FDICT-ND DIODE ARRAY SCHOTTKY 45V SOT26 3,921 - Immediate
6,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 45V 100mA (DC) 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
1µA @ 10V -40°C ~ 125°C Surface Mount SOT-23-6 SOT-26
SDM10M45SD-7-F Datasheet SDM10M45SD-7-F - Diodes Incorporated SDM10M45SD-FDIDKR-ND DIODE ARRAY SCHOTTKY 45V SOT26 3,921 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 Pair Series Connection Schottky 45V 100mA (DC) 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
1µA @ 10V -40°C ~ 125°C Surface Mount SOT-23-6 SOT-26
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDITR-ND DIODE ARRAY SCHOTTKY 40V SOT363 45,000 - Immediate
0.21700 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDICT-ND DIODE ARRAY SCHOTTKY 40V SOT363 47,457 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDIDKR-ND DIODE ARRAY SCHOTTKY 40V SOT363 47,457 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
SS8P6C-M3/86A Datasheet SS8P6C-M3/86A - Vishay Semiconductor Diodes Division SS8P6C-M3/86AGITR-ND DIODE ARRAY SCHOTTKY 60V TO277A 9,000 - Immediate
0.26544 1,500 Tape & Reel (TR)?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 60V 4A 700mV @ 4A Fast Recovery =< 500ns, > 200mA (Io)
-
50µA @ 60V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
SS8P6C-M3/86A Datasheet SS8P6C-M3/86A - Vishay Semiconductor Diodes Division SS8P6C-M3/86AGICT-ND DIODE ARRAY SCHOTTKY 60V TO277A 9,600 - Immediate
0.64000 1 Cut Tape (CT)?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 60V 4A 700mV @ 4A Fast Recovery =< 500ns, > 200mA (Io)
-
50µA @ 60V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
SS8P6C-M3/86A Datasheet SS8P6C-M3/86A - Vishay Semiconductor Diodes Division SS8P6C-M3/86AGIDKR-ND DIODE ARRAY SCHOTTKY 60V TO277A 9,600 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 60V 4A 700mV @ 4A Fast Recovery =< 500ns, > 200mA (Io)
-
50µA @ 60V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
CMPD2005SG TR Datasheet CMPD2005SG TR - Central Semiconductor Corp CMPD2005SG TR-ND DIODE ARRAY GP 300V 200MA SOT23 6,000 - Immediate
765,000 - Factory Stock
?
0.26680 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 300V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 280V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPD2005SG TR Datasheet CMPD2005SG TR - Central Semiconductor Corp CMPD2005SG CT-ND DIODE ARRAY GP 300V 200MA SOT23 6,194 - Immediate
765,000 - Factory Stock
?
0.72000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 300V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 280V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPD2005SG TR Datasheet CMPD2005SG TR - Central Semiconductor Corp CMPD2005SG DKR-ND DIODE ARRAY GP 300V 200MA SOT23 6,194 - Immediate
765,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 300V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 280V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPD6263S TR Datasheet CMPD6263S TR - Central Semiconductor Corp CMPD6263S TR-ND DIODE ARRAY SCHOTTKY 70V SOT23 3,000 - Immediate
39,000 - Factory Stock
?
0.26883 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 15mA 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
200nA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPD6263S TR Datasheet CMPD6263S TR - Central Semiconductor Corp CMPD6263S CT-ND DIODE ARRAY SCHOTTKY 70V SOT23 3,274 - Immediate
39,000 - Factory Stock
?
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 15mA 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
200nA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPD6263S TR Datasheet CMPD6263S TR - Central Semiconductor Corp CMPD6263S DKR-ND DIODE ARRAY SCHOTTKY 70V SOT23 3,274 - Immediate
39,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 70V 15mA 410mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
200nA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
SS10P4C-M3/86A Datasheet SS10P4C-M3/86A - Vishay Semiconductor Diodes Division SS10P4C-M3/86AGITR-ND DIODE ARRAY SCHOTTKY 40V TO277A 6,000 - Immediate
0.37664 1,500 Tape & Reel (TR)?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 40V 5A 530mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
550µA @ 40V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
SS10P4C-M3/86A Datasheet SS10P4C-M3/86A - Vishay Semiconductor Diodes Division SS10P4C-M3/86AGICT-ND DIODE ARRAY SCHOTTKY 40V TO277A 6,975 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 40V 5A 530mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
550µA @ 40V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
SS10P4C-M3/86A Datasheet SS10P4C-M3/86A - Vishay Semiconductor Diodes Division SS10P4C-M3/86AGIDKR-ND DIODE ARRAY SCHOTTKY 40V TO277A 6,975 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
eSMP® Active 1 Pair Common Cathode Schottky 40V 5A 530mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
550µA @ 40V -55°C ~ 150°C Surface Mount TO-277, 3-PowerDFN TO-277A (SMPC)
Results per Page
Page 6/186
|< 4 5 6 7 8 >|

11:42:15 1/23/2017