Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4,643       4,643 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,643 Remaining
Results per Page
Page 132/186
|< 130 131 132 133 134 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
DSSK80-0045B Datasheet DSSK80-0045B - IXYS DSSK80-0045B-ND DIODE ARRAY SCHOTTKY 45V TO247AD 96 - Immediate
5.49000 1 Tube?
-
Active 1 Pair Common Cathode Schottky 45V 40A 510mV @ 40A Fast Recovery =< 500ns, > 200mA (Io)
-
30mA @ 45V -55°C ~ 150°C Through Hole TO-3P-3 Full Pack TO-247AD
DSSK70-008A Datasheet DSSK70-008A - IXYS DSSK70-008A-ND DIODE ARRAY SCHOTTKY 80V TO247AD 85 - Immediate
5.74000 1 Tube?
-
Active 1 Pair Common Cathode Schottky 80V 35A 770mV @ 35A Fast Recovery =< 500ns, > 200mA (Io)
-
4mA @ 80V -55°C ~ 175°C Through Hole TO-3P-3 Full Pack TO-247AD
DSP25-16AR Datasheet DSP25-16AR - IXYS DSP25-16AR-ND DIODE ARRAY 1600V 28A ISOPLUS247 32 - Immediate
6.19000 1 Tube?
-
Active 1 Pair Series Connection Standard 1600V (1.6kV) 28A 1.6V @ 55A Standard Recovery >500ns, > 200mA (Io)
-
2mA @ 1600V -40°C ~ 180°C Through Hole ISOPLUS247™ ISOPLUS247™
DSSS35-008AR Datasheet DSSS35-008AR - IXYS DSSS35-008AR-ND DIODE ARRAY SCHOTTKY 80V 35A 48 - Immediate
6.48000 1 Tube?
-
Active 1 Pair Series Connection Schottky 80V 35A 790mV @ 35A Fast Recovery =< 500ns, > 200mA (Io)
-
4mA @ 80V -55°C ~ 175°C Through Hole ISOPLUS247™ ISOPLUS247™
APT30D100BHBG Datasheet APT30D100BHBG - Microsemi Corporation APT30D100BHBG-ND DIODE ARRAY GP 1000V 18A TO247 40 - Immediate
7.30000 1 Tube?
-
Active 1 Pair Series Connection Standard 1000V (1kV) 18A 2.3V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 290ns 250µA @ 1000V -55°C ~ 175°C Through Hole TO-247-3 TO-247 [B]
C3D20065D Datasheet C3D20065D - Cree/Wolfspeed C3D20065D-ND DIODE ARRAY SCHOTTKY 650V TO247 28 - Immediate
10.17000 1 Tube? Z-Rec® Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 10A (DC) 1.8V @ 10A No Recovery Time > 500mA (Io) 0ns 60µA @ 650V -55°C ~ 175°C Through Hole TO-247-3 TO-247-3
APT60D60LCTG Datasheet APT60D60LCTG - Microsemi Corporation APT60D60LCTG-ND DIODE ARRAY GP 600V 60A TO264 85 - Immediate
10.58000 1 Tube?
-
Active 1 Pair Common Cathode Standard 600V 60A 1.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 130ns 250µA @ 600V -55°C ~ 175°C Through Hole TO-264-3, TO-264AA TO-264 [L]
IDW20G120C5BFKSA1 Datasheet IDW20G120C5BFKSA1 - Infineon Technologies IDW20G120C5BFKSA1-ND DIODE 1.2KV 20A RAPID2 TO247-3 75 - Immediate
17.21000 1 Tube? thinQ!™ Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 31A 1.65V @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
83µA @ 1200V -55°C ~ 175°C Through Hole TO-247-3 PG-TO247-3
STTH120L06TV1 Datasheet STTH120L06TV1 - STMicroelectronics 497-3811-5-ND DIODE MODULE 600V 60A ISOTOP 99 - Immediate
19.80000 1 Tube?
-
Active 2 Independent Standard 600V 60A 1.55V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 105ns 50µA @ 600V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
APT2X31S20J Datasheet APT2X31S20J - Microsemi Corporation APT2X31S20J-ND DIODE MODULE 200V 45A ISOTOP 30 - Immediate
20.50000 1 Tube?
-
Active 2 Independent Schottky 200V 45A 850mV @ 30A Fast Recovery =< 500ns, > 200mA (Io) 55ns 500µA @ 200V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
MSKD60-08 Datasheet MSKD60-08 - Microsemi Corporation MSKD60-08-ND DIODE MODULE 800V 60A D1 35 - Immediate
21.58000
-
Bulk?
-
Not For New Designs 1 Pair Common Cathode Standard 800V 60A 1.3V @ 200A Standard Recovery >500ns, > 200mA (Io)
-
5mA @ 800V
-
Chassis Mount D1 D1
APT2X100DQ60J Datasheet APT2X100DQ60J - Microsemi Corporation APT2X100DQ60J-ND DIODE MODULE 600V 100A ISOTOP 6 - Immediate
21.82000 1 Tube?
-
Active 2 Independent Standard 600V 100A 2.2V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 160ns 25µA @ 600V -55°C ~ 175°C Chassis Mount SOT-227-4, miniBLOC ISOTOP®
STTH10002TV2 Datasheet STTH10002TV2 - STMicroelectronics 497-5273-5-ND DIODE MODULE 200V 50A ISOTOP 100 - Immediate
22.20000 1 Tube?
-
Active 2 Independent Standard 200V 50A 1V @ 50A Fast Recovery =< 500ns, > 200mA (Io) 65ns 50µA @ 200V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
STTH10002TV1 Datasheet STTH10002TV1 - STMicroelectronics 497-5272-5-ND DIODE MODULE 200V 50A ISOTOP 95 - Immediate
22.20000 1 Tube?
-
Active 2 Independent Standard 200V 50A 1V @ 50A Fast Recovery =< 500ns, > 200mA (Io) 65ns 50µA @ 200V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
APT2X61D60J Datasheet APT2X61D60J - Microsemi Corporation APT2X61D60J-ND DIODE MODULE 600V 60A ISOTOP 84 - Immediate
22.26000 1 Tube?
-
Active 2 Independent Standard 600V 60A 1.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 130ns 250µA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT2X60D60J Datasheet APT2X60D60J - Microsemi Corporation APT2X60D60J-ND DIODE MODULE 600V 60A ISOTOP 20 - Immediate
22.26000 1 Tube?
-
Active 2 Independent Standard 600V 60A 1.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 130ns 250µA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
MSCD100-12 Datasheet MSCD100-12 - Microsemi Corporation MSCD100-12-ND DIODE MODULE 1.2KV 100A D1 29 - Immediate
22.32000
-
Bulk?
-
Not For New Designs 1 Pair Series Connection Standard 1200V (1.2kV) 100A 1.35V @ 300A Standard Recovery >500ns, > 200mA (Io)
-
5mA @ 1200V
-
Chassis Mount D1 D1
APT2X60DQ120J Datasheet APT2X60DQ120J - Microsemi Corporation APT2X60DQ120J-ND DIODE MODULE 1.2KV 60A ISOTOP 37 - Immediate
22.77000 1 Tube?
-
Active 2 Independent Standard 1200V (1.2kV) 60A 3.1V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 265ns 100µA @ 1200V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT2X61DQ100J Datasheet APT2X61DQ100J - Microsemi Corporation APT2X61DQ100J-ND DIODE MODULE 1KV 60A ISOTOP 42 - Immediate
23.53000 1 Tube?
-
Active 2 Independent Standard 1000V (1kV) 60A 2.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 235ns 100µA @ 1000V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT2X61DQ120J Datasheet APT2X61DQ120J - Microsemi Corporation APT2X61DQ120J-ND DIODE MODULE 1.2KV 60A ISOTOP 9 - Immediate
24.64000 1 Tube?
-
Active 2 Independent Standard 1200V (1.2kV) 60A 3.1V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 265ns 100µA @ 1200V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
DSEP2X91-03A Datasheet DSEP2X91-03A - IXYS DSEP2X91-03A-ND DIODE MODULE 300V 90A SOT227B 6 - Immediate
25.02000 1 Tube? HiPerFRED™ Active 2 Independent Standard 300V 90A 1.54V @ 90A Fast Recovery =< 500ns, > 200mA (Io) 40ns 1mA @ 300V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT2X101DQ100J Datasheet APT2X101DQ100J - Microsemi Corporation APT2X101DQ100J-ND DIODE MODULE 1KV 100A ISOTOP 38 - Immediate
26.14000 1 Tube?
-
Active 2 Independent Standard 1000V (1kV) 100A 2.7V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 290ns 100µA @ 1000V -55°C ~ 175°C Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT2X31D120J Datasheet APT2X31D120J - Microsemi Corporation APT2X31D120J-ND DIODE MODULE 1.2KV 30A ISOTOP 29 - Immediate
26.20000 1 Tube?
-
Active 2 Independent Standard 1200V (1.2kV) 30A 2.5V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 370ns 250µA @ 1200V
-
Chassis Mount SOT-227-4, miniBLOC ISOTOP®
DSEP2X91-06A Datasheet DSEP2X91-06A - IXYS DSEP2X91-06A-ND DIODE MODULE 600V 90A SOT227B 17 - Immediate
26.28000 1 Tube? HiPerFRED™ Active 2 Independent Standard 600V 90A 2.05V @ 90A Fast Recovery =< 500ns, > 200mA (Io) 35ns 1mA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
STTH16003TV1 Datasheet STTH16003TV1 - STMicroelectronics 497-5410-5-ND DIODE MODULE 300V 60A ISOTOP 80 - Immediate
26.34000 1 Tube?
-
Active 2 Independent Standard 300V 60A 1.2V @ 80A Fast Recovery =< 500ns, > 200mA (Io) 80ns 200µA @ 300V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
Results per Page
Page 132/186
|< 130 131 132 133 134 >|

11:57:30 1/21/2017