Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4,641       4,641 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,641 Remaining
Results per Page
Page 11/186
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAW56-7-F Datasheet BAW56-7-F - Diodes Incorporated BAW56-FDICT-ND DIODE ARRAY GP 75V 300MA SOT23-3 118,077 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Anode Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW56-7-F Datasheet BAW56-7-F - Diodes Incorporated BAW56-FDIDKR-ND DIODE ARRAY GP 75V 300MA SOT23-3 118,077 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Anode Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV70-7-F Datasheet BAV70-7-F - Diodes Incorporated BAV70-FDITR-ND DIODE ARRAY GP 75V 150MA SOT23-3 33,000 - Immediate
0.02295 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV70-7-F Datasheet BAV70-7-F - Diodes Incorporated BAV70-FDICT-ND DIODE ARRAY GP 75V 150MA SOT23-3 36,234 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV70-7-F Datasheet BAV70-7-F - Diodes Incorporated BAV70-FDIDKR-ND DIODE ARRAY GP 75V 150MA SOT23-3 36,234 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD7000-7-F Datasheet MMBD7000-7-F - Diodes Incorporated MMBD7000-FDITR-ND DIODE ARRAY GP 75V 300MA SOT23-3 18,000 - Immediate
0.02321 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 1µA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD7000-7-F Datasheet MMBD7000-7-F - Diodes Incorporated MMBD7000-FDICT-ND DIODE ARRAY GP 75V 300MA SOT23-3 20,558 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 1µA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD7000-7-F Datasheet MMBD7000-7-F - Diodes Incorporated MMBD7000-FDIDKR-ND DIODE ARRAY GP 75V 300MA SOT23-3 20,558 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 1µA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54CLT3G Datasheet BAT54CLT3G - ON Semiconductor BAT54CLT3GOSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 20,000 - Immediate
0.02340 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54CLT3G Datasheet BAT54CLT3G - ON Semiconductor BAT54CLT3GOSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 22,360 - Immediate
0.19000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54CLT3G Datasheet BAT54CLT3G - ON Semiconductor BAT54CLT3GOSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 22,360 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
PMBD7000,215 Datasheet PMBD7000,215 - NXP USA Inc. 568-1736-2-ND DIODE ARRAY GP 100V 215MA SOT23 24,000 - Immediate
0.02346 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
PMBD7000,235 Datasheet PMBD7000,235 - NXP USA Inc. 568-5031-2-ND DIODE ARRAY GP 100V 215MA SOT23 10,000 - Immediate
0.01840 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
PMBD7000,215 Datasheet PMBD7000,215 - NXP USA Inc. 568-1736-1-ND DIODE ARRAY GP 100V 215MA SOT23 26,713 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
PMBD7000,235 Datasheet PMBD7000,235 - NXP USA Inc. 568-5031-1-ND DIODE ARRAY GP 100V 215MA SOT23 12,855 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
PMBD7000,215 Datasheet PMBD7000,215 - NXP USA Inc. 568-1736-6-ND DIODE ARRAY GP 100V 215MA SOT23 26,713 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
PMBD7000,235 Datasheet PMBD7000,235 - NXP USA Inc. 568-5031-6-ND DIODE ARRAY GP 100V 215MA SOT23 12,855 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV74LT1G Datasheet BAV74LT1G - ON Semiconductor BAV74LT1GOSTR-ND DIODE ARRAY GP 50V 200MA SOT23-3 15,000 - Immediate
0.02525 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 50V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV74LT1G Datasheet BAV74LT1G - ON Semiconductor BAV74LT1GOSCT-ND DIODE ARRAY GP 50V 200MA SOT23-3 19,759 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 50V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV74LT1G Datasheet BAV74LT1G - ON Semiconductor BAV74LT1GOSDKR-ND DIODE ARRAY GP 50V 200MA SOT23-3 19,759 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 50V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 50V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSTR-ND DIODE ARRAY GP 100V 215MA SC70-3 3,000 - Immediate
72,000 - Factory Stock
?
0.02678 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSCT-ND DIODE ARRAY GP 100V 215MA SC70-3 4,055 - Immediate
72,000 - Factory Stock
?
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSDKR-ND DIODE ARRAY GP 100V 215MA SC70-3 4,055 - Immediate
72,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
M1MA142WKT1G Datasheet M1MA142WKT1G - ON Semiconductor M1MA142WKT1GOSTR-ND DIODE ARRAY GP 80V 100MA SC70-3 27,000 - Immediate
0.02703 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
M1MA142WKT1G Datasheet M1MA142WKT1G - ON Semiconductor M1MA142WKT1GOSCT-ND DIODE ARRAY GP 80V 100MA SC70-3 27,278 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
Results per Page
Page 11/186
|< 9 10 11 12 13 >|

10:27:39 1/23/2017