Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 257       257 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   257 Remaining
Results per Page
Page 9/11
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
1427-4 Datasheet 1427-4 - Keystone Electronics 36-1427-4-ND CONN PC PIN CIRC 0.025DIA TIN 2,866 - Immediate
3,200 - Factory Stock
?
0.22000 1
Non-Stock
?
Bulk?
-
Active PC Pin Single End 0.025" (0.64mm) Dia 0.047" (1.19mm) Dia 0.179" (4.55mm) 0.145" (3.68mm) 0.345" (8.76mm) 0.062" (1.57mm) 0.052" (1.32mm) Through Hole Swage Non-Insulated 0.125" (3.18mm) Brass Tin 200µin (5.08µm)
1-928776-5 Datasheet 1-928776-5 - TE Connectivity AMP Connectors A122998CT-ND CONN PC PIN SQUARE 0.025 GOLD 49,490 - Immediate
0.23000 1 Cut Tape (CT)?
Alternate Packaging
AMPMODU Mod II Active Single Post Pin Retention 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.394" (10.00mm)
-
0.035" (0.89mm) Through Hole Press-Fit Non-Insulated 0.063" (1.60mm) Phosphor Bronze Gold 47.2µin (1.20µm)
H2101A01 Datasheet H2101A01 - Harwin Inc. 952-1434-ND CONN PC PIN CIRC 0.038DIA TIN 11,242 - Immediate
0.24000 1
Non-Stock
?
Bulk?
-
Active PC Pin Single End 0.038" (0.97mm) Dia
-
0.237" (6.02mm) 0.078" (1.98mm) 0.335" (8.51mm) 0.094" (2.39mm) 0.070" ~ 0.074" (1.78mm ~ 1.87mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
640394-1 Datasheet 640394-1 - TE Connectivity AMP Connectors 640394-1-ND CONN PC PIN CIRC 0.058DIA TIN 1,708 - Immediate
0.24000 1 Bulk?
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.310" (7.87mm) 0.090" (2.29mm) 0.055" ~ 0.061" (1.40mm ~ 1.55mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
60803-2 Datasheet 60803-2 - TE Connectivity AMP Connectors 60803-2-ND CONN PC PIN CIRC 0.058DIA TIN 19,809 - Immediate
0.28000 1 Bulk?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.150" (3.81mm) 0.375" (9.53mm) 0.090" (2.29mm) 0.046" ~ 0.050" (1.17mm ~ 1.27mm) Through Hole Press-Fit Non-Insulated 0.062" ~ 0.093" (1.57mm ~ 2.36mm) Phosphor Bronze Tin
-
61018-1 Datasheet 61018-1 - TE Connectivity AMP Connectors 61018-1-ND CONN PC PIN CIRC 0.058DIA TIN 5,906 - Immediate
0.29000 1 Bulk?
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.150" (3.81mm) 0.380" (9.65mm) 0.090" (2.29mm) 0.066" ~ 0.070" (1.68mm ~ 1.78mm) Through Hole Press-Fit Non-Insulated 0.062" ~ 0.093" (1.57mm ~ 2.36mm) Phosphor Bronze Tin
-
61097-1 Datasheet 61097-1 - TE Connectivity AMP Connectors A114098-ND CONN PC PIN CIRC 0.058DIA TIN 2,040 - Immediate
0.29000 1 Bulk?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.325" (8.26mm) 0.090" (2.29mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
60599-1 Datasheet 60599-1 - TE Connectivity AMP Connectors A114088-ND CONN PC PIN CIRC .058DIA TINLEAD 1,245 - Immediate
0.41000 1 Bulk?
-
Active Single Post Flanged, Pin Retention 0.058" (1.47mm) Dia
-
0.165" (4.18mm) 0.143" (3.63mm) 0.352" (8.94mm) 0.110" (2.79mm) 0.059" ~ 0.062" (1.50mm ~ 1.57mm) Through Hole Press-Fit, Knurled Non-Insulated 0.063" (1.60mm) Brass Tin-Lead 15µin (0.38µm)
H2085-01 Datasheet H2085-01 - Harwin Inc. 952-2825-ND CONN PC PIN TIN 2,000 - Immediate
0.54000 1
Non-Stock
?
Bulk?
-
Active PC Pin Single End
-
-
-
-
0.281" (7.14mm)
-
0.051" ~ 0.053" (1.30mm ~ 1.35mm) Through Hole Staking Flare Non-Insulated 0.094" (2.39mm) Brass Tin
-
640967-2 Datasheet 640967-2 - TE Connectivity AMP Connectors A111595CT-ND CONN PC PIN CIRC 0.058DIA GOLD 13,330 - Immediate
0.76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.310" (7.87mm) 0.090" (2.29mm) 0.046" ~ 0.050" (1.17mm ~ 1.27mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Gold 30µin (0.76µm)
2302-4-01-01-00-00-07-0 Datasheet 2302-4-01-01-00-00-07-0 - Mill-Max Manufacturing Corp. 2302-401010000070-ND CONN PC PIN CIRC .094DIA TINLEAD 8,241 - Immediate
1.14000 1
Non-Stock
?
Bulk? 2302 Active PC Pin Single End, Slotted 0.094" (2.39mm) Dia 0.062" (1.57mm) Dia 0.156" (3.96mm) 0.147" (3.73mm) 0.303" (7.70mm) 0.094" (2.39mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.125" (3.18mm) Brass Alloy Tin-Lead 200µin (5.08µm)
3118-2-00-01-00-00-08-0 Datasheet 3118-2-00-01-00-00-08-0 - Mill-Max Manufacturing Corp. 3118-200010000080-ND CONN PC PIN CIRC .025DIA TINLEAD 1,335 - Immediate
1.14000 1
Non-Stock
?
Bulk? 3118 Active PC Pin Single End 0.025" (0.64mm) Dia 0.031" (0.79mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.050" (1.27mm) 0.035" (0.89mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Tin-Lead 200µin (5.08µm)
2104-4-01-01-00-00-07-0 Datasheet 2104-4-01-01-00-00-07-0 - Mill-Max Manufacturing Corp. 2104-401010000070-ND CONN PC PIN CIRC .047DIA TINLEAD 4,620 - Immediate
1.26000 1
Non-Stock
?
Bulk? 2104 Active PC Pin Single End, Slotted 0.047" (1.19mm) Dia 0.033" (0.84mm) Dia 0.070" (1.78mm) 0.148" (3.76mm) 0.218" (5.54mm) 0.047" (1.19mm) 0.036" (0.91mm) Through Hole Swage Non-Insulated 0.125" (3.18mm) Brass Alloy Tin-Lead 200µin (5.08µm)
1226 Datasheet 1226 - Keystone Electronics 36-1226-ND CONN PC PIN CIRC 0.093DIA NICKEL 614 - Immediate
6,100 - Factory Stock
?
0.24000 1 Bulk?
-
Active PC Pin Single End 0.093" (2.36mm) Dia 0.093" (2.36mm) Dia 0.411" (10.44mm) 0.125" (3.18mm) 0.562" (14.27mm) 0.130" (3.30mm)
-
Through Hole Staking Flare Non-Insulated 0.062" (1.57mm) or 0.093" (2.36mm) Brass Nickel
-
1946-0-00-15-00-00-03-0 Datasheet 1946-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1360-ND TARGET PIN SOLDERTAIL FLAT FACE 350 - Immediate
0.57000 1 Bulk? 1946 Active PC Pin Single End 0.030" (0.76mm) Dia
-
0.110" (2.79mm)
-
0.230" (5.84mm) 0.125" (3.18mm)
-
Surface Mount Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
H2176-01 Datasheet H2176-01 - Harwin Inc. 952-1446-ND CONN PC PIN CIRC 0.041DIA TIN 618 - Immediate
0.24000 1 Bulk?
-
Active PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.355" (9.02mm) 0.082" (2.08mm) 0.457" (11.61mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
H2101-01 Datasheet H2101-01 - Harwin Inc. 952-1433-ND CONN PC PIN CIRC 0.036DIA TIN 692 - Immediate
0.41000 1 Bulk?
-
Active PC Pin Double End 0.036" (0.91mm) Dia 0.036" (0.91mm) Dia 0.219" (5.56mm) 0.324" (8.23mm) 0.563" (14.30mm) 0.094" (2.39mm) 0.070" ~ 0.074" (1.78mm ~ 1.87mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
3139-0-00-21-00-00-08-0 Datasheet 3139-0-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90336-ND CONN PC PIN CIRC 0.049DIA GOLD 900 - Immediate
0.68000 1 Bulk? 3139 Active PC Pin Wire 0.049" (1.24mm) Dia 0.071" (1.80mm) Dia 0.249" (6.32mm) 0.156" (3.96mm) 0.430" (10.92mm) 0.093" (2.36mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
0270-0-01-15-00-00-03-0 Datasheet 0270-0-01-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1263-ND CONN PC PIN CIRC 0.072DIA GOLD 779 - Immediate
0.85000 1 Bulk? 0270 Active PC Pin Single End, Slotted 0.072" (1.83mm) Dia 0.018" (0.46mm) Dia 0.157" (3.99mm) 0.259" (6.58mm) 0.416" (10.57mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 10µin (0.25µm)
4288-0-00-15-00-00-33-0 Datasheet 4288-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90403-ND CONN PC PIN CIRC 0.018DIA GOLD 354 - Immediate
0.89000 1 Bulk? 4288 Active PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.072" (1.83mm)
-
0.082" (2.08mm) 0.030" (0.76mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
11152 Datasheet 11152 - Keystone Electronics 36-11152-ND CONN PC PIN CIRC 0.040DIA TIN 382 - Immediate
200 - Factory Stock
?
0.95000 1 Bulk?
-
Active PC Pin Double End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.210" (5.33mm) 0.265" (6.73mm) 0.515" (13.08mm) 0.125" (3.18mm) 0.086" (2.18mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
4184-0-00-15-00-00-33-0 Datasheet 4184-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90401-ND CONN PC PIN CIRC 0.010DIA GOLD 553 - Immediate
1.01000 1 Bulk? 4184 Active PC Pin Single End, Nail Head 0.010" (0.25mm) Dia
-
0.070" (1.78mm)
-
0.080" (2.03mm) 0.030" (0.76mm) 0.014" (0.36mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
11155 Datasheet 11155 - Keystone Electronics 36-11155-ND CONN PC PIN CIRC 0.040DIA TIN 267 - Immediate
100 - Factory Stock
?
1.37000 1 Bulk?
-
Active PC Pin Double End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.210" (5.33mm) 0.265" (6.73mm) 0.515" (13.08mm) 0.172" (4.37mm) 0.136" (3.45mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
3609-3-07-21-00-00-08-0 Datasheet 3609-3-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90319-ND CONN PC PIN CIRC 0.080DIA GOLD 679 - Immediate
1.59000 1 Bulk? 3609 Active PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.500" (12.70mm) 0.250" (6.35mm) 0.796" (20.22mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
H2106A01 Datasheet H2106A01 - Harwin Inc. 952-1439-ND CONN PC PIN CIRC 0.032DIA TIN 170 - Immediate
0.37000 1 Bulk?
-
Active PC Pin Single End 0.032" (0.81mm) Dia
-
0.156" (3.96mm) 0.115" (2.92mm) 0.291" (7.39mm) 0.094" (2.39mm) 0.052" ~ 0.056" (1.32mm ~ 1.42mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Tin
-
Results per Page
Page 9/11
|< 7 8 9 10 11 >|

20:28:09 2/25/2017