Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 257       257 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   257 Remaining
Results per Page
Page 8/11
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
H2475-01 Datasheet H2475-01 - Harwin Inc. 952-2828-ND CONN PC PIN CIRC 0.020DIA TIN 2,460 - Immediate
0.37000 1 Bulk?
-
Active PC Pin Double End 0.020" (0.51mm) Dia 0.030" (0.76mm) Dia
-
0.118" (3.00mm) 0.287" (7.29mm) 0.050" (1.27mm) 0.030" ~ 0.033" (0.76mm ~ 0.84mm) Through Hole Swage, Barbed Non-Insulated 0.063" (1.60mm) Brass Tin
-
H2087-01 Datasheet H2087-01 - Harwin Inc. 952-2826-ND CONN PC PIN TIN 1,995 - Immediate
0.38000 1 Bulk?
-
Active PC Pin Double End
-
-
-
-
0.469" (11.90mm)
-
0.051" ~ 0.053" (1.30mm ~ 1.35mm) Through Hole Staking Flare Non-Insulated 0.094" (2.39mm) Brass Tin
-
H2170-05 Datasheet H2170-05 - Harwin Inc. 952-2546-ND CONN PC PIN CIRC 0.041DIA GOLD 3,897 - Immediate
0.39000 1 Bulk?
-
Active PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.500" (12.70mm) 0.082" (2.08mm) 0.602" (15.29mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Gold
-
4541-0-00-15-00-00-03-0 Datasheet 4541-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10767-ND NAIL HEAD PIN 2,463 - Immediate
0.39000 1 Bulk? 4541 Active PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.029" (0.74mm)
-
0.049" (1.24mm) 0.098" (2.49mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
H2105B01 Datasheet H2105B01 - Harwin Inc. 952-1438-ND CONN PC PIN CIRC 0.032DIA TIN 5,552 - Immediate
0.41000 1 Bulk?
-
Active PC Pin Single End
-
0.032" (0.81mm) Dia
-
0.253" (6.43mm) 0.273" (6.93mm) 0.094" (2.39mm) 0.052" ~ 0.056" (1.32mm ~ 1.42mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
1358-2 Datasheet 1358-2 - Keystone Electronics 36-1358-2-ND CONN PC PIN CIRC 0.040DIA GOLD 1,617 - Immediate
10,900 - Factory Stock
?
0.42000 1 Bulk?
-
Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.380" (9.65mm) 0.082" (2.08mm) 0.482" (12.24mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Gold 10µin (0.25µm)
1377-2 Datasheet 1377-2 - Keystone Electronics 36-1377-2-ND CONN PC PIN CIRC 0.080DIA TIN 1,394 - Immediate
10,800 - Factory Stock
?
0.42000 1 Bulk?
-
Active PC Pin Single End 0.080" (2.03mm) Dia 0.090" (2.29mm) Dia 0.258" (6.55mm) 0.105" (2.67mm) 0.405" (10.29mm) 0.125" (3.18mm) 0.094" (2.39mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Tin 200µin (5.08µm)
1405-3 Datasheet 1405-3 - Keystone Electronics 36-1405-3-ND CONN PC PIN CIRC 0.040DIA GOLD 3,646 - Immediate
7,300 - Factory Stock
?
0.44000 1 Bulk?
-
Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.113" (2.87mm) 0.433" (11.00mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.093" (2.36mm) Brass Gold 10µin (0.25µm)
-
Photo Not Available 75401-087LF-ND CONN PC PIN SQUARE 0.025 GOLD 12,500 - Immediate
0.54444 12,500 Reel Bergpin® Active Single Post Pin Retention 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.345" (8.76mm)
-
0.034" ~ 0.036" (0.86mm ~ 0.91mm) Through Hole Solder Non-Insulated 0.062" ~ 0.125" (1.57mm ~ 3.18mm) Phosphor Bronze Gold 30µin (0.76µm)
3720-0-14-15-00-00-03-0 Datasheet 3720-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1387-ND RIGHT ANGLE PINS 6,305 - Immediate
0.55000 1 Bulk? 3720 Active Single Post Smooth 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3740-0-14-15-00-00-03-0 Datasheet 3740-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1390-ND RIGHT ANGLE PINS 2,425 - Immediate
0.57000 1 Bulk? 3740 Active Single Post Smooth 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3725-0-14-15-00-00-03-0 Datasheet 3725-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1388-ND RIGHT ANGLE PINS 1,439 - Immediate
0.57000 1 Bulk? 3725 Active Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3730-0-14-15-00-00-03-0 Datasheet 3730-0-14-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1389-ND RIGHT ANGLE PINS 8,071 - Immediate
0.58000 1 Bulk? 3730 Active Single Post Smooth 0.030" (0.76mm) Dia 0.030" (0.76mm) Dia
-
-
-
-
-
Through Hole, Right Angle Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1364-2 Datasheet 1364-2 - Keystone Electronics 36-1364-2-ND CONN PC PIN CIRC 0.080DIA GOLD 1,384 - Immediate
300 - Factory Stock
?
0.68000 1 Bulk?
-
Active PC Pin Single End 0.080" (2.03mm) Dia 0.090" (2.29mm) Dia 0.500" (12.70mm) 0.082" (2.08mm) 0.612" (15.54mm) 0.156" (3.96mm) 0.094" (2.39mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Gold 10µin (0.25µm)
1363-2 Datasheet 1363-2 - Keystone Electronics 36-1363-2-ND CONN PC PIN CIRC 0.063DIA TIN 3,151 - Immediate
14,300 - Factory Stock
?
0.76000 1 Bulk?
-
Active PC Pin Single End 0.063" (1.60mm) Dia 0.063" (1.60mm) Dia 0.400" (10.16mm) 0.138" (3.51mm) 0.594" (15.09mm) 0.093" (2.36mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Tin 200µin (5.08µm)
3622-0-32-15-00-00-03-0 Datasheet 3622-0-32-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1396-ND SLOTTED PIN W/COMPLIANT TAIL 1,093 - Immediate
1.07000 1 Bulk? 3622 Active PC Pin Single End, Slotted 0.154" (3.91mm) Dia 0.045" (1.14mm) Dia 0.156" (3.96mm) 0.220" (5.59mm) 0.376" (9.55mm) 0.154" (3.91mm) 0.040" (1.02mm) Through Hole Press-Fit Non-Insulated 0.060" ~ 0.100" (1.52mm ~ 2.54mm) Brass Alloy Gold 10µin (0.25µm)
6527-0-00-15-00-00-03-0 Datasheet 6527-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10076-ND STRAIGHT PIN 1,805 - Immediate
1.14000 1 Bulk? 6527 Active Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
0.420" (10.67mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
11158 Datasheet 11158 - Keystone Electronics 36-11158-ND CONN PC PIN CIRC 0.040DIA TIN 1,342 - Immediate
2,300 - Factory Stock
?
1.47000 1 Bulk?
-
Active PC Pin Double End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.210" (5.33mm) 0.416" (10.57mm) 0.719" (18.26mm) 0.172" (4.37mm) 0.136" (3.45mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
3560-0-00-15-00-00-03-0 Datasheet 3560-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10065-ND .060" DIAMETER STRAIGHT PINS 1,453 - Immediate
1.52000 1 Bulk? 3560 Active Single Post Smooth 0.060" (1.52mm) Dia 0.060" (1.52mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3560-1-00-15-00-00-03-0 Datasheet 3560-1-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10066-ND .060" DIAMETER STRAIGHT PINS 1,365 - Immediate
1.56000 1 Bulk? 3560 Active Single Post Smooth 0.060" (1.52mm) Dia 0.060" (1.52mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9976-0-00-15-00-00-03-0 Datasheet 9976-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. 9976-000150000030-ND CONN PC PIN CIRC 0.018DIA GOLD 4,070 - Immediate
0.13000 1
Non-Stock
?
Bulk? 9976 Active PC Pin Single End 0.018" (0.46mm) Dia 0.030" (0.76mm) Dia 0.205" (5.21mm)
-
0.240" (6.10mm) 0.060" (1.52mm) 0.038" (0.97mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3-928776-4 Datasheet 3-928776-4 - TE Connectivity AMP Connectors A103996CT-ND CONN PC PIN SQUARE 0.025 TIN 41,688 - Immediate
0.14000
-
Cut Tape (CT)?
Alternate Packaging
AMPMODU Mod II Discontinued at Digi-Key Single Post Pin Retention 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.520" (13.21mm)
-
0.035" (0.89mm) Through Hole Press-Fit Non-Insulated 0.063" (1.60mm) Phosphor Bronze Tin 39µin (1.00µm)
641944-1 Datasheet 641944-1 - TE Connectivity AMP Connectors A111596CT-ND CONN PC PIN CIRC 0.058DIA TIN 11,255 - Immediate
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.310" (7.87mm) 0.090" (2.29mm) 0.055" ~ 0.061" (1.40mm ~ 1.55mm) Through Hole Clinch Fit Non-Insulated 0.047" (1.19mm) Phosphor Bronze Tin
-
60824-1 Datasheet 60824-1 - TE Connectivity AMP Connectors A100702CT-ND CONN PC PIN CIRC 0.058DIA TIN 27,329 - Immediate
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Post Flanged 0.058" (1.47mm) Dia
-
0.160" (4.06mm) 0.100" (2.54mm) 0.325" (8.26mm) 0.090" (2.29mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
2-928776-7 Datasheet 2-928776-7 - TE Connectivity AMP Connectors A118914CT-ND CONN PC PIN SQUARE 0.025 TIN 39,043 - Immediate
0.22000 1 Cut Tape (CT)?
Alternate Packaging
AMPMODU Mod II Active Single Post Pin Retention 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.835" (21.21mm)
-
0.035" (0.89mm) Through Hole Press-Fit Non-Insulated 0.063" (1.60mm) Phosphor Bronze Tin 78.7µin (2.00µm)
Results per Page
Page 8/11
|< 6 7 8 9 10 >|

17:38:14 1/17/2017