Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 253       253 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   253 Remaining
Results per Page
Page 6/11
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3325-2-00-15-00-00-03-0 Datasheet 3325-2-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1138-ND CONN PC PIN CIRC 0.025DIA GOLD 1,394 - Immediate
0.53000 1 Bulk? 3325 Active Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
0.750" (19.05mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3103-1-00-15-00-00-08-0 Datasheet 3103-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1072-ND CONN PC PIN CIRC 0.040DIA GOLD 3,513 - Immediate
0.55000 1 Bulk? 3103 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.051" (1.30mm) 0.371" (9.42mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
0542-0-00-15-00-00-03-0 Datasheet 0542-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1233-ND CONN PC PIN CIRC 0.020DIA GOLD 2,599 - Immediate
0.55000 1 Bulk? 0542 Active PC Pin Single End 0.020" (0.51mm) Dia
-
0.279" (7.09mm)
-
0.295" (7.49mm) 0.055" (1.40mm) 0.039" (0.99mm) Through Hole Press-Fit, Hex Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3144-2-00-15-00-00-08-0 Datasheet 3144-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1169-ND CONN PC PIN CIRC 0.062DIA GOLD 1,936 - Immediate
0.55000 1 Bulk? 3144 Active PC Pin Single End 0.062" (1.57mm) Dia 0.063" (1.60mm) Dia 0.188" (4.78mm) 0.084" (2.13mm) 0.297" (7.54mm) 0.094" (2.39mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
1938-0-00-15-00-00-03-0 Datasheet 1938-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1293-ND CONN PC PIN CIRC 0.020DIA GOLD 2,769 - Immediate
0.56000 1 Bulk? 1938 Active PC Pin Single End 0.020" (0.51mm) Dia
-
0.537" (13.64mm)
-
0.567" (14.40mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
0600-0-05-15-00-00-01-0 Datasheet 0600-0-05-15-00-00-01-0 - Mill-Max Manufacturing Corp. ED1283-ND CONN PC PIN CIRC 0.048DIA GOLD 1,913 - Immediate
0.56000 1 Bulk? 0600 Active PC Pin Double End 0.048" (1.22mm) Dia 0.047" (1.19mm) Square 0.150" (3.81mm) 0.250" (6.35mm) 0.440" (11.18mm) 0.070" (1.77mm) 0.052" (1.32mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3101-1-00-21-00-00-08-0 Datasheet 3101-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5047-ND CONN PC PIN CIRC 0.040DIA GOLD 5,460 - Immediate
0.58000 1 Bulk? 3101 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.051" (1.30mm) 0.221" (5.61mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 20µin (0.51µm)
8979-0-00-15-00-00-03-0 Datasheet 8979-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1114-ND CONN PC PIN CIRC 0.040DIA GOLD 1,242 - Immediate
0.59000 1 Bulk? 8979 Active PC Pin Single End 0.040" (1.02mm) Dia
-
0.321" (8.15mm)
-
0.381" (9.68mm) 0.078" (1.98mm) 0.074" (1.87mm) Through Hole Press-Fit, Hex Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3232-3-00-15-00-00-08-0 Datasheet 3232-3-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1247-ND CONN PC PIN CIRC 0.040DIA GOLD 1,795 - Immediate
0.60000 1 Bulk? 3232 Active PC Pin Single End 0.040" (1.02mm) Dia 0.058" (1.47mm) Dia 0.240" (6.10mm) 0.125" (3.18mm) 0.395" (10.03mm) 0.093" (2.36mm) 0.062" (1.57mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Alloy Gold 10µin (0.25µm)
2352-2-01-44-00-00-07-0 Datasheet 2352-2-01-44-00-00-07-0 - Mill-Max Manufacturing Corp. ED1065-ND CONN PC PIN CIRC 0.094DIA SILVER 1,515 - Immediate
0.62000 1 Bulk? 2352 Active PC Pin Single End, Slotted 0.094" (2.39mm) Dia 0.061" (1.55mm) Dia 0.156" (3.96mm) 0.094" (2.39mm) 0.250" (6.35mm) 0.094" (2.39mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Silver 300µin (7.62µm)
3123-2-00-15-00-00-08-0 Datasheet 3123-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1182-ND CONN PC PIN CIRC 0.040DIA GOLD 2,045 - Immediate
0.65000 1 Bulk? 3123 Active PC Pin Single End 0.040" (1.02mm) Dia 0.039" (0.99mm) Dia 0.580" (14.73mm) 0.082" (2.08mm) 0.682" (17.32mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3139-0-00-21-00-00-08-0 Datasheet 3139-0-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90336-ND CONN PC PIN CIRC 0.049DIA GOLD 1,900 - Immediate
0.68000 1 Bulk? 3139 Active PC Pin Wire 0.049" (1.24mm) Dia 0.071" (1.80mm) Dia 0.249" (6.32mm) 0.156" (3.96mm) 0.430" (10.92mm) 0.093" (2.36mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
1094-0-05-15-00-00-01-0 Datasheet 1094-0-05-15-00-00-01-0 - Mill-Max Manufacturing Corp. ED1179-ND CONN PC PIN SQUARE 0.025 GOLD 1,706 - Immediate
0.73000 1 Bulk? 1094 Active PC Pin Single End 0.025" (0.64mm) Square
-
0.680" (17.27mm)
-
0.710" (18.03mm) 0.065" (1.65mm) 0.056" (1.42mm) Through Hole Press-Fit, Knurled, Wire Wrap Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
0275-0-01-15-00-00-03-0 Datasheet 0275-0-01-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90334-ND CONN PC PIN CIRC 0.020DIA GOLD 1,145 - Immediate
0.74000 1 Bulk? 0275 Active PC Pin Wire 0.020" (0.51mm) Dia
-
0.259" (6.58mm)
-
0.491" (12.47mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 10µin (0.25µm)
7937-0-00-15-00-00-03-0 Datasheet 7937-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90501-ND CONN PC PIN GOLD 14,263 - Immediate
0.75000 1 Bulk? 7937 Active PC Pin Single End
-
-
-
-
0.206" (5.23mm) 0.155" (3.94mm)
-
Surface Mount Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3920-0-01-15-00-00-08-0 Datasheet 3920-0-01-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1322-ND CONN PC PIN CIRC 0.040DIA GOLD 1,940 - Immediate
0.77000 1 Bulk? 3920 Active PC Pin Wire 0.040" (1.02mm) Dia 0.069" (1.75mm) Dia 0.267" (6.78mm) 0.234" (5.94mm) 0.532" (13.51mm) 0.093" (2.36mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3124-2-00-15-00-00-08-0 Datasheet 3124-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1234-ND CONN PC PIN CIRC 0.040DIA GOLD 2,259 - Immediate
0.85000 1 Bulk? 3124 Active PC Pin Single End 0.040" (1.02mm) Dia 0.039" (0.99mm) Dia 0.880" (22.35mm) 0.082" (2.08mm) 0.982" (24.94mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3916-0-01-15-00-00-08-0 Datasheet 3916-0-01-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1321-ND CONN PC PIN CIRC 0.063DIA GOLD 1,743 - Immediate
0.87000 1 Bulk? 3916 Active PC Pin Wire 0.063" (1.60mm) Dia 0.102" (2.59mm) Dia 0.267" (6.78mm) 0.234" (5.94mm) 0.532" (13.51mm) 0.128" (3.25mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
2650-0-00-01-00-00-33-0 Datasheet 2650-0-00-01-00-00-33-0 - Mill-Max Manufacturing Corp. ED90555-ND CONN PC PIN CIRC .025DIA TINLEAD 3,034 - Immediate
0.91000 1 Bulk? 2650 Active PC Pin Single End, Nail Head 0.025" (0.64mm) Dia
-
0.250" (6.35mm)
-
0.272" (6.91mm) 0.072" (1.83mm) 0.029" (0.74mm) Through Hole Solder Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
85931-6 Datasheet 85931-6 - TE Connectivity AMP Connectors 85931-6-ND CONN PC PIN SQUARE 0.025 GOLD 3,556 - Immediate
0.94000 1 Bulk? AMPMODU Mod II Active Single Post Smooth 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
0.443" (11.25mm)
-
0.036" ~ 0.038" (0.91mm ~ 0.97mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 15µin (0.38µm)
3602-0-07-15-00-00-08-0 Datasheet 3602-0-07-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1244-ND CONN PC PIN CIRC 0.062DIA GOLD 1,807 - Immediate
1.01000 1 Bulk? 3602 Active PC Pin Wire 0.062" (1.57mm) Dia
-
0.282" (7.16mm) 0.275" (6.99mm) 0.588" (14.94mm) 0.102" (2.59mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3609-2-07-21-00-00-08-0 Datasheet 3609-2-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90318-ND CONN PC PIN CIRC 0.080DIA GOLD 2,311 - Immediate
1.45000 1 Bulk? 3609 Active PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.375" (9.53mm) 0.250" (6.35mm) 0.671" (17.04mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
85931-2 Datasheet 85931-2 - TE Connectivity AMP Connectors 85931-2-ND CONN PC PIN SQUARE 0.025 GOLD 1,360 - Immediate
1.45000 1 Bulk? AMPMODU Mod II Active Single Post Smooth 0.025" (0.64mm) Square 0.025" (0.64mm) Square
-
-
1.106" (28.10mm)
-
0.036" ~ 0.038" (0.91mm ~ 0.97mm) Through Hole Press-Fit Non-Insulated
-
Phosphor Bronze Gold 30µin (0.76µm)
350491-1 Datasheet 350491-1 - TE Connectivity AMP Connectors 350491-1-ND CONN PC PIN CIRC 0.093DIA TIN 15,054 - Immediate
0.29000 1 Bulk?
-
Active Single Post Flanged 0.093" (2.36mm) Dia
-
0.245" (6.22mm)
-
0.405" (10.29mm) 0.115" (2.92mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
3117-3-00-15-00-00-08-0 Datasheet 3117-3-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1080-ND CONN PC PIN CIRC 0.024DIA GOLD 3,030 - Immediate
0.44000 1 Bulk? 3117 Active PC Pin Single End 0.024" (0.61mm) Dia 0.030" (0.76mm) Dia 0.188" (4.78mm) 0.110" (2.79mm) 0.323" (8.20mm) 0.060" (1.52mm) 0.035" (0.89mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Alloy Gold 10µin (0.25µm)
Results per Page
Page 6/11
|< 4 5 6 7 8 >|

03:15:05 1/22/2017