Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 260       260 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   260 Remaining
Results per Page
Page 5/11
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
5435-0-05-15-00-00-03-0 Datasheet 5435-0-05-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1274-ND CONN PC PIN CIRC 0.018DIA GOLD 8,354 - Immediate
0.40000 1 Bulk? 5435 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.243" (6.17mm)
-
0.303" (7.70mm)
-
0.022" (0.56mm) Through Hole Press-Fit, Square Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3330-0-00-15-00-00-03-0 Datasheet 3330-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1139-ND CONN PC PIN CIRC 0.030DIA GOLD 2,219 - Immediate
0.40000 1 Bulk? 3330 Active Single Post Smooth 0.030" (0.76mm) Dia 0.030" (0.76mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3158-0-00-15-00-00-03-0 Datasheet 3158-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1262-ND CONN PC PIN CIRC 0.018DIA GOLD 4,243 - Immediate
0.41000 1 Bulk? 3158 Active PC Pin Single End 0.018" (0.46mm) Dia 0.022" (0.56mm) Dia 0.160" (4.06mm) 0.050" (1.27mm) 0.270" (6.86mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3110-1-00-15-00-00-08-0 Datasheet 3110-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1077-ND CONN PC PIN CIRC 0.030DIA GOLD 2,731 - Immediate
0.42000 1 Bulk? 3110 Active PC Pin Single End 0.030" (0.76mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.051" (1.30mm) 0.221" (5.61mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
3340-0-00-15-00-00-03-0 Datasheet 3340-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1142-ND CONN PC PIN CIRC 0.040DIA GOLD 3,266 - Immediate
0.43000 1 Bulk? 3340 Active Single Post Smooth 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
8831-0-00-80-00-00-03-0 Datasheet 8831-0-00-80-00-00-03-0 - Mill-Max Manufacturing Corp. ED1305-ND CONN PC PIN CIRC 0.025DIA TIN 2,990 - Immediate
0.43000 1 Bulk? 8831 Active PC Pin Single End 0.025" (0.64mm) Dia
-
0.212" (5.38mm)
-
0.242" (6.15mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Tin 200µin (5.08µm)
3125-2-00-80-00-00-08-0 Datasheet 3125-2-00-80-00-00-08-0 - Mill-Max Manufacturing Corp. ED1299-ND CONN PC PIN CIRC 0.040DIA TIN 2,183 - Immediate
0.43000 1 Bulk? 3125 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.071" (1.80mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Tin 200µin (5.08µm)
0259-0-00-15-00-00-03-0 Datasheet 0259-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1270-ND CONN PC PIN CIRC 0.053DIA GOLD 7,247 - Immediate
0.45000 1 Bulk? 0259 Active PC Pin Single End 0.053" (1.35mm) Dia
-
0.142" (3.61mm)
-
0.173" (4.39mm) 0.072" (1.83mm) 0.059" (1.50mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3141-2-00-15-00-00-08-0 Datasheet 3141-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1279-ND CONN PC PIN CIRC 0.040DIA GOLD 6,489 - Immediate
0.45000 1 Bulk? 3141 Active PC Pin Single End 0.040" (1.02mm) Dia 0.039" (0.99mm) Dia 0.230" (5.84mm) 0.082" (2.08mm) 0.332" (8.43mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
8835-0-00-80-00-00-03-0 Datasheet 8835-0-00-80-00-00-03-0 - Mill-Max Manufacturing Corp. ED1306-ND CONN PC PIN CIRC 0.040DIA TIN 5,448 - Immediate
0.45000 1 Bulk? 8835 Active PC Pin Single End 0.040" (1.02mm) Dia
-
0.212" (5.38mm)
-
0.242" (6.15mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Tin 200µin (5.08µm)
3130-2-00-15-00-00-08-0 Datasheet 3130-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1184-ND CONN PC PIN CIRC 0.025DIA GOLD 2,204 - Immediate
0.45000 1 Bulk? 3130 Active PC Pin Single End 0.025" (0.64mm) Dia 0.047" (1.19mm) Dia 0.179" (4.55mm) 0.082" (2.08mm) 0.282" (7.16mm) 0.062" (1.57mm) 0.052" (1.32mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3112-2-00-21-00-00-08-0 Datasheet 3112-2-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5054-ND CONN PC PIN CIRC 0.024DIA GOLD 14,291 - Immediate
0.46000 1 Bulk? 3112 Active PC Pin Single End 0.024" (0.61mm) Dia 0.040" (1.02mm) Dia 0.125" (3.18mm) 0.082" (2.08mm) 0.232" (5.89mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3112-1-00-21-00-00-08-0 Datasheet 3112-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5053-ND CONN PC PIN CIRC 0.024DIA GOLD 8,259 - Immediate
0.50000 1 Bulk? 3112 Active PC Pin Single End 0.024" (0.61mm) Dia 0.040" (1.02mm) Dia 0.125" (3.18mm) 0.051" (1.30mm) 0.201" (5.11mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 20µin (0.51µm)
5275-1-05-15-00-00-01-0 Datasheet 5275-1-05-15-00-00-01-0 - Mill-Max Manufacturing Corp. ED1281-ND CONN PC PIN SQUARE 0.025 GOLD 7,423 - Immediate
0.50000 1 Bulk? 5275 Active PC Pin Single End 0.025" (0.64mm) Square
-
0.420" (10.67mm)
-
0.440" (11.18mm) 0.060" (1.52mm) 0.035" (0.89mm) Through Hole Press-Fit, Square, Wire Wrap Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
6218-0-00-15-00-00-03-0 Datasheet 6218-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1177-ND CONN PC PIN CIRC 0.019DIA GOLD 3,587 - Immediate
0.50000 1 Bulk? 6218 Active PC Pin Double End 0.019" (0.48mm) Dia 0.020" (0.51mm) Dia 0.142" (3.61mm) 0.182" (4.62mm) 0.399" (10.13mm) 0.060" (1.52mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3000-0-00-15-00-00-03-0 Datasheet 3000-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90500-ND CONN PC PIN CIRC 0.059DIA GOLD 2,857 - Immediate
0.50000 1 Bulk? 3000 Active PC Pin Wire 0.059" (1.50mm) Dia
-
0.321" (8.15mm)
-
0.352" (8.94mm) 0.072" (1.83mm) 0.061" (1.55mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3117-1-00-21-00-00-08-0 Datasheet 3117-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5055-ND CONN PC PIN CIRC 0.024DIA GOLD 7,362 - Immediate
0.51000 1 Bulk? 3117 Active PC Pin Single End 0.024" (0.61mm) Dia 0.030" (0.76mm) Dia 0.188" (4.78mm) 0.047" (1.19mm) 0.260" (6.60mm) 0.060" (1.52mm) 0.035" (0.89mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 20µin (0.51µm)
3141-1-00-15-00-00-08-0 Datasheet 3141-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1252-ND CONN PC PIN CIRC 0.040DIA GOLD 5,060 - Immediate
0.51000 1 Bulk? 3141 Active PC Pin Single End 0.040" (1.02mm) Dia 0.039" (0.99mm) Dia 0.230" (5.84mm) 0.051" (1.30mm) 0.301" (7.65mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
3325-1-00-15-00-00-03-0 Datasheet 3325-1-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1137-ND CONN PC PIN CIRC 0.025DIA GOLD 4,558 - Immediate
0.51000 1 Bulk? 3325 Active Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3111-1-00-15-00-00-08-0 Datasheet 3111-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1249-ND CONN PC PIN CIRC 0.030DIA GOLD 1,207 - Immediate
0.51000 1 Bulk? 3111 Active PC Pin Single End 0.030" (0.76mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.051" (1.30mm) 0.371" (9.42mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
3144-1-00-15-00-00-08-0 Datasheet 3144-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1240-ND CONN PC PIN CIRC 0.062DIA GOLD 7,004 - Immediate
0.52000 1 Bulk? 3144 Active PC Pin Single End 0.062" (1.57mm) Dia 0.063" (1.60mm) Dia 0.188" (4.78mm) 0.053" (1.35mm) 0.266" (6.76mm) 0.094" (2.39mm) 0.067" (1.70mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
3325-2-00-15-00-00-03-0 Datasheet 3325-2-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1138-ND CONN PC PIN CIRC 0.025DIA GOLD 1,344 - Immediate
0.53000 1 Bulk? 3325 Active Single Post Smooth 0.025" (0.64mm) Dia 0.025" (0.64mm) Dia
-
-
0.750" (19.05mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1067-1-00-15-00-00-03-0 Datasheet 1067-1-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1196-ND CONN PC PIN CIRC 0.018DIA GOLD 6,493 - Immediate
0.55000 1 Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.055" (1.40mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3103-1-00-15-00-00-08-0 Datasheet 3103-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1072-ND CONN PC PIN CIRC 0.040DIA GOLD 3,513 - Immediate
0.55000 1 Bulk? 3103 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.051" (1.30mm) 0.371" (9.42mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
0542-0-00-15-00-00-03-0 Datasheet 0542-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1233-ND CONN PC PIN CIRC 0.020DIA GOLD 1,849 - Immediate
0.55000 1 Bulk? 0542 Active PC Pin Single End 0.020" (0.51mm) Dia
-
0.279" (7.09mm)
-
0.295" (7.49mm) 0.055" (1.40mm) 0.039" (0.99mm) Through Hole Press-Fit, Hex Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
Results per Page
Page 5/11
|< 3 4 5 6 7 >|

06:08:05 2/20/2017