Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 1,672       1,672 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,672 Remaining
Results per Page
Page 2/67
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
11150 Datasheet 11150 - Keystone Electronics 36-11150-ND CONN PC PIN CIRC 0.030DIA TIN 4,550 - Immediate
12,200 - Factory Stock
?
1.68000 1 Bulk?
-
Active PC Pin Double End 0.030" (0.76mm) Dia 0.030" (0.76mm) Dia 0.275" (6.99mm) 0.235" (5.97mm) 0.550" (13.97mm) 0.093" (2.36mm) 0.069" (1.75mm) Through Hole Press-Fit Insulated 0.062" (1.57mm) Brass Tin
-
61137-1 Datasheet 61137-1 - TE Connectivity AMP Connectors A101558TR-ND CONN PC PIN CIRC 0.093DIA TIN 126,000 - Immediate
0.04634 9,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Single Post Flanged 0.093" (2.36mm) Dia
-
0.245" (6.22mm)
-
0.405" (10.29mm) 0.115" (2.92mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
61137-1 Datasheet 61137-1 - TE Connectivity AMP Connectors A101558CT-ND CONN PC PIN CIRC 0.093DIA TIN 130,401 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Single Post Flanged 0.093" (2.36mm) Dia
-
0.245" (6.22mm)
-
0.405" (10.29mm) 0.115" (2.92mm) 0.067" ~ 0.073" (1.70mm ~ 1.85mm) Through Hole Clinch Fit Non-Insulated 0.062" (1.57mm) Phosphor Bronze Tin
-
9159-0-00-01-00-00-03-0 Datasheet 9159-0-00-01-00-00-03-0 - Mill-Max Manufacturing Corp. ED90578-ND CONN PC PIN CIRC .018DIA TINLEAD 6,610 - Immediate
0.18000 1 Bulk? 9159 Active PC Pin Single End 0.018" (0.46mm) Dia 0.023" (0.58mm) Dia 0.156" (3.96mm) 0.045" (1.14mm) 0.211" (5.36mm) 0.045" (1.14mm) 0.026" (0.66mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
1378-1 Datasheet 1378-1 - Keystone Electronics 36-1378-1-ND CONN PC PIN CIRC 0.017DIA GOLD 2,414 - Immediate
15,600 - Factory Stock
?
0.18000 1 Bulk?
-
Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.061" (1.55mm) 0.234" (5.94mm) 0.039" (0.99mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated 0.032" (0.81mm) Brass Gold 10µin (0.25µm)
2000-3 Datasheet 2000-3 - Keystone Electronics 36-2000-3-ND CONN PC PIN CIRC 0.020DIA TIN 11,823 - Immediate
32,700 - Factory Stock
?
0.22000 1 Bulk?
-
Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.250" (6.35mm) 0.100" (2.54mm) 0.370" (9.40mm) 0.045" (1.14mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated 0.093" (2.36mm) Brass Tin 200µin (5.08µm)
1425-2 Datasheet 1425-2 - Keystone Electronics 36-1425-2-ND CONN PC PIN CIRC 0.040DIA TIN 4,678 - Immediate
0.23000 1 Bulk?
-
Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Tin 200µin (5.08µm)
3157-0-00-15-00-00-03-0 Datasheet 3157-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90328-ND CONN PC PIN CIRC 0.018DIA GOLD 59,928 - Immediate
0.24000 1 Bulk? 3157 Active PC Pin Single End 0.018" (0.46mm) Dia 0.023" (0.58mm) Dia 0.125" (3.18mm) 0.045" (1.14mm) 0.190" (4.83mm) 0.045" (1.14mm) 0.026" (0.66mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
H2176-01 Datasheet H2176-01 - Harwin Inc. 952-1446-ND CONN PC PIN CIRC 0.041DIA TIN 3,574 - Immediate
0.24000 1 Bulk?
-
Active PC Pin Single End 0.041" (1.04mm) Dia 0.041" (1.04mm) Dia 0.355" (9.02mm) 0.082" (2.08mm) 0.457" (11.61mm) 0.070" (1.77mm) 0.041" ~ 0.045" (1.04mm ~ 1.14mm) Through Hole Swage Non-Insulated 0.063" (1.60mm) Brass Tin
-
H3108-01 Datasheet H3108-01 - Harwin Inc. 952-1447-ND CONN PC PIN CIRC 0.021DIA TIN 4,227 - Immediate
0.26000 1 Bulk?
-
Active PC Pin Single End 0.021" (0.53mm) Dia 0.019" (0.48mm) Dia 0.207" (5.27mm) 0.075" (1.91mm) 0.299" (7.59mm) 0.039" (0.99mm) 0.020" ~ 0.022" (0.51mm ~ 0.56mm) Through Hole Swage Non-Insulated 0.039" (1.00mm) Brass Tin
-
3320-0-00-15-00-00-03-0 Datasheet 3320-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1134-ND CONN PC PIN CIRC 0.020DIA GOLD 6,914 - Immediate
0.37000 1 Bulk? 3320 Active Single Post Smooth 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3121-2-00-15-00-00-08-0 Datasheet 3121-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1081-ND CONN PC PIN CIRC 0.017DIA GOLD 16,942 - Immediate
0.39000 1 Bulk? 3121 Active PC Pin Single End 0.017" (0.43mm) Dia 0.019" (0.48mm) Dia 0.157" (3.99mm) 0.075" (1.91mm) 0.248" (6.30mm) 0.040" (1.02mm) 0.023" (0.58mm) Through Hole Solder Non-Insulated 0.040" (1.02mm) Brass Alloy Gold 10µin (0.25µm)
3103-2-00-15-00-00-08-0 Datasheet 3103-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1073-ND CONN PC PIN CIRC 0.040DIA GOLD 13,272 - Immediate
0.39000 1 Bulk? 3103 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
1998-3 Datasheet 1998-3 - Keystone Electronics 36-1998-3-ND CONN PC PIN CIRC 0.020DIA GOLD 1,756 - Immediate
4,000 - Factory Stock
?
0.39000 1 Bulk?
-
Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.250" (6.35mm) 0.100" (2.54mm) 0.370" (9.40mm) 0.045" (1.14mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated 0.093" (2.36mm) Brass Gold 10µin (0.25µm)
3154-0-00-15-00-00-03-0 Datasheet 3154-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1286-ND CONN PC PIN CIRC 0.018DIA GOLD 8,194 - Immediate
0.41000 1 Bulk? 3154 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.240" (6.10mm)
-
0.260" (6.60mm) 0.032" (0.81mm) 0.026" (0.66mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Phosphor Bronze Gold 10µin (0.25µm)
3103-3-00-15-00-00-08-0 Datasheet 3103-3-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1074-ND CONN PC PIN CIRC 0.040DIA GOLD 4,119 - Immediate
0.42000 1 Bulk? 3103 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.113" (2.87mm) 0.433" (11.00mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Alloy Gold 10µin (0.25µm)
3114-2-00-15-00-00-08-0 Datasheet 3114-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1079-ND CONN PC PIN CIRC 0.025DIA GOLD 12,115 - Immediate
0.43000 1 Bulk? 3114 Active PC Pin Single End 0.025" (0.64mm) Dia 0.031" (0.79mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.252" (6.40mm) 0.050" (1.27mm) 0.035" (0.89mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
4357-0-00-15-00-00-03-0 Datasheet 4357-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED10077-ND CONN PC PIN CIRC 0.060 DIA GOLD 1,275 - Immediate
0.43000 1 Bulk? 4357 Active PC Pin Single End 0.060" (1.52mm) Dia 0.062" (1.57mm) Dia 0.440" (11.18mm) 0.084" (2.13mm) 0.549" (13.94mm) 0.094" (2.39mm) 0.064" (1.63mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1405-2 Datasheet 1405-2 - Keystone Electronics 36-1405-2-ND CONN PC PIN CIRC 0.040DIA GOLD 9,208 - Immediate
3,000 - Factory Stock
?
0.44000 1 Bulk?
-
Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Gold 10µin (0.25µm)
1933-0-00-15-00-00-03-0 Datasheet 1933-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1289-ND CONN PC PIN CIRC 0.016DIA GOLD 5,364 - Immediate
0.44000 1 Bulk? 1933 Active PC Pin Single End 0.016" (0.41mm) Dia
-
0.187" (4.75mm)
-
0.197" (5.00mm) 0.042" (1.07mm) 0.034" (0.86mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1140-0-01-80-00-00-03-0 Datasheet 1140-0-01-80-00-00-03-0 - Mill-Max Manufacturing Corp. ED1466-ND CONN PC PIN CIRC .040DIA TIN 1,577 - Immediate
0.45000 1 Bulk? 1140 Active PC Pin Wire 0.040" (1.02mm) Dia
-
0.274" (6.96mm)
-
0.452" (11.48mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Tin 200µin (5.08µm)
0508-0-00-15-00-00-03-0 Datasheet 0508-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90418-ND CONN PC PIN CIRC 0.020DIA GOLD 23,043 - Immediate
0.46000 1 Bulk? 0508 Active PC Pin Single End
-
0.020" (0.51mm) Dia 0.125" (3.18mm)
-
0.155" (3.94mm) 0.058" (1.47mm)
-
Surface Mount Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3112-2-00-21-00-00-08-0 Datasheet 3112-2-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5054-ND CONN PC PIN CIRC 0.024DIA GOLD 16,291 - Immediate
0.46000 1 Bulk? 3112 Active PC Pin Single End 0.024" (0.61mm) Dia 0.040" (1.02mm) Dia 0.125" (3.18mm) 0.082" (2.08mm) 0.232" (5.89mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3137-1-00-15-00-00-08-0 Datasheet 3137-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1083-ND CONN PC PIN CIRC 0.040DIA GOLD 9,416 - Immediate
0.46000 1 Bulk? 3137 Active PC Pin Double End 0.040" (1.02mm) Dia 0.030" (0.76mm) Dia 0.082" (2.08mm) 0.180" (4.57mm) 0.302" (7.67mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Solder Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3113-1-00-15-00-00-08-0 Datasheet 3113-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1078-ND CONN PC PIN CIRC 0.025DIA GOLD 9,076 - Immediate
0.47000 1 Bulk? 3113 Active PC Pin Single End 0.025" (0.64mm) Dia 0.058" (1.47mm) Dia 0.125" (3.18mm) 0.062" (1.57mm) 0.217" (5.51mm) 0.078" (1.98mm) 0.062" (1.57mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 10µin (0.25µm)
Results per Page
Page 2/67
|< 1 2 3 4 5 >|

01:04:46 1/20/2017