Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 483       483 Remaining
Manufacturer Packaging Series Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   483 Remaining
Results per Page
Page 6/20
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
8806-0-18-15-47-27-40-0 Datasheet 8806-0-18-15-47-27-40-0 - Mill-Max Manufacturing Corp. ED90599-ND CONN PIN RCPT .025-.037 SMD 7,481 - Immediate
1.71000 1 Bulk? 8806 Active No Tail Surface Mount 0.115" (2.92mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
-
0.051" (1.30mm) 0.100" (2.54mm)
-
0.115" (2.92mm) Beryllium Copper Gold 30µin (0.76µm)
0390-0-15-15-08-27-10-0 Datasheet 0390-0-15-15-08-27-10-0 - Mill-Max Manufacturing Corp. ED90092-ND CONN PIN RCPT .084-.102 SOLDER 29,247 - Immediate
1.89000 1 Bulk? 0390 Active No Tail Solder 0.465" (11.81mm) 0.084" ~ 0.102" (2.13mm ~ 2.59mm) 0.144" (3.66mm) 0.122" (3.10mm) 0.188" (4.78mm)
-
0.415" (10.54mm) Beryllium Copper Gold 30µin (0.76µm)
8210-0-15-15-04-27-04-0 Datasheet 8210-0-15-15-04-27-04-0 - Mill-Max Manufacturing Corp. ED5062-ND CONN PIN RCPT .008-.013 PRESSFIT 12,181 - Immediate
1.90000 1 Bulk? 8210 Active Standard Tail Press-Fit 0.250" (6.35mm) 0.008" ~ 0.013" (0.20mm ~ 0.33mm) 0.024" (0.61mm), 0.027" (0.69mm) Stepped 0.020" (0.52mm)
-
0.012" (0.30mm) 0.080" (2.03mm) Beryllium Copper Gold 30µin (0.76µm)
MS02 Datasheet MS02 - Apex Microtechnology 598-1383-ND CONN PIN RCPT .032-.046 8/PK 630 - Immediate
17.84000 1 Bulk? Apex Precision Power® Active No Tail Solder 0.221" (5.61mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.075" (1.91mm)
-
0.090" (2.29mm)
-
0.206" (5.23mm) Beryllium Copper Gold 30µin (0.76µm)
D01-6020001 Datasheet D01-6020001 - Harwin Inc. 952-2535-ND CONN PIN RCPT .018-.020 100/STRP 308 - Immediate
20.19000 1 Tube?
-
Active No Tail Solder 0.142" (3.61mm) 0.018" ~ 0.020" (0.46mm ~ 0.51mm) 0.039" ~ 0.043" (0.99mm ~ 1.09mm) 0.043" (1.09mm) 0.057" (1.45mm)
-
0.124" (3.15mm) Beryllium Copper Gold 3.9µin (0.10µm)
S9091-46R Datasheet S9091-46R - Harwin Inc. 952-2639-2-ND CONN PIN RCPT .031-.059 SMD 4,500 - Immediate
0.10640 900 Tape & Reel (TR)?
Alternate Packaging
EZ-Board Active Clip Surface Mount - Bottom Entry 0.170" (4.32mm) 0.031" ~ 0.059" (0.79mm ~ 1.50mm) 0.150" (3.81mm)
-
-
-
0.137" (3.48mm) Phosphor Bronze Tin 160µin (4.06µm)
S9091-46R Datasheet S9091-46R - Harwin Inc. 952-2639-1-ND CONN PIN RCPT .031-.059 SMD 4,758 - Immediate
0.25000 1 Cut Tape (CT)?
Alternate Packaging
EZ-Board Active Clip Surface Mount - Bottom Entry 0.170" (4.32mm) 0.031" ~ 0.059" (0.79mm ~ 1.50mm) 0.150" (3.81mm)
-
-
-
0.137" (3.48mm) Phosphor Bronze Tin 160µin (4.06µm)
S9091-46R Datasheet S9091-46R - Harwin Inc. 952-2639-6-ND CONN PIN RCPT .031-.059 SMD 4,758 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
EZ-Board Active Clip Surface Mount - Bottom Entry 0.170" (4.32mm) 0.031" ~ 0.059" (0.79mm ~ 1.50mm) 0.150" (3.81mm)
-
-
-
0.137" (3.48mm) Phosphor Bronze Tin 160µin (4.06µm)
S9101-46R Datasheet S9101-46R - Harwin Inc. 952-1736-2-ND CONN PIN RCPT .043-.071 SMD 8,800 - Immediate
0.11780 800 Tape & Reel (TR)?
Alternate Packaging
EZ-Board Active Clip Surface Mount 0.177" (4.50mm) 0.043" ~ 0.071" (1.10mm ~ 1.80mm) 0.158" (4.01mm) 0.079" (2.00mm)
-
-
0.138" (3.51mm) Phosphor Bronze Tin 157.5µin (4.00µm)
S9101-46R Datasheet S9101-46R - Harwin Inc. 952-1736-1-ND CONN PIN RCPT .043-.071 SMD 9,481 - Immediate
0.27000 1 Cut Tape (CT)?
Alternate Packaging
EZ-Board Active Clip Surface Mount 0.177" (4.50mm) 0.043" ~ 0.071" (1.10mm ~ 1.80mm) 0.158" (4.01mm) 0.079" (2.00mm)
-
-
0.138" (3.51mm) Phosphor Bronze Tin 157.5µin (4.00µm)
S9101-46R Datasheet S9101-46R - Harwin Inc. 952-1736-6-ND CONN PIN RCPT .043-.071 SMD 9,481 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
EZ-Board Active Clip Surface Mount 0.177" (4.50mm) 0.043" ~ 0.071" (1.10mm ~ 1.80mm) 0.158" (4.01mm) 0.079" (2.00mm)
-
-
0.138" (3.51mm) Phosphor Bronze Tin 157.5µin (4.00µm)
1238 Datasheet 1238 - Keystone Electronics 36-1238-ND CONN PIN RCPT .010-.050 PRESSFIT 22,060 - Immediate
12,400 - Factory Stock
?
0.17000 1 Bulk?
-
Active No Tail Press-Fit 0.328" (8.33mm) 0.010" ~ 0.050" (0.25mm ~ 1.27mm) 0.062" ~ 0.067" (1.57mm ~ 1.70mm) 0.050" (1.27mm) 0.080" (2.03mm)
-
0.219" (5.56mm) Brass Tin
-
9-1437514-0 Datasheet 9-1437514-0 - TE Connectivity AMP Connectors A122922-ND CONN PIN RCPT .016-.021 PRESSFIT 19,443 - Immediate
0.22000 1 Bulk? HOLTITE Active No Tail Press-Fit 0.094" (2.39mm) 0.016" ~ 0.021" (0.41mm ~ 0.53mm) 0.041" (1.04mm) 0.026" (0.66mm)
-
-
-
Beryllium Copper Tin 80µin (2.03µm)
H3155-01 Datasheet H3155-01 - Harwin Inc. 952-1458-ND CONN PIN RCPT .018-.020 SOLDER 6,975 - Immediate
0.27000 1 Bulk?
-
Active No Tail Solder 0.142" (3.61mm) 0.018" ~ 0.020" (0.46mm ~ 0.51mm) 0.039" ~ 0.043" (0.99mm ~ 1.09mm) 0.043" (1.09mm) 0.057" (1.45mm)
-
0.124" (3.15mm) Beryllium Copper Gold 3.9µin (0.10µm)
H3190-01 Datasheet H3190-01 - Harwin Inc. 952-1459-ND CONN PIN RCPT .018-.020 SOLDER 4,768 - Immediate
0.35000 1 Bulk?
-
Active No Tail Solder 0.118" (3.00mm) 0.018" ~ 0.020" (0.46mm ~ 0.51mm) 0.039" ~ 0.043" (0.99mm ~ 1.09mm) 0.042" (1.07mm) 0.057" (1.45mm)
-
0.091" (2.30mm) Beryllium Copper Gold 3.9µin (0.10µm)
0552-1-15-01-11-27-10-0 Datasheet 0552-1-15-01-11-27-10-0 - Mill-Max Manufacturing Corp. ED5037-ND CONN PIN RCPT .015-.020 SOLDER 3,273 - Immediate
0.36000 1 Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Gold 30µin (0.76µm)
H3153-05 Datasheet H3153-05 - Harwin Inc. 952-2303-ND CONN PIN RCPT .018-.020 SOLDER 5,966 - Immediate
0.36000 1 Bulk?
-
Active No Tail Solder 0.142" (3.61mm) 0.018" ~ 0.020" (0.46mm ~ 0.51mm) 0.039" ~ 0.043" (0.99mm ~ 1.09mm) 0.043" (1.09mm) 0.057" (1.45mm)
-
0.124" (3.15mm) Beryllium Copper Gold 3.9µin (0.10µm)
0552-2-15-01-11-27-10-0 Datasheet 0552-2-15-01-11-27-10-0 - Mill-Max Manufacturing Corp. ED5038-ND CONN PIN RCPT .015-.020 SOLDER 16,737 - Immediate
0.37000 1 Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
H3182-01 Datasheet H3182-01 - Harwin Inc. 952-1466-ND CONN PIN RCPT .035-.041 SOLDER 1,950 - Immediate
0.37000 1 Bulk?
-
Active No Tail Solder 0.222" (5.65mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.079" (1.91mm ~ 2.01mm)
-
0.105" (2.67mm)
-
0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3165-01 Datasheet H3165-01 - Harwin Inc. 952-1465-ND CONN PIN RCPT .035-.041 KNURL 19,406 - Immediate
0.41000 1 Bulk?
-
Active No Tail Press-Fit, Knurled 0.222" (5.65mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.077" (1.91mm ~ 1.96mm)
-
0.105" (2.67mm)
-
0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H8504-01 Datasheet H8504-01 - Harwin Inc. 952-2203-ND CONN PIN RCPT .024-.033 SOLDER 17,174 - Immediate
0.41000 1 Bulk?
-
Active No Tail Solder 0.224" (5.69mm) 0.024" ~ 0.033" (0.61mm ~ 0.85mm) 0.075" ~ 0.079" (1.91mm ~ 2.01mm)
-
0.093" (2.36mm)
-
0.183" (4.65mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3191-05 Datasheet H3191-05 - Harwin Inc. 952-2305-ND CONN PIN RCPT .018-.020 SOLDER 4,490 - Immediate
0.43000 1 Bulk?
-
Active No Tail Solder 0.193" (4.90mm) 0.018" ~ 0.020" (0.46mm ~ 0.51mm) 0.039" ~ 0.043" (0.99mm ~ 1.09mm) 0.043" (1.09mm) 0.057" (1.45mm)
-
0.175" (4.45mm) Beryllium Copper Gold 3.9µin (0.10µm)
H3185-01 Datasheet H3185-01 - Harwin Inc. 952-1470-ND CONN PIN RCPT .035-.041 SOLDER 2,415 - Immediate
0.45000 1 Bulk?
-
Active No Tail Solder 0.236" (6.00mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.086" ~ 0.090" (2.18mm ~ 2.29mm)
-
0.125" (3.18mm)
-
0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
H3183-05 Datasheet H3183-05 - Harwin Inc. 952-2207-ND CONN PIN RCPT .035-.041 SOLDER 6,153 - Immediate
0.47000 1 Bulk?
-
Active No Tail Solder 0.207" (5.26mm) 0.035" ~ 0.041" (0.89mm ~ 1.05mm) 0.075" ~ 0.079" (1.91mm ~ 2.01mm)
-
0.092" (2.34mm)
-
0.140" (3.56mm) Beryllium Copper Gold 5.9µin (0.15µm)
-
0255-0-15-80-30-84-04-0 - Mill-Max Manufacturing Corp. ED1121-ND CONN PIN RCPT .015-.025 SOLDER 4,348 - Immediate
0.47000 1 Bulk? 0255 Active Standard Tail Solder 0.297" (7.54mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.022" (0.56mm) 0.043" (1.09mm) 0.072" (1.83mm) 0.020" (0.51mm) 0.150" (3.81mm) Beryllium Copper Tin 100µin (2.54µm)
Results per Page
Page 6/20
|< 4 5 6 7 8 >|

21:16:47 2/24/2017