Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 10,703       10,703 Remaining
Manufacturer Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   10,703 Remaining
Results per Page
Page 9/429
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
4840-6004-CP Datasheet 4840-6004-CP - 3M 3M5483-ND CONN IC DIP SOCKET 40POS TIN 3,471 - Immediate
0.90000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
A-CCS 028-Z-T Datasheet A-CCS 028-Z-T - Assmann WSW Components AE10055-ND CONN SOCKET PLCC 28POS TIN 3,663 - Immediate
0.94000 1 Tube?
-
Active PLCC 28 (4 x 7) 0.050" (1.27mm) Tin 150µin (3.81µm) Phosphor Bronze Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 150µin (3.81µm) Phosphor Bronze Polybutylene Terephthalate (PBT), Glass Filled -55°C ~ 105°C
A-CCS 032-Z-T Datasheet A-CCS 032-Z-T - Assmann WSW Components AE11106-ND CONN SOCKET PLCC 32POS TIN 2,125 - Immediate
0.95000 1 Tube?
-
Active PLCC 32 (4 x 8) 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Through Hole
-
Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Polybutylene Terephthalate (PBT) -40°C ~ 105°C
214-99-308-01-670800 Datasheet 214-99-308-01-670800 - Mill-Max Manufacturing Corp. ED2128-ND CONN IC DIP SOCKET 8POS TIN-LEAD 5,850 - Immediate
0.96000 1 Tube? 214 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin-Lead 100µin (2.54µm) Beryllium Copper Surface Mount Closed Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR-08-HZL/01-TT Datasheet AR-08-HZL/01-TT - Assmann WSW Components AE10175-5-ND CONN IC DIP SOCKET 8POS GOLD 2,506 - Immediate
0.96000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
110-43-306-41-001000 Datasheet 110-43-306-41-001000 - Mill-Max Manufacturing Corp. ED90523-ND CONN IC DIP SOCKET 6POS GOLD 3,994 - Immediate
0.98000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 6 (2 x 3) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR 18 HZL-TT Datasheet AR 18 HZL-TT - Assmann WSW Components AE10014-ND CONN IC DIP SOCKET 18POS TIN 6,171 - Immediate
0.99000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
114-87-316-41-134161 Datasheet 114-87-316-41-134161 - Preci-Dip 1212-1036-ND CONN IC DIP SOCKET 16POS GOLD 1,114 - Immediate
1.04000 1 Tube? 114 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Surface Mount Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
110-41-308-41-001000 Datasheet 110-41-308-41-001000 - Mill-Max Manufacturing Corp. ED90515-ND CONN IC DIP SOCKET 8POS GOLD 2,948 - Immediate
1.09000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
-
05-0513-10T - Aries Electronics A768AR-ND CONN SOCKET SIP 5POS GOLD 9,628 - Immediate
1.10000 1 Bulk? 0513 Active SIP 5 (1 x 5) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polyamide (PA46), Nylon 4/6, Glass Filled
-
110-44-316-41-001000 Datasheet 110-44-316-41-001000 - Mill-Max Manufacturing Corp. ED90050-ND CONN IC DIP SOCKET 16POS TIN 3,322 - Immediate
1.12000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
210-43-308-41-001000 Datasheet 210-43-308-41-001000 - Mill-Max Manufacturing Corp. ED90105-ND CONN IC DIP SOCKET 8POS GOLD 1,119 - Immediate
1.12000 1 Tube? 210 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR 20 HZL-TT Datasheet AR 20 HZL-TT - Assmann WSW Components AE10015-ND CONN IC DIP SOCKET 20POS TIN 4,102 - Immediate
1.13000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
A-CCS 052-Z-T Datasheet A-CCS 052-Z-T - Assmann WSW Components AE11108-ND IC SOCKET PLCC 52POS TIN 2,855 - Immediate
1.18000 1 Tube?
-
Active PLCC 52 (4 x 13) 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Through Hole
-
Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Phosphor Bronze Polybutylene Terephthalate (PBT) -40°C ~ 105°C
69802-132LF Datasheet 69802-132LF - Amphenol FCI 609-3479-ND CONN SOCKET PLCC 32POS TIN 9,217 - Immediate
1.24000 1 Tube?
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150µin (3.81µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150µin (3.81µm) Phosphor Bronze Polyphenylene Sulfide (PPS) -55°C ~ 125°C
115-93-308-41-001000 Datasheet 115-93-308-41-001000 - Mill-Max Manufacturing Corp. ED58083-ND CONN IC DIP SOCKET 8POS GOLD 1,034 - Immediate
1.26000 1 Tube? 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-318-41-001000 Datasheet 110-44-318-41-001000 - Mill-Max Manufacturing Corp. ED90051-ND CONN IC DIP SOCKET 18POS TIN 4,612 - Immediate
1.27000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
8420-11B1-RK-TP Datasheet 8420-11B1-RK-TP - 3M 3M2011B1-ND CONN SOCKET PLCC 20POS TIN 2,048 - Immediate
1.31000 1 Tube? 8400 Active PLCC 20 (4 x 5) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
8420-21B1-RK-TP Datasheet 8420-21B1-RK-TP - 3M 3M2021B1-ND CONN SOCKET PLCC 20POS TIN 2,779 - Immediate
1.33000 1 Tube? 8400 Active PLCC 20 (4 x 5) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
111-93-308-41-001000 Datasheet 111-93-308-41-001000 - Mill-Max Manufacturing Corp. ED60008-ND CONN IC DIP SOCKET 8POS GOLD 1,605 - Immediate
1.36000 1 Tube? 111 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
54020-32030LF Datasheet 54020-32030LF - Amphenol FCI 609-4704-ND CONN SOCKET PLCC 32POS TIN 1,958 - Immediate
1.39000 1 Tube?
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 100µin (2.54µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 100µin (2.54µm) Copper Alloy Polyphenylene Sulfide (PPS) -40°C ~ 105°C
110-44-320-41-001000 Datasheet 110-44-320-41-001000 - Mill-Max Manufacturing Corp. ED90052-ND CONN IC DIP SOCKET 20POS TIN 2,552 - Immediate
1.41000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-99-320-41-001000 Datasheet 110-99-320-41-001000 - Mill-Max Manufacturing Corp. ED3120-ND CONN IC DIP SOCKET 20POS TINLEAD 1,101 - Immediate
1.41000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
8428-11B1-RK-TP Datasheet 8428-11B1-RK-TP - 3M 3M2811B1-ND CONN SOCKET PLCC 28POS TIN 1,531 - Immediate
1.42000 1 Tube? 8400 Active PLCC 28 (4 x 7) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
8432-21B1-RK-TP Datasheet 8432-21B1-RK-TP - 3M 3M3221B1-ND CONN SOCKET PLCC 32POS TIN 2,004 - Immediate
1.43000 1 Tube? 8400 Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
Results per Page
Page 9/429
|< 7 8 9 10 11 >|

21:19:02 1/23/2017