Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 10,703       10,703 Remaining
Manufacturer Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   10,703 Remaining
Results per Page
Page 8/429
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
SA103000 Datasheet SA103000 - On Shore Technology Inc. ED3069-5-ND CONN IC DIP SOCKET 10POS GOLD 2,530 - Immediate
0.52000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 10 (2 x 5) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
DILB40P-223TLF Datasheet DILB40P-223TLF - Amphenol FCI 609-4716-ND CONN IC DIP SOCKET 40POS TIN 9,438 - Immediate
0.58000 1 Tube?
-
Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 100µin (2.54µm) Copper Alloy Through Hole Open Frame Solder 0.100" (2.54mm) Tin 100µin (2.54µm) Copper Alloy Polyamide (PA), Nylon -55°C ~ 105°C
4816-3004-CP Datasheet 4816-3004-CP - 3M 3M5475-ND CONN IC DIP SOCKET 16POS TIN 8,258 - Immediate
0.58000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4818-3000-CP Datasheet 4818-3000-CP - 3M 3M5464-ND CONN IC DIP SOCKET 18POS TIN 5,863 - Immediate
0.58000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
D01-9970642 Datasheet D01-9970642 - Harwin Inc. 952-1986-ND CONN SOCKET SIP 6POS GOLD 4,087 - Immediate
0.58000 1 Bulk? D01-997 Active SIP 6 (1 x 6) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole
-
Solder 0.100" (2.54mm) Tin 196.8µin (5.00µm) Brass Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled -55°C ~ 125°C
110-87-310-41-001101 Datasheet 110-87-310-41-001101 - Preci-Dip 1212-1006-ND CONN IC DIP SOCKET 10POS GOLD 3,452 - Immediate
0.59000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 10 (2 x 5) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
110-87-210-41-001101 Datasheet 110-87-210-41-001101 - Preci-Dip 1212-1000-ND CONN IC DIP SOCKET 10POS GOLD 1,030 - Immediate
0.59000 1 Tube? 110 Active DIP, 0.2" (5.08mm) Row Spacing 10 (2 x 5) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
4820-3000-CP Datasheet 4820-3000-CP - 3M 3M5465-ND CONN IC DIP SOCKET 20POS TIN 5,912 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4818-3004-CP Datasheet 4818-3004-CP - 3M 3M5476-ND CONN IC DIP SOCKET 18POS TIN 3,956 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4820-3004-CP Datasheet 4820-3004-CP - 3M 3M5477-ND CONN IC DIP SOCKET 20POS TIN 3,272 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
232-44 Datasheet 232-44 - CNC Tech 1175-1485-ND CONN SOCKET PLCC 44POS TIN 10,589 - Immediate
0.67000 1 Tube?
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin
-
Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT), Glass Filled -55°C ~ 105°C
A 40-LC-TR Datasheet A 40-LC-TR - Assmann WSW Components AE10010-ND CONN IC DIP SOCKET 40POS TIN 1,852 - Immediate
0.67000 1 Tube?
-
Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
1-2199299-5 Datasheet 1-2199299-5 - TE Connectivity AMP Connectors A120355-ND 40P,DIP SKT,600 CL,LDR,PB FREE 5,445 - Immediate
0.69000 1 Bulk? Diplomate DL Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Nickel Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
1-2199299-2 Datasheet 1-2199299-2 - TE Connectivity AMP Connectors A120354-ND 28P,DIP SKT,600 CL,LDR,PB FREE 4,448 - Immediate
0.71000 1 Bulk? Diplomate DL Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 60µin (1.52µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 60µin (1.52µm) Nickel Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
110-44-308-41-001000 Datasheet 110-44-308-41-001000 - Mill-Max Manufacturing Corp. ED90048-ND CONN IC DIP SOCKET 8POS TIN 6,364 - Immediate
0.74000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-99-308-41-001000 Datasheet 110-99-308-41-001000 - Mill-Max Manufacturing Corp. ED3108-ND CONN IC DIP SOCKET 8POS TIN-LEAD 6,140 - Immediate
0.74000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
4832-6000-CP Datasheet 4832-6000-CP - 3M 3M5470-ND CONN IC DIP SOCKET 32POS TIN 4,713 - Immediate
0.75000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4828-6000-CP Datasheet 4828-6000-CP - 3M 3M5469-ND CONN IC DIP SOCKET 28POS TIN 2,762 - Immediate
0.75000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4824-3000-CP Datasheet 4824-3000-CP - 3M 3M5466-ND CONN IC DIP SOCKET 24POS TIN 4,886 - Immediate
0.77000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4824-6000-CP Datasheet 4824-6000-CP - 3M 3M5467-ND CONN IC DIP SOCKET 24POS TIN 2,600 - Immediate
0.77000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4828-6004-CP Datasheet 4828-6004-CP - 3M 3M5481-ND CONN IC DIP SOCKET 28POS TIN 5,681 - Immediate
0.78000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
210-1-16-003 Datasheet 210-1-16-003 - CNC Tech 1175-1469-ND CONN IC DIP SOCKET 16POS GOLD 1,284 - Immediate
0.78000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polybutylene Terephthalate (PBT) -40°C ~ 105°C
1-2199298-9 Datasheet 1-2199298-9 - TE Connectivity AMP Connectors A120353-ND 28P,DIP SKT,300 CL,LDR,PB FREE 6,444 - Immediate
0.79000 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
110-87-316-41-001101 Datasheet 110-87-316-41-001101 - Preci-Dip 1212-1009-ND CONN IC DIP SOCKET 16POS GOLD 1,309 - Immediate
0.86000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
210-1-18-003 Datasheet 210-1-18-003 - CNC Tech 1175-1470-ND CONN IC DIP SOCKET 18POS GOLD 10,027 - Immediate
0.87000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polybutylene Terephthalate (PBT) -40°C ~ 105°C
Results per Page
Page 8/429
|< 6 7 8 9 10 >|

20:09:37 1/19/2017