Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 10,703       10,703 Remaining
Manufacturer Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   10,703 Remaining
Results per Page
Page 3/429
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
110-43-314-41-001000 Datasheet 110-43-314-41-001000 - Mill-Max Manufacturing Corp. ED90033-ND CONN IC DIP SOCKET 14POS GOLD 2,096 - Immediate
1.70000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-044-17-400000 Datasheet 940-44-044-17-400000 - Mill-Max Manufacturing Corp. ED90015-ND CONN SOCKET PLCC 44POS TIN 3,532 - Immediate
1.75000 1 Tube? 940 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
16-3518-10 Datasheet 16-3518-10 - Aries Electronics A402AE-ND CONN IC DIP SOCKET 16POS GOLD 2,050 - Immediate
1.76000 1 Bulk? 518 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polyamide (PA46), Nylon 4/6, Glass Filled
-
940-44-044-24-000000 Datasheet 940-44-044-24-000000 - Mill-Max Manufacturing Corp. ED90008-ND CONN SOCKET PLCC 44POS TIN 4,044 - Immediate
1.80000 1 Tube? 940 Active PLCC 44 (4 x 11) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-43-318-41-001000 Datasheet 110-43-318-41-001000 - Mill-Max Manufacturing Corp. ED90035-ND CONN IC DIP SOCKET 18POS GOLD 3,248 - Immediate
1.87000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-052-24-000000 Datasheet 940-44-052-24-000000 - Mill-Max Manufacturing Corp. ED90009-ND CONN SOCKET PLCC 52POS TIN 6,616 - Immediate
1.89000 1 Tube? 940 Active PLCC 52 (4 x 13) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-632-41-001000 Datasheet 110-44-632-41-001000 - Mill-Max Manufacturing Corp. ED90058-ND CONN IC DIP SOCKET 32POS TIN 5,859 - Immediate
1.92000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
210-43-316-41-001000 Datasheet 210-43-316-41-001000 - Mill-Max Manufacturing Corp. ED90107-ND CONN IC DIP SOCKET 16POS GOLD 2,812 - Immediate
1.92000 1 Tube? 210 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
210-93-316-41-001000 Datasheet 210-93-316-41-001000 - Mill-Max Manufacturing Corp. ED60002-ND CONN IC DIP SOCKET 16POS GOLD 1,487 - Immediate
1.92000 1 Tube? 210 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-068-24-000000 Datasheet 940-44-068-24-000000 - Mill-Max Manufacturing Corp. ED90010-ND CONN SOCKET PLCC 68POS TIN 5,928 - Immediate
1.94000 1 Tube? 940 Active PLCC 68 (4 x 17) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
20-3518-10 Datasheet 20-3518-10 - Aries Electronics A404AE-ND CONN IC DIP SOCKET 20POS GOLD 1,977 - Immediate
1.95000 1 Bulk? 518 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polyamide (PA46), Nylon 4/6, Glass Filled
-
917-43-104-41-005000 Datasheet 917-43-104-41-005000 - Mill-Max Manufacturing Corp. ED90274-ND CONN TRANSIST TO-5 4POS GOLD 2,644 - Immediate
2.01000 1 Tube? 917 Active Transistor, TO-5 4 (Round)
-
Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder
-
Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-43-320-41-001000 Datasheet 110-43-320-41-001000 - Mill-Max Manufacturing Corp. ED90036-ND CONN IC DIP SOCKET 20POS GOLD 7,581 - Immediate
2.08000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-93-320-41-001000 Datasheet 110-93-320-41-001000 - Mill-Max Manufacturing Corp. ED3320-ND CONN IC DIP SOCKET 20POS GOLD 2,562 - Immediate
2.08000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR 40 HZL-TT Datasheet AR 40 HZL-TT - Assmann WSW Components AE10018-ND CONN IC DIP SOCKET 40POS TIN 1,995 - Immediate
2.10000 1 Tube?
-
Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
540-44-032-17-400000 Datasheet 540-44-032-17-400000 - Mill-Max Manufacturing Corp. ED90027-ND CONN SOCKET PLCC 32POS TIN 3,407 - Immediate
2.21000 1 Tube? 540 Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 150µin (3.81µm)
-
Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 150µin (3.81µm)
-
Polyphenylene Sulfide (PPS)
-
110-43-210-10-002000 Datasheet 110-43-210-10-002000 - Mill-Max Manufacturing Corp. ED90430-ND CONN IC DIP SOCKET 10POS GOLD 2,726 - Immediate
2.25000 1 Tube? 110 Active DIP, 0.2" (5.08mm) Row Spacing 10 (2 x 5), 8 Loaded 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 30µin (0.76µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
214-44-318-01-670800 Datasheet 214-44-318-01-670800 - Mill-Max Manufacturing Corp. ED90239-ND CONN IC DIP SOCKET 18POS TIN 2,524 - Immediate
2.32000 1 Tube? 214 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Surface Mount Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
940-44-084-24-000000 Datasheet 940-44-084-24-000000 - Mill-Max Manufacturing Corp. ED90011-ND CONN SOCKET PLCC 84POS TIN 2,435 - Immediate
2.51000 1 Tube? 940 Active PLCC 84 (4 x 21) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-13-316-41-001000 Datasheet 110-13-316-41-001000 - Mill-Max Manufacturing Corp. ED56163-ND CONN IC DIP SOCKET 16POS GOLD 4,843 - Immediate
2.70000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 10µin (0.25µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-43-328-41-001000 Datasheet 110-43-328-41-001000 - Mill-Max Manufacturing Corp. ED90038-ND CONN IC DIP SOCKET 28POS GOLD 5,159 - Immediate
2.91000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-43-628-41-001000 Datasheet 110-43-628-41-001000 - Mill-Max Manufacturing Corp. ED90042-ND CONN IC DIP SOCKET 28POS GOLD 4,336 - Immediate
2.91000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-93-628-41-001000 Datasheet 110-93-628-41-001000 - Mill-Max Manufacturing Corp. ED3628-ND CONN IC DIP SOCKET 28POS GOLD 3,145 - Immediate
2.91000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-41-640-41-001000 Datasheet 110-41-640-41-001000 - Mill-Max Manufacturing Corp. ED90522-ND CONN IC DIP SOCKET 40POS GOLD 1,541 - Immediate
2.91000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
A-CCS68-G Datasheet A-CCS68-G - Assmann WSW Components AE10066-ND CONN SOCKET PLCC 68POS GOLD 2,255 - Immediate
2.96000 1 Tube?
-
Active PLCC 68 (4 x 17) 0.050" (1.27mm) Gold
-
Phosphor Bronze Through Hole Closed Frame Solder 0.050" (1.27mm) Gold
-
Phosphor Bronze Polybutylene Terephthalate (PBT), Glass Filled -55°C ~ 105°C
Results per Page
Page 3/429
|< 1 2 3 4 5 >|

16:38:58 1/23/2017