Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 10,712       10,712 Remaining
Manufacturer Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   10,712 Remaining
Results per Page
Page 10/429
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
8420-21B1-RK-TP Datasheet 8420-21B1-RK-TP - 3M 3M2021B1-ND CONN SOCKET PLCC 20POS TIN 2,776 - Immediate
1.33000 1 Tube? 8400 Active PLCC 20 (4 x 5) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
AR 24 HZL-TT Datasheet AR 24 HZL-TT - Assmann WSW Components AE10016-ND CONN IC DIP SOCKET 24POS TIN 1,741 - Immediate
1.35000 1 Tube?
-
Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
111-93-308-41-001000 Datasheet 111-93-308-41-001000 - Mill-Max Manufacturing Corp. ED60008-ND CONN IC DIP SOCKET 8POS GOLD 1,492 - Immediate
1.36000 1 Tube? 111 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
54020-32030LF Datasheet 54020-32030LF - Amphenol FCI 609-4704-ND CONN SOCKET PLCC 32POS TIN 1,509 - Immediate
1.39000 1 Tube?
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 100µin (2.54µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 100µin (2.54µm) Copper Alloy Polyphenylene Sulfide (PPS) -40°C ~ 105°C
110-44-320-41-001000 Datasheet 110-44-320-41-001000 - Mill-Max Manufacturing Corp. ED90052-ND CONN IC DIP SOCKET 20POS TIN 2,429 - Immediate
1.41000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
115-43-308-41-001000 Datasheet 115-43-308-41-001000 - Mill-Max Manufacturing Corp. ED90197-ND CONN IC DIP SOCKET 8POS GOLD 1,839 - Immediate
1.42000 1 Tube? 115 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
8428-11B1-RK-TP Datasheet 8428-11B1-RK-TP - 3M 3M2811B1-ND CONN SOCKET PLCC 28POS TIN 1,440 - Immediate
1.42000 1 Tube? 8400 Active PLCC 28 (4 x 7) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
808-AG11D-ESL-LF Datasheet 808-AG11D-ESL-LF - TE Connectivity AMP Connectors A121607-ND CONN IC DIP SOCKET 8POS GOLD 2,959 - Immediate
1.45000 1 Tube? 800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold Flash Copper Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 105°C
940-44-028-17-400000 Datasheet 940-44-028-17-400000 - Mill-Max Manufacturing Corp. ED90013-ND CONN SOCKET PLCC 28POS TIN 2,377 - Immediate
1.45000 1 Tube? 940 Active PLCC 28 (4 x 7) 0.050" (1.27mm) Tin 150µin (3.81µm) Beryllium Copper Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-41-314-41-001000 Datasheet 110-41-314-41-001000 - Mill-Max Manufacturing Corp. ED90516-ND CONN IC DIP SOCKET 14POS GOLD 1,351 - Immediate
1.45000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR 08 HZW/TN Datasheet AR 08 HZW/TN - Assmann WSW Components AE10046-ND CONN IC DIP SOCKET 8POS GOLD 1,047 - Immediate
1.45000 1 Tube?
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold
-
Beryllium Copper Through Hole Open Frame Wire Wrap 0.100" (2.54mm) Tin 200µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
814-AG11D-ESL-LF Datasheet 814-AG11D-ESL-LF - TE Connectivity AMP Connectors A123213-ND CONN IC DIP SOCKET 14POS GOLD 3,923 - Immediate
1.50000 1 Tube? 800 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold Flash Copper Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 105°C
808-AG11D-ES-LF Datasheet 808-AG11D-ES-LF - TE Connectivity AMP Connectors A105046-ND CONN IC DIP SOCKET 8POS GOLD 3,096 - Immediate
1.56000 1 Tube? 800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 20µin (0.51µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 20µin (0.51µm) Copper Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 105°C
940-44-032-24-000000 Datasheet 940-44-032-24-000000 - Mill-Max Manufacturing Corp. ED90007-ND CONN SOCKET PLCC 32POS TIN 1,305 - Immediate
1.57000 1 Tube? 940 Active PLCC 32 (2 x 7, 2 x 9) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
08-3518-00 Datasheet 08-3518-00 - Aries Electronics A777AR-ND CONN IC DIP SOCKET 8POS GOLD 1,976 - Immediate
1.60000 1 Bulk? 518 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 10µin (0.25µm) Beryllium Copper Surface Mount Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Polyamide (PA46), Nylon 4/6, Glass Filled
-
110-87-632-41-001101 Datasheet 110-87-632-41-001101 - Preci-Dip 1212-1022-ND CONN IC DIP SOCKET 32POS GOLD 1,658 - Immediate
1.60000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
940-44-028-24-000000 Datasheet 940-44-028-24-000000 - Mill-Max Manufacturing Corp. ED90006-ND CONN SOCKET PLCC 28POS TIN 2,127 - Immediate
1.62000 1 Tube? 940 Active PLCC 28 (4 x 7) 0.100" (2.54mm) Tin 150µin (3.81µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
8444-11B1-RK-TP Datasheet 8444-11B1-RK-TP - 3M 3M4411B1-ND CONN SOCKET PLCC 44POS TIN 1,624 - Immediate
1.62000 1 Tube? 8400 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Through Hole Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
8444-21B1-RK-TP Datasheet 8444-21B1-RK-TP - 3M 3M4421B1-ND CONN SOCKET PLCC 44POS TIN 1,776 - Immediate
1.65000 1 Tube? 8400 Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 160µin (4.06µm) Copper Alloy Polybutylene Terephthalate (PBT), Glass Filled -40°C ~ 105°C
917-93-103-41-005000 Datasheet 917-93-103-41-005000 - Mill-Max Manufacturing Corp. ED2150-ND CONN TRANSIST TO-5 3POS GOLD 1,205 - Immediate
1.65000 1 Tube? 917 Active Transistor, TO-5 3 (Round)
-
Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder
-
Tin-Lead 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-628-41-001000 Datasheet 110-44-628-41-001000 - Mill-Max Manufacturing Corp. ED90057-ND CONN IC DIP SOCKET 28POS TIN 2,447 - Immediate
1.68000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
210-43-314-41-001000 Datasheet 210-43-314-41-001000 - Mill-Max Manufacturing Corp. ED90106-ND CONN IC DIP SOCKET 14POS GOLD 1,068 - Immediate
1.68000 1 Tube? 210 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-624-41-001000 Datasheet 110-44-624-41-001000 - Mill-Max Manufacturing Corp. ED90056-ND CONN IC DIP SOCKET 24POS TIN 2,288 - Immediate
1.69000 1 Tube? 110 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-324-41-001000 Datasheet 110-44-324-41-001000 - Mill-Max Manufacturing Corp. ED90053-ND CONN IC DIP SOCKET 24POS TIN 2,228 - Immediate
1.69000 1 Tube? 110 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 100µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
4-1571552-2 Datasheet 4-1571552-2 - TE Connectivity AMP Connectors 4-1571552-2-ND CONN IC DIP SOCKET 14POS GOLD 4,332 - Immediate
1.70000 1 Tube? 800 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 20µin (0.51µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 20µin (0.51µm) Copper Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 105°C
Results per Page
Page 10/429
|< 8 9 10 11 12 >|

02:22:30 2/27/2017