Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,610       4,610 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,610 Remaining
Results per Page
Page 9/185
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399TR-ND CONN FPC TOP 5POS 1.00MM R/A 6,000 - Immediate
0.49071 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399CT-ND CONN FPC TOP 5POS 1.00MM R/A 7,110 - Immediate
1.04000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-5 Datasheet 84953-5 - TE Connectivity AMP Connectors A101399DKR-ND CONN FPC TOP 5POS 1.00MM R/A 7,110 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 5 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147TR-ND CONN FPC 10POS 0.50MM R/A 6,000 - Immediate
0.49410 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147CT-ND CONN FPC 10POS 0.50MM R/A 9,298 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147DKR-ND CONN FPC 10POS 0.50MM R/A 9,298 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105TR-ND CONN FFC BOTTOM 5POS 1.00MM R/A 4,000 - Immediate
0.49500 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105CT-ND CONN FFC BOTTOM 5POS 1.00MM R/A 6,656 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105DKR-ND CONN FFC BOTTOM 5POS 1.00MM R/A 6,656 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875TR-ND CONN FPC 16POS 0.50MM R/A 16,000 - Immediate
0.50004 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875CT-ND CONN FPC 16POS 0.50MM R/A 16,284 - Immediate
1.06000 1 Cut Tape (CT)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875DKR-ND CONN FPC 16POS 0.50MM R/A 16,284 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749TR-ND CONN FFC FPC TOP 4POS 1.00MM R/A 4,000 - Immediate
0.50112 1,000 Tape & Reel (TR)?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749CT-ND CONN FFC FPC TOP 4POS 1.00MM R/A 4,816 - Immediate
1.00000 1 Cut Tape (CT)?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749DKR-ND CONN FFC FPC TOP 4POS 1.00MM R/A 4,816 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
1734742-6 Datasheet 1734742-6 - TE Connectivity AMP Connectors A101287TR-ND CONN FFC VERT 6POS 0.50MM SMD 9,000 - Immediate
0.51080 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 6 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1734742-6 Datasheet 1734742-6 - TE Connectivity AMP Connectors A101287CT-ND CONN FFC VERT 6POS 0.50MM SMD 10,203 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 6 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1734742-6 Datasheet 1734742-6 - TE Connectivity AMP Connectors A101287DKR-ND CONN FFC VERT 6POS 0.50MM SMD 10,203 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 6 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0522710469 Datasheet 0522710469 - Molex, LLC WM7937TR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 12,000 - Immediate
0.51088 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710469 Datasheet 0522710469 - Molex, LLC WM7937CT-ND CONN FPC BOTTOM 4POS 1.00MM R/A 12,488 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710469 Datasheet 0522710469 - Molex, LLC WM7937DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 12,488 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106TR-ND CONN FFC BOTTOM 6POS 1.00MM R/A 2,000 - Immediate
0.52500 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106CT-ND CONN FFC BOTTOM 6POS 1.00MM R/A 2,303 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-6S-1SH(55) Datasheet FH12-6S-1SH(55) - Hirose Electric Co Ltd HFB106DKR-ND CONN FFC BOTTOM 6POS 1.00MM R/A 2,303 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2W-0815-1A Datasheet XF2W-0815-1A - Omron Electronics Inc-EMC Div OR1037TR-ND CONN FPC 8POS 0.50MM R/A 8,000 - Immediate
0.52731 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 9/185
|< 7 8 9 10 11 >|

05:47:04 1/18/2017