Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 9/534
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0522710469 Datasheet 0522710469 - Molex, LLC WM7937DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 12,218 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257TR-ND CONN FPC TOP 8POS 1.00MM R/A 21,000 - Immediate
0.51613 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257CT-ND CONN FPC TOP 8POS 1.00MM R/A 23,622 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-8 Datasheet 84953-8 - TE Connectivity AMP Connectors A100257DKR-ND CONN FPC TOP 8POS 1.00MM R/A 23,622 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
XF2W-0815-1A Datasheet XF2W-0815-1A - Omron Electronics Inc-EMC Div OR1037TR-ND CONN FPC 8POS 0.50MM R/A 6,000 - Immediate
0.52731 2,000 Tape & Reel (TR)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-0815-1A Datasheet XF2W-0815-1A - Omron Electronics Inc-EMC Div OR1037CT-ND CONN FPC 8POS 0.50MM R/A 8,385 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-0815-1A Datasheet XF2W-0815-1A - Omron Electronics Inc-EMC Div OR1037DKR-ND CONN FPC 8POS 0.50MM R/A 8,385 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2W Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290TR-ND CONN FPC BOTTOM 30POS 0.50MM R/A 8,000 - Immediate
0.52734 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290CT-ND CONN FPC BOTTOM 30POS 0.50MM R/A 9,880 - Immediate
1.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
3-1734592-0 Datasheet 3-1734592-0 - TE Connectivity AMP Connectors A100290DKR-ND CONN FPC BOTTOM 30POS 0.50MM R/A 9,880 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226TR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 6,000 - Immediate
0.53499 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226CT-ND CONN FPC BOTTOM 40POS 0.50MM R/A 6,938 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226DKR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 6,938 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294TR-ND CONN FPC TOP 12POS 0.50MM R/A 16,000 - Immediate
0.53546 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294CT-ND CONN FPC TOP 12POS 0.50MM R/A 16,336 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294DKR-ND CONN FPC TOP 12POS 0.50MM R/A 16,336 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-2-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,000 - Immediate
0.53625 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-1-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,656 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-6-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,656 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
XF2U-0415-3A Datasheet XF2U-0415-3A - Omron Electronics Inc-EMC Div OR1168TR-ND CONN FPC 4POS 0.50MM R/A 3,000 - Immediate
0.54993 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2U Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2U-0415-3A Datasheet XF2U-0415-3A - Omron Electronics Inc-EMC Div OR1168CT-ND CONN FPC 4POS 0.50MM R/A 5,319 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
XF2U Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
0526100972 Datasheet 0526100972 - Molex, LLC WM10998TR-ND CONN FPC VERT 9POS 1.00MM SMD 2,000 - Immediate
0.55328 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 9 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526100972 Datasheet 0526100972 - Molex, LLC WM10998CT-ND CONN FPC VERT 9POS 1.00MM SMD 2,892 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 9 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526100972 Datasheet 0526100972 - Molex, LLC WM10998DKR-ND CONN FPC VERT 9POS 1.00MM SMD 2,892 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 9 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
5034801200 Datasheet 5034801200 - Molex, LLC WM1441TR-ND CONN FFC FPC 12POS 0.50MM R/A 9,000 - Immediate
0.55927 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
Results per Page
Page 9/534
|< 7 8 9 10 11 >|

07:00:44 1/22/2017