Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,618       4,618 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,618 Remaining
Results per Page
Page 8/185
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414CT-ND CONN FPC VERT 4POS 1.00MM SMD 6,992 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414DKR-ND CONN FPC VERT 4POS 1.00MM SMD 6,992 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955TR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,000 - Immediate
0.47488 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955CT-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,716 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955DKR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,716 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229TR-ND CONN FPC TOP 40POS 0.50MM R/A 16,000 - Immediate
0.47748 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229CT-ND CONN FPC TOP 40POS 0.50MM R/A 16,502 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229DKR-ND CONN FPC TOP 40POS 0.50MM R/A 16,502 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288TR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,000 - Immediate
0.47879 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288CT-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,787 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288DKR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,787 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749TR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,000 - Immediate
0.48820 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749CT-ND CONN FPC BOTTOM 6POS 0.50MM R/A 12,234 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749DKR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 12,234 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-2-ND CONN FPC TOP 40POS 0.50MM R/A 10,000 - Immediate
0.48885 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-1-ND CONN FPC TOP 40POS 0.50MM R/A 12,979 - Immediate
1.04000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-6-ND CONN FPC TOP 40POS 0.50MM R/A 12,979 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-2-ND CONN FFC VERT 20POS 0.50MM SMD 12,000 - Immediate
0.49008 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-1-ND CONN FFC VERT 20POS 0.50MM SMD 13,668 - Immediate
0.98000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-6-ND CONN FFC VERT 20POS 0.50MM SMD 13,668 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
5034801000 Datasheet 5034801000 - Molex, LLC WM1389TR-ND CONN FFC FPC 10POS 0.50MM R/A 9,000 - Immediate
0.49025 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801000 Datasheet 5034801000 - Molex, LLC WM1389CT-ND CONN FFC FPC 10POS 0.50MM R/A 10,694 - Immediate
1.08000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801000 Datasheet 5034801000 - Molex, LLC WM1389DKR-ND CONN FFC FPC 10POS 0.50MM R/A 10,694 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
XF2L-0625-1A Datasheet XF2L-0625-1A - Omron Electronics Inc-EMC Div OR748TR-ND CONN FPC TOP 6POS 0.50MM R/A 15,000 - Immediate
0.49068 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0625-1A Datasheet XF2L-0625-1A - Omron Electronics Inc-EMC Div OR748CT-ND CONN FPC TOP 6POS 0.50MM R/A 16,379 - Immediate
1.08000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 8/185
|< 6 7 8 9 10 >|

10:31:29 1/17/2017