Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,346       13,346 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,346 Remaining
Results per Page
Page 8/534
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288CT-ND CONN FPC BOTTOM 24POS 0.50MM R/A 11,439 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288DKR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 11,439 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319TR-ND CONN FPC BOTTOM 20POS 1.00MM R/A 13,200 - Immediate
0.48277 1,200 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319CT-ND CONN FPC BOTTOM 20POS 1.00MM R/A 13,365 - Immediate
0.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319DKR-ND CONN FPC BOTTOM 20POS 1.00MM R/A 13,365 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749TR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,000 - Immediate
0.48820
-
Tape & Reel (TR)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749CT-ND CONN FPC BOTTOM 6POS 0.50MM R/A 11,811 - Immediate
1.07000
-
Cut Tape (CT)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749DKR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 11,811 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376TR-ND CONN FFC FPC TOP 8POS 1.00MM R/A 6,000 - Immediate
0.48832 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376CT-ND CONN FFC FPC TOP 8POS 1.00MM R/A 6,402 - Immediate
0.97000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376DKR-ND CONN FFC FPC TOP 8POS 1.00MM R/A 6,402 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-2-ND CONN FFC VERT 20POS 0.50MM SMD 12,000 - Immediate
0.49008 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-1-ND CONN FFC VERT 20POS 0.50MM SMD 13,472 - Immediate
0.98000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-6-ND CONN FFC VERT 20POS 0.50MM SMD 13,472 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
XF2L-0625-1A Datasheet XF2L-0625-1A - Omron Electronics Inc-EMC Div OR748TR-ND CONN FPC TOP 6POS 0.50MM R/A 12,000 - Immediate
0.49068
-
Tape & Reel (TR)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0625-1A Datasheet XF2L-0625-1A - Omron Electronics Inc-EMC Div OR748CT-ND CONN FPC TOP 6POS 0.50MM R/A 12,821 - Immediate
1.08000
-
Cut Tape (CT)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0625-1A Datasheet XF2L-0625-1A - Omron Electronics Inc-EMC Div OR748DKR-ND CONN FPC TOP 6POS 0.50MM R/A 12,821 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147TR-ND CONN FPC 10POS 0.50MM R/A 6,000 - Immediate
0.49410
-
Tape & Reel (TR)?
Alternate Packaging
XF2W Last Time Buy FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147CT-ND CONN FPC 10POS 0.50MM R/A 9,149 - Immediate
1.05000
-
Cut Tape (CT)?
Alternate Packaging
XF2W Last Time Buy FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1015-1A Datasheet XF2W-1015-1A - Omron Electronics Inc-EMC Div OR1147DKR-ND CONN FPC 10POS 0.50MM R/A 9,149 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XF2W Last Time Buy FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105TR-ND CONN FFC BOTTOM 5POS 1.00MM R/A 4,000 - Immediate
0.49500 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105CT-ND CONN FFC BOTTOM 5POS 1.00MM R/A 5,788 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-5S-1SH(55) Datasheet FH12-5S-1SH(55) - Hirose Electric Co Ltd HFB105DKR-ND CONN FFC BOTTOM 5POS 1.00MM R/A 5,788 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875TR-ND CONN FPC 16POS 0.50MM R/A 12,000 - Immediate
0.50004
-
Tape & Reel (TR)?
Alternate Packaging
XF2W Last Time Buy FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2W-1615-1A Datasheet XF2W-1615-1A - Omron Electronics Inc-EMC Div OR875CT-ND CONN FPC 16POS 0.50MM R/A 16,237 - Immediate
1.06000
-
Cut Tape (CT)?
Alternate Packaging
XF2W Last Time Buy FPC Surface Mount, Right Angle Contacts, Top and Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.044" (1.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 8/534
|< 6 7 8 9 10 >|

09:19:39 2/24/2017