Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,447       4,447 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,447 Remaining
Results per Page
Page 7/178
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400TR-ND CONN FPC TOP 6POS 1.00MM R/A 1,500 - Immediate
0.44681 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400CT-ND CONN FPC TOP 6POS 1.00MM R/A 2,823 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400DKR-ND CONN FPC TOP 6POS 1.00MM R/A 2,823 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-2-ND CONN FFC BOTTOM 28POS 0.50MM R/A 6,000 - Immediate
0.45356 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-1-ND CONN FFC BOTTOM 28POS 0.50MM R/A 8,006 - Immediate
1.00000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV28R-1STE1HLF Datasheet SFV28R-1STE1HLF - Amphenol FCI 609-4324-6-ND CONN FFC BOTTOM 28POS 0.50MM R/A 8,006 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0528520870 Datasheet 0528520870 - Molex, LLC WM3890TR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,000 - Immediate
0.45776 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
0528520870 Datasheet 0528520870 - Molex, LLC WM3890CT-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,900 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
0528520870 Datasheet 0528520870 - Molex, LLC WM3890DKR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,900 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762TR-ND CONN FPC VERT 10POS 1.00MM SMD 31,000 - Immediate
0.46608 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762CT-ND CONN FPC VERT 10POS 1.00MM SMD 31,401 - Immediate
0.93000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762DKR-ND CONN FPC VERT 10POS 1.00MM SMD 31,401 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
SFV30R-1STE1HLF Datasheet SFV30R-1STE1HLF - Amphenol FCI 609-4326-2-ND CONN FFC BOTTOM 30POS 0.50MM R/A 12,000 - Immediate
0.46632 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV30R-1STE1HLF Datasheet SFV30R-1STE1HLF - Amphenol FCI 609-4326-1-ND CONN FFC BOTTOM 30POS 0.50MM R/A 12,534 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV30R-1STE1HLF Datasheet SFV30R-1STE1HLF - Amphenol FCI 609-4326-6-ND CONN FFC BOTTOM 30POS 0.50MM R/A 12,534 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747TR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,000 - Immediate
0.47006
-
Tape & Reel (TR)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747CT-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,175 - Immediate
1.03000
-
Cut Tape (CT)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747DKR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,175 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414TR-ND CONN FPC VERT 4POS 1.00MM SMD 6,000 - Immediate
0.47040 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414CT-ND CONN FPC VERT 4POS 1.00MM SMD 6,686 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414DKR-ND CONN FPC VERT 4POS 1.00MM SMD 6,686 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955TR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 9,000 - Immediate
0.47488 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955CT-ND CONN FPC BOTTOM 6POS 1.00MM R/A 11,671 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955DKR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 11,671 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288TR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 10,000 - Immediate
0.47879 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
Results per Page
Page 7/178
|< 5 6 7 8 9 >|

08:37:51 2/22/2017