Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 7/534
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0528520870 Datasheet 0528520870 - Molex, LLC WM3890TR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,000 - Immediate
0.45776 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
0528520870 Datasheet 0528520870 - Molex, LLC WM3890CT-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,950 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
0528520870 Datasheet 0528520870 - Molex, LLC WM3890DKR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 11,950 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52852 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Bismuth Polyphenylene Sulfide (PPS)
-
Solder Retention 50V -20°C ~ 80°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747TR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,000 - Immediate
0.47006 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747CT-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,375 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0535-1A Datasheet XF2L-0535-1A - Omron Electronics Inc-EMC Div OR747DKR-ND CONN FPC BOTTOM 5POS 0.50MM R/A 6,375 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414TR-ND CONN FPC VERT 4POS 1.00MM SMD 6,000 - Immediate
0.47040 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414CT-ND CONN FPC VERT 4POS 1.00MM SMD 6,992 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
1734248-4 Datasheet 1734248-4 - TE Connectivity AMP Connectors A101414DKR-ND CONN FPC VERT 4POS 1.00MM SMD 6,992 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm 0.217" (5.50mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T Polyamide (PA9T), Nylon 9T Zero Insertion Force (ZIF) 125V -20°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955TR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,000 - Immediate
0.47488 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955CT-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,617 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710679 Datasheet 0522710679 - Molex, LLC WM7955DKR-ND CONN FPC BOTTOM 6POS 1.00MM R/A 12,617 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229TR-ND CONN FPC TOP 40POS 0.50MM R/A 16,000 - Immediate
0.47748 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229CT-ND CONN FPC TOP 40POS 0.50MM R/A 16,392 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229DKR-ND CONN FPC TOP 40POS 0.50MM R/A 16,392 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288TR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,000 - Immediate
0.47879 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288CT-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,733 - Immediate
1.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-4 Datasheet 2-1734592-4 - TE Connectivity AMP Connectors A100288DKR-ND CONN FPC BOTTOM 24POS 0.50MM R/A 4,733 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749TR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 9,000 - Immediate
0.48820 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749CT-ND CONN FPC BOTTOM 6POS 0.50MM R/A 12,234 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0635-1A Datasheet XF2L-0635-1A - Omron Electronics Inc-EMC Div OR749DKR-ND CONN FPC BOTTOM 6POS 0.50MM R/A 12,234 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-2-ND CONN FPC TOP 40POS 0.50MM R/A 10,000 - Immediate
0.48885 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-1-ND CONN FPC TOP 40POS 0.50MM R/A 12,661 - Immediate
1.04000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-402100ALF Datasheet 62684-402100ALF - Amphenol FCI 609-1200-6-ND CONN FPC TOP 40POS 0.50MM R/A 12,661 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-201121ALF Datasheet 62674-201121ALF - Amphenol FCI 609-1207-2-ND CONN FFC VERT 20POS 0.50MM SMD 12,000 - Immediate
0.49008 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 7/534
|< 5 6 7 8 9 >|

18:31:58 1/22/2017