Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 6/534
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0527450697 Datasheet 0527450697 - Molex, LLC WM7972DKR-ND CONN FFC TOP 6POS 0.50MM R/A 22,036 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-2-ND CONN FPC BOTTOM 40POS 0.50MM R/A 14,000 - Immediate
0.42345 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-1-ND CONN FPC BOTTOM 40POS 0.50MM R/A 16,436 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-401100ALF Datasheet 62684-401100ALF - Amphenol FCI 609-1195-6-ND CONN FPC BOTTOM 40POS 0.50MM R/A 16,436 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
XF2M-0615-1A Datasheet XF2M-0615-1A - Omron Electronics Inc-EMC Div OR1110TR-ND CONN FPC 6POS 0.50MM R/A 7,500 - Immediate
0.42525 1,500 Tape & Reel (TR)?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-0615-1A Datasheet XF2M-0615-1A - Omron Electronics Inc-EMC Div OR1110CT-ND CONN FPC 6POS 0.50MM R/A 8,660 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-0615-1A Datasheet XF2M-0615-1A - Omron Electronics Inc-EMC Div OR1110DKR-ND CONN FPC 6POS 0.50MM R/A 8,660 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 11,000 - Immediate
0.44208 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 11,353 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460671 Datasheet 0527460671 - Molex, LLC WM7977DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 11,353 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0522710479 Datasheet 0522710479 - Molex, LLC WM7954TR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 4,000 - Immediate
0.44256 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710479 Datasheet 0522710479 - Molex, LLC WM7954CT-ND CONN FPC BOTTOM 4POS 1.00MM R/A 4,964 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710479 Datasheet 0522710479 - Molex, LLC WM7954DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 4,964 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
1-84953-0 Datasheet 1-84953-0 - TE Connectivity AMP Connectors A100258TR-ND CONN FPC TOP 10POS 1.00MM R/A 37,500 - Immediate
0.44426 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84953-0 Datasheet 1-84953-0 - TE Connectivity AMP Connectors A100258CT-ND CONN FPC TOP 10POS 1.00MM R/A 40,787 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
1-84953-0 Datasheet 1-84953-0 - TE Connectivity AMP Connectors A100258DKR-ND CONN FPC TOP 10POS 1.00MM R/A 40,787 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
2-1734592-2 Datasheet 2-1734592-2 - TE Connectivity AMP Connectors A101307TR-ND CONN FPC BOTTOM 22POS 0.50MM R/A 2,000 - Immediate
0.44622 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 22 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-2 Datasheet 2-1734592-2 - TE Connectivity AMP Connectors A101307CT-ND CONN FPC BOTTOM 22POS 0.50MM R/A 3,302 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 22 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
2-1734592-2 Datasheet 2-1734592-2 - TE Connectivity AMP Connectors A101307DKR-ND CONN FPC BOTTOM 22POS 0.50MM R/A 3,302 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 22 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400TR-ND CONN FPC TOP 6POS 1.00MM R/A 6,000 - Immediate
0.44681 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400CT-ND CONN FPC TOP 6POS 1.00MM R/A 7,317 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-6 Datasheet 84953-6 - TE Connectivity AMP Connectors A101400DKR-ND CONN FPC TOP 6POS 1.00MM R/A 7,317 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746TR-ND CONN FPC TOP 4POS 0.50MM R/A 30,000 - Immediate
0.44683 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746CT-ND CONN FPC TOP 4POS 0.50MM R/A 32,963 - Immediate
0.98000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-0425-1A Datasheet XF2L-0425-1A - Omron Electronics Inc-EMC Div OR746DKR-ND CONN FPC TOP 4POS 0.50MM R/A 32,963 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
Results per Page
Page 6/534
|< 4 5 6 7 8 >|

16:21:44 1/22/2017