Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,457       4,457 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,457 Remaining
Results per Page
Page 5/179
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-1-ND CONN FFC FPC VERT 12POS 1MM SMD 26,353 - Immediate
0.75000 1 Cut Tape (CT)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-6-ND CONN FFC FPC VERT 12POS 1MM SMD 26,353 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-2-ND CONN FFC FPC TOP 12POS 1MM R/A 6,000 - Immediate
0.39735 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-1-ND CONN FFC FPC TOP 12POS 1MM R/A 6,706 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-6-ND CONN FFC FPC TOP 12POS 1MM R/A 6,706 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10S-2STE1LF Datasheet SFW10S-2STE1LF - Amphenol FCI 609-1140-2-ND CONN FFC FPC VERT 10POS 1MM SMD 6,000 - Immediate
0.40640 1,000 Tape & Reel (TR)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10S-2STE1LF Datasheet SFW10S-2STE1LF - Amphenol FCI 609-1140-1-ND CONN FFC FPC VERT 10POS 1MM SMD 6,506 - Immediate
0.79000 1 Cut Tape (CT)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10S-2STE1LF Datasheet SFW10S-2STE1LF - Amphenol FCI 609-1140-6-ND CONN FFC FPC VERT 10POS 1MM SMD 6,506 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-2-ND CONN FFC TOP 16POS 1.00MM R/A 18,000 - Immediate
0.41009 2,000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-1-ND CONN FFC TOP 16POS 1.00MM R/A 18,401 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-6-ND CONN FFC TOP 16POS 1.00MM R/A 18,401 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-2-ND CONN FFC FPC VERT 8POS 1MM SMD 6,000 - Immediate
0.41184 1,000 Tape & Reel (TR)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-1-ND CONN FFC FPC VERT 8POS 1MM SMD 6,701 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-6-ND CONN FFC FPC VERT 8POS 1MM SMD 6,701 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229TR-ND CONN FPC TOP 40POS 0.50MM R/A 10,000 - Immediate
0.41382 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229CT-ND CONN FPC TOP 40POS 0.50MM R/A 12,262 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
4-1734839-0 Datasheet 4-1734839-0 - TE Connectivity AMP Connectors A100229DKR-ND CONN FPC TOP 40POS 0.50MM R/A 12,262 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749TR-ND CONN FFC FPC TOP 4POS 1.00MM R/A 2,000 - Immediate
0.41424 1,000 Tape & Reel (TR)?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749CT-ND CONN FFC FPC TOP 4POS 1.00MM R/A 2,829 - Immediate
0.83000 1 Cut Tape (CT)?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522070460 Datasheet 0522070460 - Molex, LLC WM3749DKR-ND CONN FFC FPC TOP 4POS 1.00MM R/A 2,829 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-2-ND CONN FPC TOP 45POS 0.50MM R/A 14,000 - Immediate
0.41535 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-1-ND CONN FPC TOP 45POS 0.50MM R/A 14,052 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-6-ND CONN FPC TOP 45POS 0.50MM R/A 14,052 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-2-ND CONN FFC TOP 26POS 0.50MM R/A 12,000 - Immediate
0.41891 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-1-ND CONN FFC TOP 26POS 0.50MM R/A 14,619 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
Results per Page
Page 5/179
|< 3 4 5 6 7 >|

02:55:58 2/24/2017