Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 5/534
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
5034800800 Datasheet 5034800800 - Molex, LLC WM1388CT-ND CONN FFC FPC 8POS 0.50MM R/A 6,089 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex, LLC WM1388DKR-ND CONN FFC FPC 8POS 0.50MM R/A 6,089 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-2-ND CONN FFC FPC TOP 12POS 1MM R/A 6,000 - Immediate
0.39735 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-1-ND CONN FFC FPC TOP 12POS 1MM R/A 7,556 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-6-ND CONN FFC FPC TOP 12POS 1MM R/A 7,556 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319TR-ND CONN FPC BOTTOM 20POS 1.00MM R/A 13,200 - Immediate
0.40230 1,200 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319CT-ND CONN FPC BOTTOM 20POS 1.00MM R/A 14,043 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
2-84952-0 Datasheet 2-84952-0 - TE Connectivity AMP Connectors A100319DKR-ND CONN FPC BOTTOM 20POS 1.00MM R/A 14,043 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 20 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-2-ND CONN FFC TOP 16POS 1.00MM R/A 8,000 - Immediate
0.41009 2,000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-1-ND CONN FFC TOP 16POS 1.00MM R/A 10,040 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
16FMN-SMT-A-TF(LF)(SN) Datasheet 16FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1945-6-ND CONN FFC TOP 16POS 1.00MM R/A 10,040 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-2-ND CONN FFC FPC VERT 8POS 1MM SMD 8,000 - Immediate
0.41184 1,000 Tape & Reel (TR)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-1-ND CONN FFC FPC VERT 8POS 1MM SMD 8,751 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW8S-2STE1LF Datasheet SFW8S-2STE1LF - Amphenol FCI 609-1139-6-ND CONN FFC FPC VERT 8POS 1MM SMD 8,751 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-2-ND CONN FPC TOP 45POS 0.50MM R/A 14,000 - Immediate
0.41535 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-1-ND CONN FPC TOP 45POS 0.50MM R/A 14,853 - Immediate
0.88000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-452100ALF Datasheet 62684-452100ALF - Amphenol FCI 609-1201-6-ND CONN FPC TOP 45POS 0.50MM R/A 14,853 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-2-ND CONN FPC BOTTOM 50POS 0.50MM R/A 6,000 - Immediate
0.41850 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-1-ND CONN FPC BOTTOM 50POS 0.50MM R/A 7,517 - Immediate
0.89000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-501100ALF Datasheet 62684-501100ALF - Amphenol FCI 609-1197-6-ND CONN FPC BOTTOM 50POS 0.50MM R/A 7,517 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-2-ND CONN FFC TOP 26POS 0.50MM R/A 15,000 - Immediate
0.41891 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-1-ND CONN FFC TOP 26POS 0.50MM R/A 19,008 - Immediate
0.92000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV26R-2STE1HLF Datasheet SFV26R-2STE1HLF - Amphenol FCI 609-4323-6-ND CONN FFC TOP 26POS 0.50MM R/A 19,008 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 26 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
0527450697 Datasheet 0527450697 - Molex, LLC WM7972TR-ND CONN FFC TOP 6POS 0.50MM R/A 22,000 - Immediate
0.42192 1,000 Tape & Reel (TR)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450697 Datasheet 0527450697 - Molex, LLC WM7972CT-ND CONN FFC TOP 6POS 0.50MM R/A 22,036 - Immediate
0.84000 1 Cut Tape (CT)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
Results per Page
Page 5/534
|< 3 4 5 6 7 >|

00:03:03 1/23/2017