Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,335       13,335 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,335 Remaining
Results per Page
Page 452/534
|< 450 451 452 453 454 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
IL-FPR-12S-HF-N1 Datasheet IL-FPR-12S-HF-N1 - JAE Electronics 670-1741-ND CONN FPC BOTTOM 12POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-12S-VF-N1 Datasheet Photo Not Available 670-1916-ND CONN FPC VERT 12POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-13S-HF-N1 Datasheet IL-FPR-13S-HF-N1 - JAE Electronics 670-1917-ND CONN FPC BOTTOM 13POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 13 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-13S-VF-N1 Datasheet IL-FPR-13S-VF-N1 - JAE Electronics 670-1918-ND CONN FPC VERT 13POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 13 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-14S-HF-N1 Datasheet Photo Not Available 670-1919-ND CONN FPC BOTTOM 14POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-14S-VF-N1 Datasheet Photo Not Available 670-1920-ND CONN FPC VERT 14POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 14 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-16S-HF-N1 Datasheet Photo Not Available 670-1921-ND CONN FPC BOTTOM 16POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-16S-VF-N1 Datasheet IL-FPR-16S-VF-N1 - JAE Electronics 670-1922-ND CONN FPC VERT 16POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 16 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-17S-HF-N1 Datasheet IL-FPR-17S-HF-N1 - JAE Electronics 670-1923-ND CONN FPC BOTTOM 17POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 17 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-18S-HF-N1 Datasheet Photo Not Available IL-FPR-18S-HF-N1-ND CONN FPC BOTTOM 18POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 18 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-18S-VF-N1 Datasheet Photo Not Available 670-1924-ND CONN FPC VERT 18POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 18 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-20S-HF-N1 Datasheet Photo Not Available 670-1925-ND CONN FPC BOTTOM 20POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-20S-VF-N1 Datasheet IL-FPR-20S-VF-N1 - JAE Electronics IL-FPR-20S-VF-N1-ND CONN FPC VERT 20POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 20 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-21S-HF-N1 Datasheet IL-FPR-21S-HF-N1 - JAE Electronics 670-1926-ND CONN FPC BOTTOM 21POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 21 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-21S-VF-N1 Datasheet IL-FPR-21S-VF-N1 - JAE Electronics 670-1927-ND CONN FPC VERT 21POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 21 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-22S-HF-N1 Datasheet IL-FPR-22S-HF-N1 - JAE Electronics 670-1928-ND CONN FPC BOTTOM 22POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 22 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-22S-VF-N1 Datasheet IL-FPR-22S-VF-N1 - JAE Electronics 670-1929-ND CONN FPC VERT 22POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 22 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-24S-HF-N1 Datasheet Photo Not Available 670-1930-ND CONN FPC BOTTOM 24POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-24S-VF-N1 Datasheet Photo Not Available 670-1931-ND CONN FPC VERT 24POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-26S-HF-N1 Datasheet Photo Not Available 670-1742-ND CONN FPC BOTTOM 26POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 26 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-27S-VF-N1 Datasheet Photo Not Available 670-1932-ND CONN FPC VERT 27POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 27 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-28S-HF-N1 Datasheet Photo Not Available 670-1933-ND CONN FPC BOTTOM 28POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 28 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-28S-VF-N1 Datasheet Photo Not Available IL-FPR-28S-VF-N1-ND CONN FPC VERT 28POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 28 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-30S-HF-N1 Datasheet Photo Not Available 670-1934-ND CONN FPC BOTTOM 30POS 0.50MM R/A 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
IL-FPR-30S-VF-N1 Datasheet Photo Not Available 670-1743-ND CONN FPC VERT 30POS 0.50MM SMD 0
Obsolete
-
Tray? IL-FPR Obsolete FPC Surface Mount Contacts, Vertical, 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Tapered Copper Alloy Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
Results per Page
Page 452/534
|< 450 451 452 453 454 >|

09:20:42 2/19/2017