Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 4/534
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFW16R-2STE1LF Datasheet SFW16R-2STE1LF - Amphenol FCI 609-1908-2-ND CONN FFC FPC TOP 16POS 1MM R/A 8,000 - Immediate
0.37770 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW16R-2STE1LF Datasheet SFW16R-2STE1LF - Amphenol FCI 609-1908-1-ND CONN FFC FPC TOP 16POS 1MM R/A 9,749 - Immediate
0.80000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW16R-2STE1LF Datasheet SFW16R-2STE1LF - Amphenol FCI 609-1908-6-ND CONN FFC FPC TOP 16POS 1MM R/A 9,749 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 16 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
62684-322100ALF Datasheet 62684-322100ALF - Amphenol FCI 609-1198-2-ND CONN FPC TOP 32POS 0.50MM R/A 18,000 - Immediate
0.37840 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 32 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-322100ALF Datasheet 62684-322100ALF - Amphenol FCI 609-1198-1-ND CONN FPC TOP 32POS 0.50MM R/A 18,186 - Immediate
0.75000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 32 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-322100ALF Datasheet 62684-322100ALF - Amphenol FCI 609-1198-6-ND CONN FPC TOP 32POS 0.50MM R/A 18,186 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 32 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-2-ND CONN FFC FPC TOP 10POS 1MM R/A 4,000 - Immediate
0.38016 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-1-ND CONN FFC FPC TOP 10POS 1MM R/A 5,461 - Immediate
0.76000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW10R-2STE1LF Datasheet SFW10R-2STE1LF - Amphenol FCI 609-1898-6-ND CONN FFC FPC TOP 10POS 1MM R/A 5,461 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834TR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 10,500 - Immediate
0.38107 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834CT-ND CONN FPC BOTTOM 4POS 1.00MM R/A 10,721 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84952-4 Datasheet 84952-4 - TE Connectivity AMP Connectors A100834DKR-ND CONN FPC BOTTOM 4POS 1.00MM R/A 10,721 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
0526100872 Datasheet 0526100872 - Molex, LLC WM6761TR-ND CONN FPC VERT 8POS 1.00MM SMD 17,000 - Immediate
0.38132 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526100872 Datasheet 0526100872 - Molex, LLC WM6761CT-ND CONN FPC VERT 8POS 1.00MM SMD 17,306 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526100872 Datasheet 0526100872 - Molex, LLC WM6761DKR-ND CONN FPC VERT 8POS 1.00MM SMD 17,306 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 8 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834TR-ND CONN FPC TOP 4POS 1.00MM R/A 12,000 - Immediate
0.38628 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834CT-ND CONN FPC TOP 4POS 1.00MM R/A 13,344 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
84953-4 Datasheet 84953-4 - TE Connectivity AMP Connectors A33834DKR-ND CONN FPC TOP 4POS 1.00MM R/A 13,344 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm 0.101" (2.56mm) Slide Lock Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 200V -40°C ~ 85°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-2-ND CONN FFC FPC VERT 12POS 1MM SMD 56,000 - Immediate
0.38841 1,000 Tape & Reel (TR)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-1-ND CONN FFC FPC VERT 12POS 1MM SMD 56,463 - Immediate
0.75000 1 Cut Tape (CT)?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW12S-2STME1LF Datasheet SFW12S-2STME1LF - Amphenol FCI 609-1145-6-ND CONN FFC FPC VERT 12POS 1MM SMD 56,463 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Thermoplastic, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
5034800800 Datasheet 5034800800 - Molex, LLC WM1388TR-ND CONN FFC FPC 8POS 0.50MM R/A 3,000 - Immediate
0.39701 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex, LLC WM1388CT-ND CONN FFC FPC 8POS 0.50MM R/A 6,089 - Immediate
0.87000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex, LLC WM1388DKR-ND CONN FFC FPC 8POS 0.50MM R/A 6,089 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
SFW12R-2STE1LF Datasheet SFW12R-2STE1LF - Amphenol FCI 609-1901-2-ND CONN FFC FPC TOP 12POS 1MM R/A 6,000 - Immediate
0.39735 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
Results per Page
Page 4/534
|< 2 3 4 5 6 >|

00:42:43 1/24/2017