Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 2/534
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
10FMN-SMT-A-TF(LF)(SN) Datasheet 10FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1934-1-ND CONN FFC TOP 10POS 1.00MM R/A 16,658 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-SMT-A-TF(LF)(SN) Datasheet 10FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1934-6-ND CONN FFC TOP 10POS 1.00MM R/A 16,658 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
1-1734592-0 Datasheet 1-1734592-0 - TE Connectivity AMP Connectors A100282TR-ND CONN FPC BOTTOM 10POS 0.50MM R/A 12,000 - Immediate
0.32426 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734592-0 Datasheet 1-1734592-0 - TE Connectivity AMP Connectors A100282CT-ND CONN FPC BOTTOM 10POS 0.50MM R/A 12,359 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734592-0 Datasheet 1-1734592-0 - TE Connectivity AMP Connectors A100282DKR-ND CONN FPC BOTTOM 10POS 0.50MM R/A 12,359 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734592-2 Datasheet 1-1734592-2 - TE Connectivity AMP Connectors A100283TR-ND CONN FPC BOTTOM 12POS 0.50MM R/A 26,000 - Immediate
0.33352 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734592-2 Datasheet 1-1734592-2 - TE Connectivity AMP Connectors A100283CT-ND CONN FPC BOTTOM 12POS 0.50MM R/A 26,922 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734592-2 Datasheet 1-1734592-2 - TE Connectivity AMP Connectors A100283DKR-ND CONN FPC BOTTOM 12POS 0.50MM R/A 26,922 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
SFW4R-2STE1LF Datasheet SFW4R-2STE1LF - Amphenol FCI 609-1884-2-ND CONN FFC FPC TOP 4POS 1.00MM R/A 6,000 - Immediate
0.34352 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW4R-2STE1LF Datasheet SFW4R-2STE1LF - Amphenol FCI 609-1884-1-ND CONN FFC FPC TOP 4POS 1.00MM R/A 6,542 - Immediate
0.76000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW4R-2STE1LF Datasheet SFW4R-2STE1LF - Amphenol FCI 609-1884-6-ND CONN FFC FPC TOP 4POS 1.00MM R/A 6,542 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex, LLC WM6745TR-ND CONN FFC FPC 10POS 0.50MM R/A 24,000 - Immediate
0.34380 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex, LLC WM6745CT-ND CONN FFC FPC 10POS 0.50MM R/A 24,176 - Immediate
0.81000 1 Cut Tape (CT)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex, LLC WM6745DKR-ND CONN FFC FPC 10POS 0.50MM R/A 24,176 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-2-ND CONN FFC BOTTOM 6POS 0.50MM R/A 3,000 - Immediate
0.34665 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-1-ND CONN FFC BOTTOM 6POS 0.50MM R/A 4,499 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-1STE1HLF Datasheet SFV6R-1STE1HLF - Amphenol FCI 609-4332-6-ND CONN FFC BOTTOM 6POS 0.50MM R/A 4,499 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-2-ND CONN FFC VERT 10POS 1.00MM SMD 13,000 - Immediate
0.34711 1,000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-1-ND CONN FFC VERT 10POS 1.00MM SMD 13,393 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-BMTTN-A-TF(LF)(SN) Datasheet 10FMN-BMTTN-A-TF(LF)(SN) - JST Sales America Inc. 455-1932-6-ND CONN FFC VERT 10POS 1.00MM SMD 13,393 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.201" (5.10mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-2-ND CONN FFC BOTTOM 20POS 0.50MM R/A 12,000 - Immediate
0.34830 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-1-ND CONN FFC BOTTOM 20POS 0.50MM R/A 13,887 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-1STE1HLF Datasheet SFV20R-1STE1HLF - Amphenol FCI 609-4316-6-ND CONN FFC BOTTOM 20POS 0.50MM R/A 13,887 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-2-ND CONN FFC TOP 20POS 0.50MM R/A 3,000 - Immediate
0.34830 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STE1HLF Datasheet SFV20R-2STE1HLF - Amphenol FCI 609-4317-1-ND CONN FFC TOP 20POS 0.50MM R/A 8,631 - Immediate
0.74000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
Results per Page
Page 2/534
|< 1 2 3 4 5 >|

22:35:53 1/21/2017