Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 11/534
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717DKR-ND CONN FPC 10POS 0.50MM R/A 11,960 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
14FLZ-SM2-TB(LF)(SN) Datasheet 14FLZ-SM2-TB(LF)(SN) - JST Sales America Inc. 455-1970-2-ND CONN FFC TOP 14POS 0.50MM R/A 5,600 - Immediate
0.59528 2,800 Tape & Reel (TR)?
Alternate Packaging
FLZ Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
14FLZ-SM2-TB(LF)(SN) Datasheet 14FLZ-SM2-TB(LF)(SN) - JST Sales America Inc. 455-1970-1-ND CONN FFC TOP 14POS 0.50MM R/A 6,520 - Immediate
1.31000 1 Cut Tape (CT)?
Alternate Packaging
FLZ Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
14FLZ-SM2-TB(LF)(SN) Datasheet 14FLZ-SM2-TB(LF)(SN) - JST Sales America Inc. 455-1970-6-ND CONN FFC TOP 14POS 0.50MM R/A 6,520 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FLZ Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-2-ND CONN FFC BOTTOM 8POS 0.50MM R/A 20,000 - Immediate
0.60000 2,000 Tape & Reel (TR)?
Alternate Packaging
6288, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-1-ND CONN FFC BOTTOM 8POS 0.50MM R/A 21,579 - Immediate
1.28000 1 Cut Tape (CT)?
Alternate Packaging
6288, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
046288008000846+ Datasheet 046288008000846+ - AVX Corp/Kyocera Corp 478-5454-6-ND CONN FFC BOTTOM 8POS 0.50MM R/A 21,579 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
6288, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Tabbed Copper Alloy Gold Plastic
-
Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C
-
FH19C-4S-0.5SH(05) Datasheet FH19C-4S-0.5SH(05) - Hirose Electric Co Ltd HFN404TR-ND CONN FFC BOTTOM 4POS 0.50MM R/A 20,000 - Immediate
0.60200 5,000 Tape & Reel (TR)?
Alternate Packaging
FH19C Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-4S-0.5SH(05) Datasheet FH19C-4S-0.5SH(05) - Hirose Electric Co Ltd HFN404CT-ND CONN FFC BOTTOM 4POS 0.50MM R/A 24,875 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
FH19C Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH19C-4S-0.5SH(05) Datasheet FH19C-4S-0.5SH(05) - Hirose Electric Co Ltd HFN404DKR-ND CONN FFC BOTTOM 4POS 0.50MM R/A 24,875 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH19C Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.20mm 0.036" (0.90mm) Flip Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-2-ND CONN FPC TOP 50POS 0.50MM R/A 6,000 - Immediate
0.60495 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-1-ND CONN FPC TOP 50POS 0.50MM R/A 7,113 - Immediate
1.29000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-502100ALF Datasheet 62684-502100ALF - Amphenol FCI 609-1202-6-ND CONN FPC TOP 50POS 0.50MM R/A 7,113 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Top 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-2-ND CONN FFC BOTTOM 9POS 1.00MM R/A 4,000 - Immediate
0.60800 1,000 Tape & Reel (TR)?
Alternate Packaging
6200, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-1-ND CONN FFC BOTTOM 9POS 1.00MM R/A 4,096 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
6200, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
006200509130000+ Datasheet 006200509130000+ - AVX Corp/Kyocera Corp 478-5536-6-ND CONN FFC BOTTOM 9POS 1.00MM R/A 4,096 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
6200, Kyocera Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.114" (2.90mm) Slide Lock Straight Copper Alloy Gold Plastic
-
Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
FH12A-10S-0.5SH(55) Datasheet FH12A-10S-0.5SH(55) - Hirose Electric Co Ltd HFK110TR-ND CONN FFC TOP 10POS 0.50MM R/A 12,000 - Immediate
0.61500 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12A-10S-0.5SH(55) Datasheet FH12A-10S-0.5SH(55) - Hirose Electric Co Ltd HFK110CT-ND CONN FFC TOP 10POS 0.50MM R/A 13,531 - Immediate
1.31000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12A-10S-0.5SH(55) Datasheet FH12A-10S-0.5SH(55) - Hirose Electric Co Ltd HFK110DKR-ND CONN FFC TOP 10POS 0.50MM R/A 13,531 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
5034801400 Datasheet 5034801400 - Molex, LLC WM1442TR-ND CONN FFC FPC 14POS 0.50MM R/A 9,000 - Immediate
0.61886 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442CT-ND CONN FFC FPC 14POS 0.50MM R/A 9,150 - Immediate
1.36000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801400 Datasheet 5034801400 - Molex, LLC WM1442DKR-ND CONN FFC FPC 14POS 0.50MM R/A 9,150 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233TR-ND CONN FFC VERT 12POS 0.50MM SMD 5,000 - Immediate
0.62358 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233CT-ND CONN FFC VERT 12POS 0.50MM SMD 6,039 - Immediate
1.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
1-1734742-2 Datasheet 1-1734742-2 - TE Connectivity AMP Connectors A100233DKR-ND CONN FFC VERT 12POS 0.50MM SMD 6,039 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 12 0.020" (0.50mm) Solder 0.30mm 0.163" (4.15mm) Slide Lock Straight or Tapered Phosphor Bronze Gold Thermoplastic, Glass Filled Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
Results per Page
Page 11/534
|< 9 10 11 12 13 >|

09:43:32 1/20/2017