Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,456       4,456 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,456 Remaining
Results per Page
Page 10/179
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0527450897 Datasheet 0527450897 - Molex, LLC WM3772DKR-ND CONN FFC TOP 8POS 0.50MM R/A 10,791 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226TR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 4,000 - Immediate
0.53499 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226CT-ND CONN FPC BOTTOM 40POS 0.50MM R/A 5,851 - Immediate
1.05000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-0 Datasheet 4-1734592-0 - TE Connectivity AMP Connectors A100226DKR-ND CONN FPC BOTTOM 40POS 0.50MM R/A 5,851 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294TR-ND CONN FPC TOP 12POS 0.50MM R/A 36,000 - Immediate
0.53546 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294CT-ND CONN FPC TOP 12POS 0.50MM R/A 36,087 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
1-1734839-2 Datasheet 1-1734839-2 - TE Connectivity AMP Connectors A100294DKR-ND CONN FPC TOP 12POS 0.50MM R/A 36,087 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Thermoplastic Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -20°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-2-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,000 - Immediate
0.53625 2,000 Tape & Reel (TR)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-1-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,596 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62684-451100ALF Datasheet 62684-451100ALF - Amphenol FCI 609-1196-6-ND CONN FPC BOTTOM 45POS 0.50MM R/A 4,596 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPU Active FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA9T), Nylon 9T, Glass Filled Thermoplastic, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
5034801200 Datasheet 5034801200 - Molex, LLC WM1441TR-ND CONN FFC FPC 12POS 0.50MM R/A 9,000 - Immediate
0.55927 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801200 Datasheet 5034801200 - Molex, LLC WM1441CT-ND CONN FFC FPC 12POS 0.50MM R/A 10,228 - Immediate
1.23000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034801200 Datasheet 5034801200 - Molex, LLC WM1441DKR-ND CONN FFC FPC 12POS 0.50MM R/A 10,228 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
FH12-8S-1SH(55) Datasheet FH12-8S-1SH(55) - Hirose Electric Co Ltd HFB108TR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 12,000 - Immediate
0.57000 2,000 Tape & Reel (TR)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-8S-1SH(55) Datasheet FH12-8S-1SH(55) - Hirose Electric Co Ltd HFB108CT-ND CONN FFC BOTTOM 8POS 1.00MM R/A 12,648 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-8S-1SH(55) Datasheet FH12-8S-1SH(55) - Hirose Electric Co Ltd HFB108DKR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 12,648 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752TR-ND CONN FPC TOP 10POS 0.50MM R/A 9,000 - Immediate
3,000 - Factory Stock
?
0.58425
-
Tape & Reel (TR)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752CT-ND CONN FPC TOP 10POS 0.50MM R/A 10,462 - Immediate
3,000 - Factory Stock
?
1.29000
-
Cut Tape (CT)?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752DKR-ND CONN FPC TOP 10POS 0.50MM R/A 10,462 - Immediate
3,000 - Factory Stock
?
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
XF2L Last Time Buy FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958TR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 6,000 - Immediate
0.58592 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958CT-ND CONN FPC BOTTOM 9POS 1.00MM R/A 6,818 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958DKR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 6,818 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-2-ND CONN FFC VERT 24POS 0.50MM SMD 3,000 - Immediate
0.58944 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-1-ND CONN FFC VERT 24POS 0.50MM SMD 3,401 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-6-ND CONN FFC VERT 24POS 0.50MM SMD 3,401 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
Results per Page
Page 10/179
|< 8 9 10 11 12 >|

18:10:27 2/25/2017