Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 13,330       13,330 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13,330 Remaining
Results per Page
Page 10/534
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
FH12-8S-1SH(55) Datasheet FH12-8S-1SH(55) - Hirose Electric Co Ltd HFB108CT-ND CONN FFC BOTTOM 8POS 1.00MM R/A 13,548 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH12-8S-1SH(55) Datasheet FH12-8S-1SH(55) - Hirose Electric Co Ltd HFB108DKR-ND CONN FFC BOTTOM 8POS 1.00MM R/A 13,548 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH12 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Polyamide (PA), Nylon Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752TR-ND CONN FPC TOP 10POS 0.50MM R/A 12,000 - Immediate
6,000 - Factory Stock
?
0.58425 3,000 Tape & Reel (TR)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752CT-ND CONN FPC TOP 10POS 0.50MM R/A 14,701 - Immediate
6,000 - Factory Stock
?
1.29000 1 Cut Tape (CT)?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
XF2L-1025-1A Datasheet XF2L-1025-1A - Omron Electronics Inc-EMC Div OR752DKR-ND CONN FPC TOP 10POS 0.50MM R/A 14,701 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2L Active FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Slide Lock Straight Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free Zero Insertion Force (ZIF) 50V -30°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958TR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 7,000 - Immediate
0.58592 1,000 Tape & Reel (TR)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958CT-ND CONN FPC BOTTOM 9POS 1.00MM R/A 7,084 - Immediate
1.17000 1 Cut Tape (CT)?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522710979 Datasheet 0522710979 - Molex, LLC WM7958DKR-ND CONN FPC BOTTOM 9POS 1.00MM R/A 7,084 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 9 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06TR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 10,000 - Immediate
0.58800 5,000 Tape & Reel (TR)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06CT-ND CONN FFC BOTTOM 6POS 0.50MM R/A 16,342 - Immediate
1.34000 1 Cut Tape (CT)?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
FH33-6S-0.5SH(10) Datasheet FH33-6S-0.5SH(10) - Hirose Electric Co Ltd HFS06DKR-ND CONN FFC BOTTOM 6POS 0.50MM R/A 16,342 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FH33 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm) Flip Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon Polyamide (PA), Nylon Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-2-ND CONN FFC VERT 24POS 0.50MM SMD 8,000 - Immediate
0.58944 1,000 Tape & Reel (TR)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-1-ND CONN FFC VERT 24POS 0.50MM SMD 8,619 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
62674-241121ALF Datasheet 62674-241121ALF - Amphenol FCI 609-1210-6-ND CONN FFC VERT 24POS 0.50MM SMD 8,619 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-S Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.161" (4.10mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Plastic, Glass Filled Plastic, Glass Filled Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762TR-ND CONN FPC VERT 10POS 1.00MM SMD 7,000 - Immediate
0.58960 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762CT-ND CONN FPC VERT 10POS 1.00MM SMD 7,559 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101072 Datasheet 0526101072 - Molex, LLC WM6762DKR-ND CONN FPC VERT 10POS 1.00MM SMD 7,559 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52610 Active FPC Surface Mount Contacts, Vertical, 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376TR-ND CONN FFC FPC TOP 8POS 1.00MM R/A 7,000 - Immediate
0.59088 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376CT-ND CONN FFC FPC TOP 8POS 1.00MM R/A 7,644 - Immediate
1.18000 1 Cut Tape (CT)?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522070833 Datasheet 0522070833 - Molex, LLC WM10376DKR-ND CONN FFC FPC TOP 8POS 1.00MM R/A 7,644 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Easy-On™ 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717TR-ND CONN FPC 10POS 0.50MM R/A 9,000 - Immediate
0.59197 1,500 Tape & Reel (TR)?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717CT-ND CONN FPC 10POS 0.50MM R/A 10,448 - Immediate
1.26000 1 Cut Tape (CT)?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
XF2M-1015-1A Datasheet XF2M-1015-1A - Omron Electronics Inc-EMC Div OR717DKR-ND CONN FPC 10POS 0.50MM R/A 10,448 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XF2M Active FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.083" (2.10mm) Rotary Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Halogen Free Liquid Crystal Polymer (LCP), Halogen Free
-
50V -30°C ~ 85°C UL94 V-0
14FLZ-SM2-TB(LF)(SN) Datasheet 14FLZ-SM2-TB(LF)(SN) - JST Sales America Inc. 455-1970-2-ND CONN FFC TOP 14POS 0.50MM R/A 5,600 - Immediate
0.59528 2,800 Tape & Reel (TR)?
Alternate Packaging
FLZ Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
14FLZ-SM2-TB(LF)(SN) Datasheet 14FLZ-SM2-TB(LF)(SN) - JST Sales America Inc. 455-1970-1-ND CONN FFC TOP 14POS 0.50MM R/A 6,520 - Immediate
1.31000 1 Cut Tape (CT)?
Alternate Packaging
FLZ Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T Polyamide (PA6T), Nylon 6T Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
Results per Page
Page 10/534
|< 8 9 10 11 12 >|

15:02:43 1/24/2017