Product Index > Circuit Protection > TVS - Diodes

Results: 18,657       18,657 Remaining
Manufacturer Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18,657 Remaining
Results per Page
Page 5/747
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMAJ51CA Datasheet SMAJ51CA - Littelfuse Inc. SMAJ51CALFTR-ND TVS DIODE 51VWM 82.4VC SMA 25,000 - Immediate
0.11625 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ Active Zener
-
1 51V 56.7V 82.4V 4.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ51CA Datasheet SMAJ51CA - Littelfuse Inc. SMAJ51CALFCT-ND TVS DIODE 51VWM 82.4VC SMA 25,934 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
SMAJ Active Zener
-
1 51V 56.7V 82.4V 4.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ51CA Datasheet SMAJ51CA - Littelfuse Inc. SMAJ51CALFDKR-ND TVS DIODE 51VWM 82.4VC SMA 25,934 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMAJ Active Zener
-
1 51V 56.7V 82.4V 4.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ60CA Datasheet SMAJ60CA - Littelfuse Inc. SMAJ60CALFTR-ND TVS DIODE 60VWM 96.8VC SMA 10,000 - Immediate
0.11625 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ Active Zener
-
1 60V 66.7V 96.8V 4.1A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ60CA Datasheet SMAJ60CA - Littelfuse Inc. SMAJ60CALFCT-ND TVS DIODE 60VWM 96.8VC SMA 12,429 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
SMAJ Active Zener
-
1 60V 66.7V 96.8V 4.1A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ60CA Datasheet SMAJ60CA - Littelfuse Inc. SMAJ60CALFDKR-ND TVS DIODE 60VWM 96.8VC SMA 12,429 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMAJ Active Zener
-
1 60V 66.7V 96.8V 4.1A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
PESD0603-240 Datasheet PESD0603-240 - Littelfuse Inc. PESD0603-240TR-ND TVS DIODE 24VWM 45VC 0603 170,000 - Immediate
0.12400 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Zener
-
1 24V
-
45V
-
-
No Ethernet, HDMI
-
-55°C ~ 125°C (TJ) Surface Mount 0603 (1608 Metric) 0603 (1608 Metric)
PESD0603-240 Datasheet PESD0603-240 - Littelfuse Inc. PESD0603-240CT-ND TVS DIODE 24VWM 45VC 0603 171,479 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener
-
1 24V
-
45V
-
-
No Ethernet, HDMI
-
-55°C ~ 125°C (TJ) Surface Mount 0603 (1608 Metric) 0603 (1608 Metric)
PESD0603-240 Datasheet PESD0603-240 - Littelfuse Inc. PESD0603-240DKR-ND TVS DIODE 24VWM 45VC 0603 171,479 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Zener
-
1 24V
-
45V
-
-
No Ethernet, HDMI
-
-55°C ~ 125°C (TJ) Surface Mount 0603 (1608 Metric) 0603 (1608 Metric)
SP1003-01DTG Datasheet SP1003-01DTG - Littelfuse Inc. F3377TR-ND TVS DIODE 5VWM 12VC SOD723 16,000 - Immediate
0.13175 8,000 Tape & Reel (TR)?
Alternate Packaging
SP1003, SPA® Active Zener 1
-
5V (Max) 6V 12V (Typ) 7A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-723 SOD-723
SP1003-01DTG Datasheet SP1003-01DTG - Littelfuse Inc. F3377CT-ND TVS DIODE 5VWM 12VC SOD723 18,303 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
SP1003, SPA® Active Zener 1
-
5V (Max) 6V 12V (Typ) 7A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-723 SOD-723
SP1003-01DTG Datasheet SP1003-01DTG - Littelfuse Inc. F3377DKR-ND TVS DIODE 5VWM 12VC SOD723 18,303 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP1003, SPA® Active Zener 1
-
5V (Max) 6V 12V (Typ) 7A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-723 SOD-723
SMBJ40A-E3/52 Datasheet SMBJ40A-E3/52 - Vishay Semiconductor Diodes Division SMBJ40A-E3/52GITR-ND TVS DIODE 40VWM 64.5VC SMB 6,750 - Immediate
0.13780 750 Tape & Reel (TR)?
Alternate Packaging
TransZorb® Active Zener 1
-
40V 44.4V 64.5V 9.3A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJ40A-E3/52 Datasheet SMBJ40A-E3/52 - Vishay Semiconductor Diodes Division SMBJ40A-E3/52GICT-ND TVS DIODE 40VWM 64.5VC SMB 7,247 - Immediate
0.44000 1 Cut Tape (CT)?
Alternate Packaging
TransZorb® Active Zener 1
-
40V 44.4V 64.5V 9.3A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJ40A-E3/52 Datasheet SMBJ40A-E3/52 - Vishay Semiconductor Diodes Division SMBJ40A-E3/52GIDKR-ND TVS DIODE 40VWM 64.5VC SMB 7,247 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TransZorb® Active Zener 1
-
40V 44.4V 64.5V 9.3A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMAJ400A Datasheet SMAJ400A - Littelfuse Inc. SMAJ400ALFTR-ND