Product Index > Circuit Protection > TVS - Diodes

Results: 18,668       18,668 Remaining
Manufacturer Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18,668 Remaining
Results per Page
Page 575/747
|< 573 574 575 576 577 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMCJ30A-13-F Datasheet SMCJ30A-13-F - Diodes Incorporated SMCJ30A-FDICT-ND TVS DIODE 30VWM 48.4VC SMC 1,963 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener 1
-
30V 33.3V 48.4V 31A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
SMCJ30A-13-F Datasheet SMCJ30A-13-F - Diodes Incorporated SMCJ30A-FDIDKR-ND TVS DIODE 30VWM 48.4VC SMC 1,963 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Zener 1
-
30V 33.3V 48.4V 31A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC SMC
LCE48A Datasheet LCE48A - Littelfuse Inc. LCE48ACT-ND TVS DIODE 48VWM 77.4VC DO201 1,938 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
LCE Active Zener 1
-
48V 53.3V 77.4V 19.4A 1500W (1.5kW) No General Purpose
-
-55°C ~ 175°C (TJ) Through Hole DO-201AA, DO-27, Axial DO-201
SP4023-01FTG-C Datasheet SP4023-01FTG-C - Littelfuse Inc. F6757CT-ND TVS DIODE 15VWM 40VC SOD323 1,552 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101, SP4023, SPA® Active Steering (Rail to Rail) 1
-
15V (Max) 16V 40V 12A (8/20µs) 450W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4023-01FTG-C Datasheet SP4023-01FTG-C - Littelfuse Inc. F6757DKR-ND TVS DIODE 15VWM 40VC SOD323 1,552 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101, SP4023, SPA® Active Steering (Rail to Rail) 1
-
15V (Max) 16V 40V 12A (8/20µs) 450W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
LCE18A Datasheet LCE18A - Littelfuse Inc. LCE18ACT-ND TVS DIODE 18VWM 29.2VC DO201 1,197 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
LCE Active Zener 1
-
18V 20V 29.2V 51A 1500W (1.5kW) No General Purpose
-
-55°C ~ 175°C (TJ) Through Hole DO-201AA, DO-27, Axial DO-201
LCE7.0A Datasheet LCE7.0A - Littelfuse Inc. LCE7.0ACT-ND TVS DIODE 7VWM 12VC DO201 1,042 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
LCE Active Zener 1
-
7V 7.78V 12V 100A 1500W (1.5kW) No General Purpose
-
-55°C ~ 175°C (TJ) Through Hole DO-201AA, DO-27, Axial DO-201
1.5KE62CA Datasheet 1.5KE62CA - STMicroelectronics 497-12030-1-ND TVS DIODE 53VWM 111VC DO201 3,684 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
1.5KE, TRANSIL™ Active Zener
-
1 53V 58.9V 111V 90A (8/20µs) 1500W (1.5kW) No General Purpose 850pF @ 1MHz
-
Through Hole DO-201AA, DO-27, Axial DO-201
DZ5S068D0R Datasheet DZ5S068D0R - Panasonic Electronic Components DZ5S068D0RCT-ND TVS DIODE 4VWM SSMINI 3,493 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener 4
-
4V 6.46V
-
-
-
No General Purpose
-
-40°C ~ 85°C (TA) Surface Mount SOT-665 SSMini5-F4-B
DZ5S068D0R Datasheet DZ5S068D0R - Panasonic Electronic Components DZ5S068D0RDKR-ND TVS DIODE 4VWM SSMINI 3,493 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Zener 4
-
4V 6.46V
-
-
-
No General Purpose
-
-40°C ~ 85°C (TA) Surface Mount SOT-665 SSMini5-F4-B
MAZM062H0L Datasheet MAZM062H0L - Panasonic Electronic Components MAZM062H0LCT-ND TVS DIODE 4VWM SSMINI5 2,950 - Immediate
0.71000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Zener 4
-
4V 5.8V
-
-
-
No General Purpose
-
-
Surface Mount SOT-665 SSMini5-F1
MAZM062H0L Datasheet MAZM062H0L - Panasonic Electronic Components MAZM062H0LDKR-ND TVS DIODE 4VWM SSMINI5 2,950 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Zener 4
-
4V 5.8V
-
-
-
No General Purpose
-
-
Surface Mount SOT-665 SSMini5-F1
1.5SMC33CA Datasheet 1.5SMC33CA - Bourns Inc. 1.5SMC33CABBCT-ND TVS DIODE 28.2VWM 45.7VC DO214AB 2,755 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener
-
1 28.2V 31.4V 45.7V 33.3A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB, (SMC)
1.5SMC33CA Datasheet 1.5SMC33CA - Bourns Inc. 1.5SMC33CABBDKR-ND TVS DIODE 28.2VWM 45.7VC DO214AB 2,755 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Zener
-
1 28.2V 31.4V 45.7V 33.3A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB, (SMC)
SMCJ5.0CA Datasheet SMCJ5.0CA - Littelfuse Inc. SMCJ5.0CALFCT-ND TVS DIODE 5VWM 9.2VC SMC 2,670 - Immediate
0.71000 1 Cut Tape (CT)?
Alternate Packaging
SMCJ Active Zener
-
1 5V 6.4V 9.2V 163A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ5.0CA Datasheet SMCJ5.0CA - Littelfuse Inc. SMCJ5.0CALFDKR-ND