Product Index > Circuit Protection > TVS - Diodes

Results: 18,664       18,664 Remaining
Manufacturer Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18,664 Remaining
Results per Page
Page 4/747
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMBJ28A Datasheet SMBJ28A - Littelfuse Inc. SMBJ28ALFDKR-ND TVS DIODE 28VWM 45.4VC SMB 5,525 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMBJ Active Zener 1
-
28V 31.1V 45.4V 13.3A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SP3021-01ETG Datasheet SP3021-01ETG - Littelfuse Inc. F5768TR-ND TVS DIODE 5VWM 14.7VC SOD882 50,000 - Immediate
0.10875 10,000 Tape & Reel (TR)?
Alternate Packaging
SP3021, SPA® Active Zener
-
1 5V (Max) 7V 14.7V (Typ) 2A (8/20µs)
-
No HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP3021-01ETG Datasheet SP3021-01ETG - Littelfuse Inc. F5768CT-ND TVS DIODE 5VWM 14.7VC SOD882 58,607 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
SP3021, SPA® Active Zener
-
1 5V (Max) 7V 14.7V (Typ) 2A (8/20µs)
-
No HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP3021-01ETG Datasheet SP3021-01ETG - Littelfuse Inc. F5768DKR-ND TVS DIODE 5VWM 14.7VC SOD882 58,607 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP3021, SPA® Active Zener
-
1 5V (Max) 7V 14.7V (Typ) 2A (8/20µs)
-
No HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SMAJ36A Datasheet SMAJ36A - Littelfuse Inc. SMAJ36ALFTR-ND TVS DIODE 36VWM 58.1VC SMA 35,000 - Immediate
0.10881 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ Active Zener 1
-
36V 40V 58.1V 6.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ36A Datasheet SMAJ36A - Littelfuse Inc. SMAJ36ALFCT-ND TVS DIODE 36VWM 58.1VC SMA 35,047 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
SMAJ Active Zener 1
-
36V 40V 58.1V 6.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SMAJ36A Datasheet SMAJ36A - Littelfuse Inc. SMAJ36ALFDKR-ND TVS DIODE 36VWM 58.1VC SMA 34,997 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMAJ Active Zener 1
-
36V 40V 58.1V 6.9A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA DO-214AC (SMA)
SP3031-01ETG Datasheet SP3031-01ETG - Littelfuse Inc. F5769TR-ND TVS DIODE 5VWM 7.5VC SOD882 27,000 - Immediate
0.11550 3,000 Tape & Reel (TR)?
Alternate Packaging
SP3031, SPA® Active Zener 1
-
5V (Max) 6V 7.5V (Typ) 5A (8/20µs)
-
No Ethernet, HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP3031-01ETG Datasheet SP3031-01ETG - Littelfuse Inc. F5769CT-ND TVS DIODE 5VWM 7.5VC SOD882 29,268 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
SP3031, SPA® Active Zener 1
-
5V (Max) 6V 7.5V (Typ) 5A (8/20µs)
-
No Ethernet, HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP3031-01ETG Datasheet SP3031-01ETG - Littelfuse Inc. F5769DKR-ND TVS DIODE 5VWM 7.5VC SOD882 29,268 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP3031, SPA® Active Zener 1
-
5V (Max) 6V 7.5V (Typ) 5A (8/20µs)
-
No Ethernet, HDMI
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP1002-01JTG Datasheet SP1002-01JTG - Littelfuse Inc. F2899TR-ND TVS DIODE 6VWM 16VC SC703 15,000 - Immediate
0.11550 3,000 Tape & Reel (TR)?
Alternate Packaging
SP1002, SPA® Active Zener
-
1 6V (Max) 8V 16V 2A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3
SP1002-01JTG Datasheet SP1002-01JTG - Littelfuse Inc. F2899CT-ND TVS DIODE 6VWM 16VC SC703 17,595 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
SP1002, SPA® Active Zener
-
1 6V (Max) 8V 16V 2A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3
SP1002-01JTG Datasheet SP1002-01JTG - Littelfuse Inc. F2899DKR-ND TVS DIODE 6VWM 16VC SC703 17,595 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP1002, SPA® Active Zener
-
1 6V (Max) 8V 16V 2A (8/20µs)
-
No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SC-70, SOT-323 SC-70-3
SMBJ60A Datasheet SMBJ60A - Littelfuse Inc. SMBJ60ALFTR-ND TVS DIODE 60VWM 96.8VC SMB 3,000 - Immediate
0.11550 3,000 Tape & Reel (TR)?
Alternate Packaging
SMBJ Active Zener 1
-
60V 66.7V 96.8V 6.2A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJ60A Datasheet SMBJ60A - Littelfuse Inc. SMBJ60ALFCT-ND TVS DIODE 60VWM 96.8VC SMB 3,669 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
SMBJ Active Zener 1
-
60V 66.7V 96.8V 6.2A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
SMBJ60A Datasheet SMBJ60A - Littelfuse Inc. SMBJ60ALFDKR-ND TVS DIODE 60VWM 96.8VC SMB 3,669 - Immediate