Product Index > Circuit Protection > TVS - Diodes

Results: 18,679       18,679 Remaining
Manufacturer Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18,679 Remaining
Results per Page
Page 11/748
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMCJ180CA Datasheet SMCJ180CA - Littelfuse Inc. SMCJ180CALFDKR-ND TVS DIODE 180VWM 292VC SMC 6,729 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMCJ Active Zener
-
1 180V 201V 292V 5.1A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271TR-ND TVS DIODE 3.3VWM 21.8VC SOD323 9,000 - Immediate
0.31900 3,000 Tape & Reel (TR)?
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 24A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271CT-ND TVS DIODE 3.3VWM 21.8VC SOD323 9,956 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 24A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271DKR-ND TVS DIODE 3.3VWM 21.8VC SOD323 9,956 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 24A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SMCJ220CA Datasheet SMCJ220CA - Littelfuse Inc. SMCJ220CALFTR-ND TVS DIODE 220VWM 356VC SMC 12,000 - Immediate
0.34220 3,000 Tape & Reel (TR)?
Alternate Packaging
SMCJ Active Zener
-
1 220V 246V 356V 4.2A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ220CA Datasheet SMCJ220CA - Littelfuse Inc. SMCJ220CALFCT-ND TVS DIODE 220VWM 356VC SMC 15,293 - Immediate
0.97000 1 Cut Tape (CT)?
Alternate Packaging
SMCJ Active Zener
-
1 220V 246V 356V 4.2A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ220CA Datasheet SMCJ220CA - Littelfuse Inc. SMCJ220CALFDKR-ND TVS DIODE 220VWM 356VC SMC 15,293 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMCJ Active Zener
-
1 220V 246V 356V 4.2A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
1.5SMC300CA Datasheet 1.5SMC300CA - Littelfuse Inc. 1.5SMC300CATR-ND TVS DIODE 256VWM 414VC SMD 9,000 - Immediate
0.34220 3,000 Tape & Reel (TR)?
Alternate Packaging
1.5SMC Active Zener
-
1 256V 285V 414V 3.7A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
1.5SMC300CA Datasheet 1.5SMC300CA - Littelfuse Inc. 1.5SMC300CACT-ND TVS DIODE 256VWM 414VC SMD 10,158 - Immediate
0.97000 1 Cut Tape (CT)?
Alternate Packaging
1.5SMC Active Zener
-
1 256V 285V 414V 3.7A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
1.5SMC300CA Datasheet 1.5SMC300CA - Littelfuse Inc. 1.5SMC300CADKR-ND TVS DIODE 256VWM 414VC SMD 10,158 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
1.5SMC Active Zener
-
1 256V 285V 414V 3.7A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ400A Datasheet SMCJ400A - Littelfuse Inc. SMCJ400ALFTR-ND TVS DIODE 400VWM 648VC SMC 36,000 - Immediate
0.34800 3,000 Tape & Reel (TR)?
Alternate Packaging
SMCJ Active Zener 1
-
400V 447V 648V 2.3A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ400A Datasheet SMCJ400A - Littelfuse Inc. SMCJ400ALFCT-ND TVS DIODE 400VWM 648VC SMC 38,953 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
SMCJ Active Zener 1
-
400V 447V 648V 2.3A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ400A Datasheet SMCJ400A - Littelfuse Inc. SMCJ400ALFDKR-ND TVS DIODE 400VWM 648VC SMC 38,953 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SMCJ Active Zener 1
-
400V 447V 648V 2.3A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ350A Datasheet SMCJ350A - Littelfuse Inc. SMCJ350ALFTR-ND TVS DIODE 350VWM 567VC SMC 12,000 - Immediate
0.34800 3,000 Tape & Reel (TR)?
Alternate Packaging
SMCJ Active Zener 1
-
350V 391V 567V 2.6A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ350A Datasheet SMCJ350A - Littelfuse Inc. SMCJ350ALFCT-ND TVS DIODE 350VWM 567VC SMC 14,419 - Immediate
0.99000 1 Cut Tape (CT)?
Alternate Packaging
SMCJ Active Zener 1
-
350V 391V 567V 2.6A 1500W (1.5kW) No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
SMCJ350A Datasheet SMCJ350A - Littelfuse Inc. SMCJ350ALFDKR-ND