Product Index > Capacitors > Silicon Capacitors

Results: 81       81 Remaining
Manufacturer Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   81 Remaining
Results per Page
Page 4/4
|< 1 2 3 4 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Capacitance Tolerance Voltage - Breakdown ESR (Equivalent Series Resistance) ESL (Equivalent Series Inductance) Applications Features Operating Temperature Package / Case Height Size / Dimension
   
935131424347 Datasheet 935131424347 - IPDiA 1210-1022-1-ND IPDiA CAP SILICON 470PF 15% 11V 0402 25 - Immediate
0.75000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 470pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131424310 Datasheet 935131424310 - IPDiA 1210-1021-1-ND IPDiA CAP SILICON 100PF 15% 11V 0402 2 - Immediate
0.81000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 100pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424310 Datasheet 935132424310 - IPDiA 1210-1032-1-ND IPDiA CAP SILICON 100PF 15% 11V 0402 24 - Immediate
0.94000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 100pF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935131423510 Datasheet 935131423510 - IPDiA 1210-1020-1-ND IPDiA CAP SILICON 10000PF 15% 11V 0201 20 - Immediate
1.26000
-
Cut Tape (CT)? HSSC Discontinued at Digi-Key 10000pF ±15% 11V 400 mOhm 100pH High Stability High Reliability -55°C ~ 150°C 0201 (0603 Metric) 0.016" (0.41mm) 0.031" L x 0.024" W (0.80mm x 0.60mm)
935132424547 Datasheet 935132424547 - IPDiA 1210-1038-1-ND IPDiA CAP SILICON 0.047UF 15% 11V 0402 25 - Immediate
3.08000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.047µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
935132424610 Datasheet 935132424610 - IPDiA 1210-1039-1-ND IPDiA CAP SILICON 0.1UF 15% 11V 0402 13 - Immediate
3.76000
-
Cut Tape (CT)? HTSC Discontinued at Digi-Key 0.1µF ±15% 11V 400 mOhm 100pH High Temperature High Reliability -55°C ~ 200°C 0402 (1005 Metric) 0.016" (0.41mm) 0.047" L x 0.028" W (1.20mm x 0.70mm)
Results per Page
Page 4/4
|< 1 2 3 4 > >|

11:43:50 1/19/2017