Product Index > Capacitors > Niobium Oxide Capacitors

Results: 154       154 Remaining
Packaging Series Capacitance Voltage - Rated ESR (Equivalent Series Resistance) Current - Leakage Dissipation Factor Package / Case Manufacturer Size Code Height - Seated (Max) Features Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   154 Remaining
Results per Page
Page 7/7
|< 3 4 5 6 7 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Current - Leakage Dissipation Factor Mounting Type Package / Case Manufacturer Size Code Height - Seated (Max) Features Operating Temperature
   
NOSB476M006R0500 Datasheet NOSB476M006R0500 - AVX Corporation 478-5984-1-ND CAP NIOB OXID 47UF 20% 6.3V 1210 88 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
OxiCap® NOS Active 47µF ±20% 6.3V 500 mOhm 5.6µA 6% Surface Mount 1210 (3528 Metric) B 0.083" (2.10mm) Low ESR -55°C ~ 125°C
NOSB476M006R0500 Datasheet NOSB476M006R0500 - AVX Corporation 478-5984-6-ND CAP NIOB OXID 47UF 20% 6.3V 1210 88 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OxiCap® NOS Active 47µF ±20% 6.3V 500 mOhm 5.6µA 6% Surface Mount 1210 (3528 Metric) B 0.083" (2.10mm) Low ESR -55°C ~ 125°C
NOJD107M010RWJ Datasheet NOJD107M010RWJ - AVX Corporation 478-8865-1-ND CAP NIOB OXIDE 100UF 10V 2917 3 - Immediate
1.87000 1 Cut Tape (CT)?
Alternate Packaging
OxiCap® NOJ Active 100µF ±20% 10V 400 mOhm 20µA 12% Surface Mount 2917 (7343 Metric) D 0.122" (3.10mm) Low ESR -55°C ~ 105°C
NOJD107M010RWJ Datasheet NOJD107M010RWJ - AVX Corporation 478-8865-6-ND CAP NIOB OXIDE 100UF 10V 2917 3 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OxiCap® NOJ Active 100µF ±20% 10V 400 mOhm 20µA 12% Surface Mount 2917 (7343 Metric) D 0.122" (3.10mm) Low ESR -55°C ~ 105°C
Results per Page
Page 7/7
|< 3 4 5 6 7 > >|

09:27:44 1/20/2017