Product Index > Cables, Wires > Multiple Conductor Cables

Results: 19,710       19,710 Remaining
Manufacturer Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   19,710 Remaining
Results per Page
Page 7/789
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
E2012S.30.10 Datasheet E2012S.30.10 - General Cable/Carol Brand CE2012SG-1000-ND CABLE 12COND 22AWG SHLD 1000' 10 - Immediate
5,000 - Factory Stock
?
441.86000 1
-
Active Multi-Conductor 12 22 AWG 7/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.225" (5.71mm) Foil 1000' (304.80m) Gray
-
Drain Wire 300V -20°C ~ 75°C Alarm, Security, Sound
25106 BK005 Datasheet 25106 BK005 - Alpha Wire 25106 BK005-ND XG2 22AWG 7/30 6C FOILBRAID 21 - Immediate
442.70000 1 Xtra-Guard® 2 Active Multi-Conductor 6 22 AWG 7/30 Copper, Tinned Polyurethane (PU) 0.247" (6.27mm) Foil, Braid 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
C0755A.41.10 Datasheet C0755A.41.10 - General Cable/Carol Brand C0755-1000-ND CABLE 9COND 24AWG GRY SHLD 1000' 12 - Immediate
33,000 - Factory Stock
?
454.13000 1
-
Active Multi-Conductor 9 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.228" (5.79mm) Foil 1000' (304.80m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
78131 SL005 Datasheet 78131 SL005 - Alpha Wire 78131 SL005-ND CABLE 15COND 24AWG SHLD 100' 9 - Immediate
460.43000 1 EcoCable® Mini Active Multi-Conductor 15 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.217" (5.51mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
79201 SL005 Datasheet 79201 SL005 - Alpha Wire 79201 SL005-ND CABLE 2COND 20AWG SHLD 100' 7 - Immediate
471.25000 1 EcoFlex® Active Multi-Conductor 2 20 AWG 10/30 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.216" (5.49mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993 Biological Compatibility 600V -40°C ~ 105°C
-
1176C SL001 Datasheet 1176C SL001 - Alpha Wire A124-1000-ND CABLE 6COND 22AWG SLATE 1000' 13 - Immediate
111 - Factory Stock
?
471.36000 1
-
Active Multi-Conductor 6 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.215" (5.46mm)
-
1000' (304.80m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
3600B/80 100SF Datasheet 3600B/80 100SF - 3M MB80S-100-ND MULTI-PAIR 80COND 28AWG 100' 7 - Immediate
495.36000 1 3600X Active Multi-Pair 80 (40 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.390" (9.91mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
5162C SL005 Datasheet 5162C SL005 - Alpha Wire A5162C-100-ND CABLE 2COND 18AWG SHLD 100' 7 - Immediate
34 - Factory Stock
?
512.62000 1 Xtra-Guard® 1 Active Multi-Conductor 2 18 AWG 16/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.254" (6.45mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -35°C ~ 105°C Communication, Control
86225CY SL005 Datasheet 86225CY SL005 - Alpha Wire 86225CY SL005-ND CABLE 25COND 24AWG SHLD 100' 14 - Immediate
512.98000 1 Xtra-Guard® Flex Active Multi-Conductor 25 24 AWG 10/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.396" (10.06mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
45292 BK005 Datasheet 45292 BK005 - Alpha Wire 45292 BK005-ND CABLE 2 PAIR 20AWG BLACK 100' 17 - Immediate
528.00000 1 Xtra-Guard® 4 Active Multi-Pair 4 (2 Pair Twisted) 20 AWG 7/28 Copper, Tinned Thermoplastic Elastomer (TPE) 0.352" (8.94mm) Foil, Braid 100.0' (30.5m) Black ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -50°C ~ 125°C
-
C2543A.41.10 Datasheet C2543A.41.10 - General Cable/Carol Brand C2543-1000-ND CABLE 4COND 18AWG GRY SHLD 1000' 11 - Immediate
124,000 - Factory Stock
?
528.67000 1
-
Active Multi-Conductor 4 18 AWG 19/30 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.238" (6.05mm) Foil 1000' (304.80m) Gray ASTM B-33 Drain Wire 300V -20°C ~ 80°C Communication, Control
86212CY SL005 Datasheet 86212CY SL005 - Alpha Wire 86212CY SL005-ND CABLE 12COND 24AWG SHLD 100' 5 - Immediate
536.77000 1 Xtra-Guard® Flex Active Multi-Conductor 12 24 AWG 10/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.327" (8.31mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
C1302.41.01 Datasheet C1302.41.01 - General Cable/Carol Brand C1302-1000-ND CABLE MIC 2COND 20AWG SHLD 1000' 25 - Immediate
120,000 - Factory Stock
?
536.82000 1
-
Active Microphone 2 20 AWG 26/34 Copper, Tinned Rubber 0.270" (6.86mm) Braid 1000' (304.80m) Black
-
-
300V -20°C ~ 60°C Audio-Video, Home
C0764A.41.10 Datasheet C0764A.41.10 - General Cable/Carol Brand W508-1000-ND CABLE 8COND 22AWG GRY SHLD 1000' 21 - Immediate
101,000 - Factory Stock
?
565.07000 1
-
Active Multi-Conductor 8 22 AWG 7/30 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.235" (5.97mm) Foil 1000' (304.80m) Gray ASTM B-33 Drain Wire 300V -20°C ~ 80°C Computer
86708CY SL005 Datasheet 86708CY SL005 - Alpha Wire 86708CY SL005-ND MULTI-PAIR 16COND 22AWG 100' 7 - Immediate
587.46000 1 Xtra-Guard® Flex Active Multi-Pair 16 (8 Pair Twisted) 22 AWG 19/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.443" (11.25mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
C4071A.41.10 Datasheet C4071A.41.10 - General Cable/Carol Brand W128-1000-ND CABLE 10COND 22AWG GRAY 1000' 9 - Immediate
29,000 - Factory Stock
?
589.33000 1
-
Active Multi-Conductor 10 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.268" (6.80mm)
-
1000' (304.80m) Gray
-
-
300V -20°C ~ 80°C Communication, Control
09456000600 Datasheet 09456000600 - Harting 1195-4849-ND CABLE CAT6A 8COND 26AWG 328.1' 3 - Immediate
589.98000 1
-
Active Multi-Pair, Cat6a 8 (4 Pair Twisted) 26 AWG 7/26
-
Polyurethane (PU) 0.272" (6.91mm) Foil, Braid 328.1' (100m) Yellow
-
-
-
-40°C ~ 80°C Industrial Environments - IP65
65103CY SL005 Datasheet 65103CY SL005 - Alpha Wire 65103CY SL005-ND CABLE 3COND 10AWG SHLD 100' 6 - Immediate
605.15000 1 Xtra-Guard® Flex Active Multi-Conductor 3 10 AWG 105/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.630" (16.00mm) Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2587 Biological Compatibility 600V -40°C ~ 90°C
-
5108C SL005 Datasheet 5108C SL005 - Alpha Wire A5108C-100-ND CABLE 8COND 22AWG SHLD 100' 7 - Immediate
17 - Factory Stock
?
611.68000 1 Xtra-Guard® 1 Active Multi-Conductor 8 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.263" (6.68mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2464 Biological Compatibility, Drain Wire, Rip Cord 300V -35°C ~ 105°C Communication, Control
45124 BK005 Datasheet 45124 BK005 - Alpha Wire 45124 BK005-ND CABLE 4 PAIR 22AWG BLACK 100' 11 - Immediate
612.80000 1 Xtra-Guard® 4 Active Multi-Pair 8 (4 Pair Twisted) 22 AWG 7/30 Copper, Tinned Thermoplastic Elastomer (TPE) 0.368" (9.35mm) Foil, Braid 100.0' (30.5m) Black ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -50°C ~ 125°C
-
79055 SL005 Datasheet 79055 SL005 - Alpha Wire 79055 SL005-ND CABLE 10COND 24AWG SLATE 100' 5 - Immediate
642.85000 1 EcoFlex® Active Multi-Conductor 10 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.257" (6.53mm)
-
100.0' (30.5m) Slate ISO 10993 Biological Compatibility 600V -40°C ~ 105°C
-
86614CY SL005 Datasheet 86614CY SL005 - Alpha Wire 86614CY SL005-ND MULTI-PAIR 28COND 24AWG 100' 8 - Immediate
658.77000 1 Xtra-Guard® Flex Active Multi-Pair 28 (14 Pair Twisted) 24 AWG 10/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.463" (11.76mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
C0765A.41.10 Datasheet C0765A.41.10 - General Cable/Carol Brand W510-1000-ND CABLE 10COND 22AWG SHLD 1000' 12 - Immediate
75,000 - Factory Stock
?
662.13000 1
-
Active Multi-Conductor 10 22 AWG 7/30 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.269" (6.83mm) Foil 1000' (304.80m) Gray ASTM B-33 Drain Wire 300V -20°C ~ 80°C Computer
86710CY SL005 Datasheet 86710CY SL005 - Alpha Wire 86710CY SL005-ND MULTI-PAIR 20COND 22AWG 100' 11 - Immediate
701.76000 1 Xtra-Guard® Flex Active Multi-Pair 20 (10 Pair Twisted) 22 AWG 19/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.497" (12.62mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
C6041A.38.10 Datasheet C6041A.38.10 - General Cable/Carol Brand C6041-500-ND MULTI-PAIR 12COND 22AWG GRY 500' 13 - Immediate
19,000 - Factory Stock
?
712.82000 1
-
Active Multi-Pair 12 (6 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.381" (9.68mm) Foil 500' (152.40m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
Results per Page
Page 7/789
|< 5 6 7 8 9 >|

01:07:47 1/20/2017