Product Index > Cables, Wires > Multiple Conductor Cables

Results: 19,729       19,729 Remaining
Manufacturer Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   19,729 Remaining
Results per Page
Page 6/790
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
30-00350 Datasheet 30-00350 - Tensility International Corp T1260-305-ND CABLE 2COND 18AWG BLACK 305M 16 - Immediate
291.11000 1
-
Active Multi-Conductor 2 18 AWG 41/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.205" (5.21mm)
-
1000.0' (304.8m) Black UL Style 2464
-
300V 80°C
-
C1352A.41.10 Datasheet C1352A.41.10 - General Cable/Carol Brand C1352A-1000-ND MULTI-PAIR 4COND 22AWG GRY 1000' 21 - Immediate
469,000 - Factory Stock
?
292.50000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.160" (4.06mm) Foil 1000.0' (304.8m) Gray
-
Drain Wire 300V -20°C ~ 80°C Communication, Control
30-00386 Datasheet 30-00386 - Tensility International Corp T1286-305-ND CABLE 4COND 22AWG BLACK 305M 9 - Immediate
295.73000 1
-
Active Multi-Conductor 4 22 AWG 17/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.191" (4.85mm)
-
1000.0' (304.8m) Black UL Style 2464
-
300V 80°C
-
86503CY SL005 Datasheet 86503CY SL005 - Alpha Wire 86503CY SL005-ND MULTI-PAIR 6COND 26AWG SHLD 100' 18 - Immediate
303.37000 1 Xtra-Guard® Flex Active Multi-Pair 6 (3 Pair Twisted) 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.254" (6.45mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
2466C SL002 Datasheet 2466C SL002 - Alpha Wire A131-500-ND MULTI-PAIR 4COND 22AWG SHLD 500' 12 - Immediate
21 - Factory Stock
?
304.91000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.170" (4.32mm) Foil 500.0' (152.4m) Slate
-
Drain Wire 300V -20°C ~ 75°C Communication, Control
25196 BK005 Datasheet 25196 BK005 - Alpha Wire 25196 BK005-ND XG2 22AWG 7/30 6C FOIL SHLD 16 - Immediate
315.40000 1 Xtra-Guard® 2 Active Multi-Conductor 6 22 AWG 7/30 Copper, Tinned Polyurethane (PU) 0.223" (5.66mm) Foil 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
86702CY SL005 Datasheet 86702CY SL005 - Alpha Wire 86702CY SL005-ND MULTI-PAIR 4COND 22AWG SHLD 100' 11 - Immediate
322.64000 1 Xtra-Guard® Flex Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 19/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.287" (7.29mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
C4067A.38.10 Datasheet C4067A.38.10 - General Cable/Carol Brand W129-500-ND CABLE 12COND 22AWG GRAY 500' 14 - Immediate
326.63000 1
-
Active Multi-Conductor 12 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.276" (7.01mm)
-
500.0' (152.4m) Gray
-
-
300V -20°C ~ 80°C Communication, Control
C0743A.41.10 Datasheet C0743A.41.10 - General Cable/Carol Brand W406-1000-ND CABLE 6COND 24AWG GRY SHLD 1000' 22 - Immediate
58 - Factory Stock
?
341.24000 1
-
Active Multi-Conductor 6 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.201" (5.11mm) Foil 1000.0' (304.8m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
C6040A.18.10 Datasheet C6040A.18.10 - General Cable/Carol Brand C6040-500-ND MULTI-PAIR 6COND 22AWG SHLD 500' 12 - Immediate
17,500 - Factory Stock
?
341.26000 1
-
Active Multi-Pair 6 (3 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.292" (7.42mm) Foil 500.0' (152.4m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
79010 SL005 Datasheet 79010 SL005 - Alpha Wire 79010 SL005-ND CABLE 2COND 18AWG SLATE 100' 11 - Immediate
344.91000 1 EcoFlex® Active Multi-Conductor 2 18 AWG 16/30 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.208" (5.28mm)
-
100.0' (30.5m) Slate ISO 10993 Biological Compatibility 600V -40°C ~ 105°C
-
78130 SL005 Datasheet 78130 SL005 - Alpha Wire 78130 SL005-ND CABLE 10COND 24AWG SHLD 100' 14 - Immediate
348.69000 1 EcoCable® Mini Active Multi-Conductor 10 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.194" (4.93mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
1181/20C SL005 Datasheet 1181/20C SL005 - Alpha Wire 1181/20C SL005-ND CABLE 20COND 22AWG SLATE 100' 22 - Immediate
355.83000 1 1181 Active Multi-Conductor 20 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.326" (8.28mm)
-
100.0' (30.5m) Slate
-
-
300V -20°C ~ 80°C Communication, Control
09456000102 Datasheet 09456000102 - Harting 1195-3487-ND CABLE 4COND 22AWG SHLD 328.1' 7 - Immediate
361.80000 1
-
Active Multi-Conductor 4 22 AWG 7/22 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.256" (6.50mm) Foil, Braid 328.1' (100.0m) Green
-
Flame Retardant 600V -40°C ~ 70°C
-
1174C SL001 Datasheet 1174C SL001 - Alpha Wire A122-1000-ND MULTI-PAIR 4COND 22AWG 1000' 12 - Immediate
147 - Factory Stock
?
365.14000 1
-
Active Multi-Conductor 4 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.185" (4.70mm)
-
1000.0' (304.8m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
3644B/36 100SF Datasheet 3644B/36 100SF - 3M MB36T-100-ND MULTI-PAIR 36COND 28AWG 100' 24 - Immediate
376.18000 1 3644X Active Multi-Pair 36 (18 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.290" (7.37mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
45196 BK005 Datasheet 45196 BK005 - Alpha Wire 45196 BK005-ND CABLE 6 COND 22AWG BLACK 100' 25 - Immediate
9 - Factory Stock
?
385.70000 1 Xtra-Guard® 4 Active Multi-Conductor 6 22 AWG 7/30 Copper, Tinned Thermoplastic Elastomer (TPE) 0.285" (7.24mm) Foil 100.0' (30.5m) Black ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -50°C ~ 125°C
-
C0744A.41.10 Datasheet C0744A.41.10 - General Cable/Carol Brand W408-1000-ND CABLE 8COND 24AWG GRY SHLD 1000' 21 - Immediate
33,819 - Factory Stock
?
407.33000 1
-
Active Multi-Conductor 8 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.215" (5.46mm) Foil 1000.0' (304.8m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
C2535A.41.10 Datasheet C2535A.41.10 - General Cable/Carol Brand C2535-1000-ND CABLE 3COND 18AWG GRY SHLD 1000' 9 - Immediate
480,000 - Factory Stock
?
408.74000 1
-
Active Multi-Conductor 3 18 AWG 16/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.219" (5.56mm) Foil 1000.0' (304.8m) Gray
-
Drain Wire 300V -20°C ~ 75°C Communication, Control
6010C SL002 Datasheet 6010C SL002 - Alpha Wire A132-500-ND MULTI-PAIR 6COND 22AWG SHLD 500' 19 - Immediate
410.19000 1
-
Active Multi-Pair 6 (3 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.298" (7.57mm) Foil 500.0' (152.4m) Slate
-
Drain Wire 300V -20°C ~ 60°C Communication, Control
45122 BK005 Datasheet 45122 BK005 - Alpha Wire 45122 BK005-ND CABLE 2 PAIR 22AWG BLACK 100' 10 - Immediate
416.00000 1 Xtra-Guard® 4 Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/30 Copper, Tinned Thermoplastic Elastomer (TPE) 0.325" (8.26mm) Foil, Braid 100.0' (30.5m) Black ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -50°C ~ 125°C
-
45453 BK005 Datasheet 45453 BK005 - Alpha Wire 45453 BK005-ND CABLE 3 PAIR 20AWG BLACK 100' 15 - Immediate
420.80000 1 Xtra-Guard® 4 Active Multi-Pair 6 (3 Pair Twisted) 20 AWG 7/28 Copper, Tinned Thermoplastic Elastomer (TPE) 0.346" (8.79mm) Foil 100.0' (30.5m) Black ISO 10993 Biological Compatibility, Drain Wire, Rip Cord 300V -50°C ~ 125°C
-
3600B/68 100SF Datasheet 3600B/68 100SF - 3M MB68S-100-ND MULTI-PAIR 68COND 28AWG 100' 3 - Immediate
421.06000 1 3600X Active Multi-Pair 68 (34 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.360" (9.14mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
86605CY SL005 Datasheet 86605CY SL005 - Alpha Wire 86605CY SL005-ND MULTI-PAIR 10COND 24AWG 100' 11 - Immediate
8 - Factory Stock
?
424.76000 1 Xtra-Guard® Flex Active Multi-Pair 10 (5 Pair Twisted) 24 AWG 10/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.314" (7.98mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
30-00653 Datasheet 30-00653 - Tensility International Corp T1322-305-ND CBL 2CON 28AWG SHLD BLK 305M BIO 5 - Immediate
438.97000 1
-
Active Multi-Conductor 2 28 AWG 40/28 Copper, Tinned Thermoplastic Polyurethane (TPU) 0.102" (2.59mm) Spiral 1000.0' (304.8m) Black ISO 10993 Biological Compatibility 150V 0°C ~ 70°C
-
Results per Page
Page 6/790
|< 4 5 6 7 8 >|

14:55:10 2/26/2017