Product Index > Cables, Wires > Multiple Conductor Cables

Results: 19,710       19,710 Remaining
Manufacturer Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   19,710 Remaining
Results per Page
Page 11/789
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
30-00377 Datasheet 30-00377 - Tensility International Corp T1280-305-ND CABLE 3COND 26AWG BLACK 305M 8 - Immediate
203.31000 1
-
Active Multi-Conductor 3 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm)
-
1000' (304.80m) Black UL Style 2464
-
300V 80°C
-
C0741A.41.10 Datasheet C0741A.41.10 - General Cable/Carol Brand C0741A-1000-ND CABLE 3COND 24AWG GRY SHLD 1000' 7 - Immediate
204.75000 1
-
Active Multi-Conductor 3 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.164" (4.17mm) Foil 1000' (304.80m) Gray
-
Drain Wire 300V -20°C ~ 80°C Computer
1181C SL005 Datasheet 1181C SL005 - Alpha Wire A129-100-ND CABLE 12COND 22AWG SLATE 100' 5 - Immediate
205.16000 1 1181 Active Multi-Conductor 12 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.272" (6.91mm)
-
100.0' (30.5m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
78113 SL005 Datasheet 78113 SL005 - Alpha Wire 78113 SL005-ND CABLE 3COND 26AWG SHLD 100' 7 - Immediate
205.34000 1 EcoCable® Mini Active Multi-Conductor 3 26 AWG 19/38 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.111" (2.82mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
25093 BK005 Datasheet 25093 BK005 - Alpha Wire 25093 BK005-ND XG2 24AWG 7/32 3C FOIL SHLD 5 - Immediate
207.00000 1 Xtra-Guard® 2 Active Multi-Conductor 3 24 AWG 7/32 Copper, Tinned Polyurethane (PU) 0.167" (4.24mm) Foil 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
78052 SL005 Datasheet 78052 SL005 - Alpha Wire 78052-100-ND MULTI-PAIR 4COND 28AWG 100' 3 - Immediate
207.72000 1 EcoCable® Mini Active Multi-Pair 4 (2 Pair Twisted) 28 AWG 19/40 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.132" (3.35mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
1173C SL002 Datasheet 1173C SL002 - Alpha Wire A121-500-ND MULTI-PAIR 3COND 22AWG 500' 14 - Immediate
43 - Factory Stock
?
208.60000 1
-
Active Multi-Conductor 3 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.172" (4.37mm)
-
500' (152.40m) Slate
-
-
150V -20°C ~ 80°C Communication, Control
78162 SL005 Datasheet 78162 SL005 - Alpha Wire 78162-100-ND MULTI-PAIR 4COND 26AWG SHLD 100' 5 - Immediate
209.59000 1 EcoCable® Mini Active Multi-Pair 4 (2 Pair Twisted) 26 AWG 19/38 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.150" (3.81mm) Foil 100.0' (30.5m) Slate UL Style 21460 Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
25492 BK005 Datasheet 25492 BK005 - Alpha Wire 25492 BK005-ND XG2 24AWG 7/32 2PR FOIL SHLD 9 - Immediate
210.90000 1 Xtra-Guard® 2 Active Multi-Pair 4 (2 Pair Twisted) 24 AWG 7/32 Copper, Tinned Polyurethane (PU) 0.216" (5.49mm) Foil 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
78104 SL005 Datasheet 78104 SL005 - Alpha Wire 78104 SL005-ND CABLE 4COND 28AWG SHLD 100' 7 - Immediate
212.13000 1 EcoCable® Mini Active Multi-Conductor 4 28 AWG 19/40 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.111" (2.82mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
09456000145 Datasheet 09456000145 - Harting 1195-2216-ND CABLE 4COND 22AWG BLK SHLD 164' 5 - Immediate
212.54000 1 PROFINET Active Multi-Conductor 4 22 AWG 7/22
-
Poly-Vinyl Chloride (PVC) 0.256" (6.50mm) Foil, Braid 164' (50.00m) Black
-
UV Resistant
-
-45°C ~ 60°C Industrial Environments - IP67
6033C SL005 Datasheet 6033C SL005 - Alpha Wire A6033CSL-100-ND MULTI-PAIR 6COND 20AWG SHLD 100' 4 - Immediate
212.56000 1
-
Active Multi-Pair 6 (3 Pair Twisted) 20 AWG 7/28 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.349" (8.86mm) Foil 100.0' (30.5m) Slate UL Style 2493 Drain Wire 300V -20°C ~ 75°C
-
1243/2C SL005 Datasheet 1243/2C SL005 - Alpha Wire 1243/2C SL005-ND MULTI-PAIR 4COND 22AWG SHLD 100' 5 - Immediate
213.53000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.245" (6.22mm) Foil 100.0' (30.5m) Slate
-
Drain Wire 300V -20°C ~ 80°C Communication, Control
45002 BK005 Datasheet 45002 BK005 - Alpha Wire 45002 BK005-ND CABLE 2 COND 22AWG BLACK 100' 11 - Immediate
213.75000 1 Xtra-Guard® 4 Active Multi-Conductor 2 22 AWG 7/30 Copper, Tinned Thermoplastic Elastomer (TPE) 0.218" (5.54mm)
-
100.0' (30.5m) Black ISO 10993 Biological Compatibility, Rip Cord 300V -50°C ~ 125°C
-
3221 SL005 Datasheet 3221 SL005 - Alpha Wire A3221-100-ND CABLE 2COND 22AWG SHLD 100' 16 - Immediate
15 - Factory Stock
?
214.61000 1 3221 Active Multi-Conductor 2 22 AWG 19/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.173" (4.39mm) Braid 100.0' (30.5m) Slate
-
-
600V -55°C ~ 105°C Communication, Control
C2534A.38.10 Datasheet C2534A.38.10 - General Cable/Carol Brand C2534-500-ND CABLE 2COND 18AWG GRAY SHLD 500' 13 - Immediate
20,966 - Factory Stock
?
214.86000 1
-
Active Multi-Conductor 2 18 AWG 16/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.201" (5.11mm) Foil 500' (152.40m) Gray
-
Drain Wire 300V -20°C ~ 75°C Communication, Control
65805 SL005 Datasheet 65805 SL005 - Alpha Wire 65805 SL005-ND CABLE 5COND 18AWG SLATE 100' 8 - Immediate
215.10000 1 Xtra-Guard® Flex Active Multi-Conductor 5 18 AWG 16/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.326" (8.28mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 2587 Biological Compatibility 600V -40°C ~ 90°C
-
86103CY SL005 Datasheet 86103CY SL005 - Alpha Wire 86103CY SL005-ND CABLE 3COND 26AWG SHLD 100' 10 - Immediate
216.14000 1 Xtra-Guard® Flex Active Multi-Conductor 3 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.188" (4.78mm) Foil, Braid 100.0' (30.5m) Slate ISO 10993, UL Style 2661 Biological Compatibility, Drain Wire 300V -10°C ~ 105°C
-
78123 SL005 Datasheet 78123 SL005 - Alpha Wire 78123 SL005-ND CABLE 3COND 24AWG SHLD 100' 11 - Immediate
216.92000 1 EcoCable® Mini Active Multi-Conductor 3 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.122" (3.10mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
30-00374 Datasheet 30-00374 - Tensility International Corp T1278-305-ND CABLE 3COND 24AWG BLACK 305M 6 - Immediate
217.18000 1
-
Active Multi-Conductor 3 24 AWG 11/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.165" (4.19mm)
-
1000' (304.80m) Black UL Style 2464
-
300V 80°C
-
78024 SL005 Datasheet 78024 SL005 - Alpha Wire 78024 SL005-ND CABLE 4COND 24AWG SLATE 100' 4 - Immediate
218.88000 1 EcoCable® Mini Active Multi-Conductor 4 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.128" (3.25mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
2215C SL005 Datasheet 2215C SL005 - Alpha Wire A2215C-100-ND CABLE 5PAIR 22AWG SHLD 100' 5 - Immediate
219.43000 1
-
Active Multi-Pair 10 (5 Pair Twisted) 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.290" (7.37mm) Foil 100.0' (30.5m) Slate
-
Drain Wire 150V -20°C ~ 80°C Communication, Control
78133 SL005 Datasheet 78133 SL005 - Alpha Wire 78133 SL005-ND CABLE 3COND 22AWG SHLD 100' 5 - Immediate
219.87000 1 EcoCable® Mini Active Multi-Conductor 3 22 AWG 19/34 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.137" (3.48mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
6365 SL005 Datasheet 6365 SL005 - Alpha Wire A6365SL-100-ND MULTI-PAIR 10COND 24AWG 100' 6 - Immediate
219.96000 1
-
Active Multi-Pair 10 (5 Pair Twisted) 24 AWG 7/32 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.286" (7.26mm) Foil, Braid 100.0' (30.5m) Slate UL Style 2464 Drain Wire 300V -20°C ~ 80°C
-
78042 SL005 Datasheet 78042 SL005 - Alpha Wire 78042 SL005-ND CABLE 2COND 20AWG SLATE 100' 10 - Immediate
220.14000 1 EcoCable® Mini Active Multi-Conductor 2 20 AWG 19/32 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.142" (3.61mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
Results per Page
Page 11/789
|< 9 10 11 12 13 >|

04:57:06 1/21/2017