Product Index > Cables, Wires > Multiple Conductor Cables

Results: 19,729       19,729 Remaining
Manufacturer Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   19,729 Remaining
Results per Page
Page 10/790
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Cable Type Number of Conductors Wire Gauge Conductor Strand Conductor Material Jacket (Insulation) Material Jacket (Insulation) Diameter Shield Type Length Jacket Color Ratings Features Voltage Operating Temperature Usage
   
30-00402 Datasheet 30-00402 - Tensility International Corp T1299-305-ND CABLE 2COND 22AWG WHITE 305M 22 - Immediate
175.59000 1
-
Active Multi-Conductor 2 22 AWG 17/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.142" (3.61mm)
-
1000.0' (304.8m) White UL Style 2468
-
300V -10°C ~ 80°C
-
30-00362 Datasheet 30-00362 - Tensility International Corp T1269-305-ND CABLE 2COND 26AWG BLACK 305M 12 - Immediate
175.59000 1
-
Active Multi-Conductor 2 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.150" (3.81mm)
-
1000.0' (304.8m) Black UL Style 2464
-
300V 80°C
-
78112 SL005 Datasheet 78112 SL005 - Alpha Wire 78112 SL005-ND CABLE 2COND 26AWG SHLD 100' 7 - Immediate
180.29000 1 EcoCable® Mini Active Multi-Conductor 2 26 AWG 19/38 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.106" (2.69mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
-
C1357.41.90 - General Cable/Carol Brand C1357-1000-ND CABLE SPEAKER 2COND 18AWG 1000' 13 - Immediate
75,000 - Factory Stock
?
180.70000 1
-
Active Speaker 2 18 AWG 16/30 Copper, Bare; Copper, Tinned Poly-Vinyl Chloride (PVC) 0.181" (4.60mm)
-
1000.0' (304.8m) Clear
-
-
120V
-
Audio-Video, Home
C2461A.41.10 Datasheet C2461A.41.10 - General Cable/Carol Brand C2461-1000-ND CABLE 2COND 24AWG GRAY 1000' 17 - Immediate
129,000 - Factory Stock
?
183.29000 1
-
Active Multi-Conductor 2 24 AWG 7/32 Copper, Annealed Tinned Poly-Vinyl Chloride (PVC) 0.156" (3.96mm)
-
1000.0' (304.8m) Gray ASTM B-33
-
300V -20°C ~ 80°C Communication, Control
E1004S.30.10 Datasheet E1004S.30.10 - General Cable/Carol Brand E1004S-1000-ND CABLE 4COND 22AWG GRAY 1000' 6 - Immediate
157,000 - Factory Stock
?
183.43000 1
-
Active Multi-Conductor 4 22 AWG 7/30 Copper, Annealed Bare Poly-Vinyl Chloride (PVC), Riser 0.141" (3.58mm)
-
1000.0' (304.8m) Gray ASTM B-3 Rip Cord 300V -20°C ~ 75°C Alarm, Security, Sound
78013 SL005 Datasheet 78013 SL005 - Alpha Wire 78013 SL005-ND CABLE 3COND 26AWG SLATE 100' 4 - Immediate
183.53000 1 EcoCable® Mini Active Multi-Conductor 3 26 AWG 19/38 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.107" (2.72mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
30-00359 Datasheet 30-00359 - Tensility International Corp T1267-305-ND CABLE 2COND 24AWG BLACK 305M 7 - Immediate
184.83000 1
-
Active Multi-Conductor 2 24 AWG 11/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.157" (3.99mm)
-
1000.0' (304.8m) Black UL Style 2464
-
300V 80°C
-
3750/16 100 Datasheet 3750/16 100 - 3M 3M155954-100-ND MULTI-PAIR 16COND 26AWG GRY 100' 6 - Immediate
184.90000 1 3750 Active Multi-Pair 16 (8 Pair Twisted) 26 AWG 7/34 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.310" (7.87mm) Foil, Braid 100.0' (30.5m) Gray
-
-
300V
-
Communication, Computer, Control
6032C SL005 Datasheet 6032C SL005 - Alpha Wire A6032CSL-100-ND MULTI-PAIR 4COND 20AWG SHLD 100' 4 - Immediate
185.33000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 20 AWG 7/28 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.331" (8.41mm) Foil 100.0' (30.5m) Slate UL Style 2493 Drain Wire 300V -20°C ~ 75°C
-
78032 SL005 Datasheet 78032 SL005 - Alpha Wire 78032 SL005-ND CABLE 2COND 22AWG SLATE 100' 10 - Immediate
189.29000 1 EcoCable® Mini Active Multi-Conductor 2 22 AWG 19/34 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.126" (3.20mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
25462 BK005 Datasheet 25462 BK005 - Alpha Wire 25462 BK005-ND XG2 20AWG 7/28 2C FOIL SHLD 9 - Immediate
190.00000 1 Xtra-Guard® 2 Active Multi-Conductor 2 20 AWG 7/28 Copper, Tinned Polyurethane (PU) 0.212" (5.38mm) Foil 100.0' (30.5m) Black ISO 10993, UL Style 20668 Biological Compatibility, Drain Wire, Rip Cord 300V -30°C ~ 90°C
-
65804 SL005 Datasheet 65804 SL005 - Alpha Wire 65804 SL005-ND CABLE 4COND 18AWG SLATE 100' 7 - Immediate
190.01000 1 Xtra-Guard® Flex Active Multi-Conductor 4 18 AWG 16/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.296" (7.52mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 2587 Biological Compatibility 600V -40°C ~ 90°C
-
78122 SL005 Datasheet 78122 SL005 - Alpha Wire 78122 SL005-ND CABLE 2COND 24AWG SHLD 100' 11 - Immediate
7 - Factory Stock
?
190.33000 1 EcoCable® Mini Active Multi-Conductor 2 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.116" (2.95mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
6373 SL005 Datasheet 6373 SL005 - Alpha Wire A6373SL-100-ND MULTI-PAIR 4COND 22AWG SHLD 100' 10 - Immediate
1 - Factory Stock
?
191.09000 1
-
Active Multi-Pair 4 (2 Pair Twisted) 22 AWG 7/28 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.254" (6.45mm) Foil, Braid 100.0' (30.5m) Slate UL Style 2464 Drain Wire 300V -20°C ~ 80°C
-
78033 SL005 Datasheet 78033 SL005 - Alpha Wire 78033 SL005-ND CABLE 3COND 22AWG SLATE 100' 7 - Immediate
191.29000 1 EcoCable® Mini Active Multi-Conductor 3 22 AWG 19/34 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.133" (3.38mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
79050 SL005 Datasheet 79050 SL005 - Alpha Wire 79050 SL005-ND CABLE 2COND 24AWG SLATE 100' 7 - Immediate
191.79000 1 EcoFlex® Active Multi-Conductor 2 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.162" (4.11mm)
-
100.0' (30.5m) Slate ISO 10993 Biological Compatibility 600V -40°C ~ 105°C
-
78152 SL005 Datasheet 78152 SL005 - Alpha Wire 78152-100-ND MULTI-PAIR 4COND 28AWG SHLD 100' 7 - Immediate
192.13000 1 EcoCable® Mini Active Multi-Pair 4 (2 Pair Twisted) 28 AWG 19/40 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.136" (3.45mm) Foil 100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Drain Wire, Rip Cord 300V -40°C ~ 80°C
-
65004 SL005 Datasheet 65004 SL005 - Alpha Wire 65004 SL005-ND CABLE 4COND 20AWG SLATE 100' 6 - Immediate
193.55000 1 Xtra-Guard® Flex Active Multi-Conductor 4 20 AWG 10/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.260" (6.60mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 2587 Biological Compatibility 600V -40°C ~ 90°C Communication, Control
65402 SL005 Datasheet 65402 SL005 - Alpha Wire 65402 SL005-ND CABLE 2COND 14AWG SLATE 100' 10 - Immediate
1 - Factory Stock
?
194.36000 1 Xtra-Guard® Flex Active Multi-Conductor 2 14 AWG 41/30 Copper, Bare Poly-Vinyl Chloride (PVC) 0.330" (8.38mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 2587 Biological Compatibility 600V -40°C ~ 90°C
-
45052 BK005 Datasheet 45052 BK005 - Alpha Wire 45052 BK005-ND CABLE 2 COND 20AWG BLACK 100' 23 - Immediate
195.70000 1 Xtra-Guard® 4 Active Multi-Conductor 2 20 AWG 7/28 Copper, Tinned Thermoplastic Elastomer (TPE) 0.234" (5.94mm)
-
100.0' (30.5m) Black ISO 10993 Biological Compatibility, Rip Cord 300V -50°C ~ 125°C
-
3644B/20 100 Datasheet 3644B/20 100 - 3M 3M155928-100-ND CABLE 20 COND 100' SHLD TWST 13 - Immediate
196.61000 1 3644X Active Multi-Pair 20 (10 Pair Twisted) 28 AWG 7/36 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.240" (6.10mm) Foil, Braid 100.0' (30.5m) Beige
-
-
150V
-
Communication, Computer, Control
E1042S.41.10 Datasheet E1042S.41.10 - General Cable/Carol Brand E1042S-41-1000-ND CABLE 2COND 16AWG GRAY 1000' 5 - Immediate
243,000 - Factory Stock
?
196.74000 1
-
Active Multi-Conductor 2 16 AWG 19/0.0117" Copper, Annealed Bare Poly-Vinyl Chloride (PVC), Riser 0.178" (4.52mm)
-
1000.0' (304.8m) Gray ASTM B-3 Rip Cord 300V -20°C ~ 75°C Alarm, Security, Sound
C4066A.38.10 Datasheet C4066A.38.10 - General Cable/Carol Brand W124-500-ND CABLE 6COND 22AWG GRAY 500' 8 - Immediate
5,500 - Factory Stock
?
199.87000 1
-
Active Multi-Conductor 6 22 AWG 7/30 Copper, Tinned Poly-Vinyl Chloride (PVC) 0.218" (5.54mm)
-
500.0' (152.4m) Gray
-
-
300V -20°C ~ 80°C Communication, Control
78072 SL005 Datasheet 78072 SL005 - Alpha Wire 78072 SL005-ND MULTI-PAIR 4COND 24AWG 100' 11 - Immediate
199.90000 1 EcoCable® Mini Active Multi-Pair 4 (2 Pair Twisted) 24 AWG 19/36 Copper, Tinned Polyphenylene Ether, Modified (mPPE) 0.162" (4.11mm)
-
100.0' (30.5m) Slate ISO 10993, UL Style 21460 Biological Compatibility, Rip Cord 300V -40°C ~ 80°C
-
Results per Page
Page 10/790
|< 8 9 10 11 12 >|

23:38:56 2/21/2017