Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 444       444 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   444 Remaining
Results per Page
Page 8/18
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
FRN1.25TB Datasheet FRN1.25TB - Techflex 1030-1028-ND SLEEVING 1-1/4" X 250' BLACK/WHT 2 - Immediate
190.89000 1 Flexo® FR Active Sleeving Expandable 1.250" (31.75mm) 1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
T75F-C Datasheet T75F-C - Panduit Corp 298-1140-ND SPIRAL WRAP 3/4" X 100' NATURAL 2 - Immediate
195.98000 1 T Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Natural 100' (30.48m) 0.065" (1.65mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
T50F-C0 Datasheet T50F-C0 - Panduit Corp 298-10264-ND SPIRAL WRAP 1/2" X 100' BLACK 7 - Immediate
201.15000 1 T Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 100' (30.48m) 0.060" (1.52mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
CCF0.75TB Datasheet CCF0.75TB - Techflex 1030-1060-ND SLEEVING 3/4" X 250' BLACK/WHITE 2 - Immediate
211.85000 1 Clean Cut® FR Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
PW50F-T20 Datasheet PW50F-T20 - Panduit Corp 298-10271-ND SLIT WRAP 1/2" X 200' BLACK 3 - Immediate
229.68000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 0.500" (12.70mm) 0.550" (13.97mm)
-
Polyethylene (PE) Black 200' (60.96m) 0.032" (0.81mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SDN1.25BK Datasheet SDN1.25BK - Techflex 1030-1100-ND SLEEVING 1-1/4" X 250' BLACK 3 - Immediate
254.52000 1 Flexo® Super Duty Active Sleeving Expandable 1.250" (31.75mm) 2.000" (50.80mm)
-
Polyamide Monofilament, Halogen Free Black 250' (76.20m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
FGN0.38BK Datasheet FGN0.38BK - Techflex 1030-1112-ND SLEEVING 3/8" X 200' BLACK 6 - Immediate
259.07000 1 Insultherm® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.043" (1.09mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
SW23 NA005 Datasheet SW23 NA005 - Alpha Wire ASW23-100-ND SPIRAL WRAP 0.43" X 100' NATURAL 3 - Immediate
13 - Factory Stock
?
267.27000 1 FIT® SW Active Spiral Wrap Harness 0.430" (10.92mm)
-
0.500" (12.70mm) Nylon Natural 100' (30.48m) 0.035" (0.89mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW45 BK005 Datasheet SW45 BK005 - Alpha Wire ASW45-100-ND SPIRAL WRAP 0.84" X 100' BLACK 2 - Immediate
18 - Factory Stock
?
304.84000 1 FIT® SW Active Spiral Wrap Harness 0.840" (21.34mm)
-
1.000" (25.40mm) Polyethylene (PE) Black 100' (30.48m) 0.080" (2.03mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
PW100F-C20 Datasheet PW100F-C20 - Panduit Corp 298-10273-ND SLIT WRAP 1" X 100' BLACK 2 - Immediate
305.09000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 1.000" (25.40mm) 1.125" (28.58mm)
-
Polyethylene (PE) Black 100' (30.48m) 0.040" (1.02mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
FGN1.00BK Datasheet FGN1.00BK - Techflex 1030-1120-ND SLEEVING 1" X 100' BLACK 2 - Immediate
340.88000 1 Insultherm® Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Fiberglass, Resin Coated, Halogen Free Black 100' (30.48m) 0.057" (1.45mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
TFN0.25NT200 Datasheet TFN0.25NT200 - Techflex 1030-1228-ND SLEEVING 1/4" X 200' NATURAL 4 - Immediate
353.60000 1 Flexo® PFA™ Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Perfluoroalkoxy (PFA), Plenum Rated Natural 200' (60.96m) 0.040" (1.02mm) -70°C ~ 280°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut
-
-
500000-2 Datasheet 500000-2 - TE Connectivity Raychem Cable Protection 500000-2-ND SPIRAL WRAP 1/8" X 100' NATURAL 6 - Immediate
97.41000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 100' (30.48m) 0.031" (0.79mm)
-
-
-
-
-
-
-
-
500031-1 Datasheet 500031-1 - TE Connectivity Raychem Cable Protection A001-50-ND SPIRAL WRAP 1/2" X 50' BLACK 3 - Immediate
99.09000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 50.00' (15.24m) 0.062" (1.57mm)
-
-
-
-
Environment Resistant
-
-
-
500013-1 Datasheet 500013-1 - TE Connectivity Raychem Cable Protection 500013-1-ND SPIRAL WRAP 1/8" X 50' NATURAL 7 - Immediate
136.12000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Nylon Natural 50.00' (15.24m) 0.015" (0.38mm)
-
-
-
-
-
-
-
-
500017-1 Datasheet 500017-1 - TE Connectivity Raychem Cable Protection 500017-1-ND SPIRAL WRAP 1/2" X 50' NATURAL 8 - Immediate
206.50000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Nylon Natural 50.00' (15.24m) 0.032" (0.81mm)
-
-
-
-
-
-
-
-
500037-1 Datasheet 500037-1 - TE Connectivity Raychem Cable Protection 500037-1-ND SPIRAL WRAP 1/2" X 50' BLACK 10 - Immediate
215.25000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Nylon Black 50.00' (15.24m) 0.032" (0.81mm)
-
-
-
-
Environment Resistant
-
-
-
500023-1 Datasheet 500023-1 - TE Connectivity Raychem Cable Protection 500023-1-ND SPIRAL WRAP 1/8" X 50' NATURAL 9 - Immediate
240.00000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 50.00' (15.24m) 0.020" (0.51mm)
-
-
-
-
-
-
-
-
500024-1 Datasheet 500024-1 - TE Connectivity Raychem Cable Protection A005-50-ND SPIRAL WRAP 1/4" X 50' NATURAL 8 - Immediate
354.75000 1 Spirap Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polytetrafluoroethylene (PTFE) Natural 50.00' (15.24m) 0.030" (0.76mm)
-
-
-
-
-
-
-
-
F6N0.50CW25 Datasheet F6N0.50CW25 - Techflex 1030-1260-ND SELF WRAP 1/2" X 25' CLEAR/WHITE 15 - Immediate
31.06000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Clear, White 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N0.50OR25 Datasheet F6N0.50OR25 - Techflex 1030-1266-ND SELF WRAP 1/2" X 25' ORANGE 10 - Immediate
31.06000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Orange 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N0.50PG25 Datasheet F6N0.50PG25 - Techflex 1030-1271-ND SELF WRAP 1/2" X 25' GRAY 9 - Immediate
31.06000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Gray 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N1.25CW10 Datasheet F6N1.25CW10 - Techflex 1030-1263-ND SELF WRAP 1-1/4" X 10' CLEAR/WHT 15 - Immediate
32.57000 1 F6® Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Clear, White 10.00' (3.05m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N1.25PG10 Datasheet F6N1.25PG10 - Techflex 1030-1274-ND SELF WRAP 1-1/4" X 10' GRAY 10 - Immediate
32.57000 1 F6® Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Gray 10.00' (3.05m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N1.25OR10 Datasheet F6N1.25OR10 - Techflex 1030-1269-ND SELF WRAP 1-1/4" X 10' ORANGE 9 - Immediate
32.57000 1 F6® Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Orange 10.00' (3.05m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
Results per Page
Page 8/18
|< 6 7 8 9 10 >|

21:34:06 2/25/2017