Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 8/82
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
161-64310 Datasheet 161-64310 - HellermannTyton 1436-1235-ND SLIT WRAP 0.748" X 100' BLACK 2 - Immediate
143.41000 1 Helawrap HWPP Active Slit Wrap Slit Harness
-
0.827" (21.00mm) 0.748" (19.00mm) Polyphenylene (PP), Halogen Free Black 100' (30.48m) 0.040" (1.02mm) -60°C ~ 110°C
-
Abrasion Resistant
-
-
Vibration Resistant UL94 HB
-
PW75F-C Datasheet PW75F-C - Panduit Corp 298-10268-ND SLIT WRAP 3/4" X 100' NATURAL 12 - Immediate
147.41000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 0.750" (19.05mm) 0.810" (20.57mm)
-
Polyethylene (PE) Natural 100' (30.48m) 0.035" (0.89mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
FGN0.75BK50 Datasheet FGN0.75BK50 - Techflex 1030-1119-ND SLEEVING 3/4" X 50' BLACK 5 - Immediate
151.50000 1 Insultherm® Active Sleeving Expandable 0.750" (19.05mm) 1.125" (28.58mm)
-
Fiberglass, Resin Coated, Halogen Free Black 50.00' (15.24m) 0.046" (1.17mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
SSL0.75SV Datasheet SSL0.75SV - Techflex 1030-1185-ND SLEEVING 3/4" X 50' SILVER 6 - Immediate
164.13000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 50.00' (15.24m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
SDN0.50BK Datasheet SDN0.50BK - Techflex 1030-1094-ND SLEEVING 1/2" X 250' BLACK 3 - Immediate
169.68000 1 Flexo® Super Duty Active Sleeving Expandable 0.500" (12.70mm) 1.000" (25.40mm)
-
Polyamide Monofilament, Halogen Free Black 250' (76.20m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
CSEZ1090A Datasheet CSEZ1090A - Essentra Components RPC1168-ND SLIT WRAP 3/4" X 100' BLACK/GRAY 2 - Immediate
173.70000 1 CSEZ Active Slit Wrap Slit Harness 0.750" (19.05mm) 0.759" (19.28mm) 0.950" (24.13mm) Nylon Black, Gray 100' (30.48m) 0.050" (1.27mm) -40°C ~ 149°C
-
-
-
-
Dispenser Box Supplied UL94 HB
-
SW30 NA008 Datasheet SW30 NA008 - Alpha Wire ASW30-25-ND SPIRAL WRAP 0.065" X 25' NATURAL 2 - Immediate
2 - Factory Stock
?
179.08000 1 FIT® SW Active Spiral Wrap Harness 0.065" (1.65mm)
-
0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 25.00' (7.62m) 0.030" (0.76mm) -268°C ~ 260°C
-
-
-
Weather Resistant Self Extinguishing UL VW-1
-
FRN1.25TB Datasheet FRN1.25TB - Techflex 1030-1028-ND SLEEVING 1-1/4" X 250' BLACK/WHT 2 - Immediate
190.89000 1 Flexo® FR Active Sleeving Expandable 1.250" (31.75mm) 1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
T75F-C Datasheet T75F-C - Panduit Corp 298-1140-ND SPIRAL WRAP 3/4" X 100' NATURAL 2 - Immediate
195.98000 1 T Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Natural 100' (30.48m) 0.065" (1.65mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SW22 NA005 Datasheet SW22 NA005 - Alpha Wire ASW22-100-ND SPIRAL WRAP 0.305" X 100' NAT 2 - Immediate
206.28000 1 FIT® SW Active Spiral Wrap Harness 0.305" (7.75mm)
-
0.375" (9.52mm) Nylon Natural 100' (30.48m) 0.035" (0.89mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
CCF0.75TB Datasheet CCF0.75TB - Techflex 1030-1060-ND SLEEVING 3/4" X 250' BLACK/WHITE 4 - Immediate
211.85000 1 Clean Cut® FR Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
PW50F-T20 Datasheet PW50F-T20 - Panduit Corp 298-10271-ND SLIT WRAP 1/2" X 200' BLACK 3 - Immediate
229.68000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 0.500" (12.70mm) 0.550" (13.97mm)
-
Polyethylene (PE) Black 200' (60.96m) 0.032" (0.81mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SDN1.25BK Datasheet SDN1.25BK - Techflex 1030-1100-ND SLEEVING 1-1/4" X 250' BLACK 3 - Immediate
254.52000 1 Flexo® Super Duty Active Sleeving Expandable 1.250" (31.75mm) 2.000" (50.80mm)
-
Polyamide Monofilament, Halogen Free Black 250' (76.20m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
FGN0.38BK Datasheet FGN0.38BK - Techflex 1030-1112-ND SLEEVING 3/8" X 200' BLACK 9 - Immediate
259.07000 1 Insultherm® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.043" (1.09mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
SW23 NA005 Datasheet SW23 NA005 - Alpha Wire ASW23-100-ND SPIRAL WRAP 0.43" X 100' NATURAL 3 - Immediate
267.27000 1 FIT® SW Active Spiral Wrap Harness 0.430" (10.92mm)
-
0.500" (12.70mm) Nylon Natural 100' (30.48m) 0.035" (0.89mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
CCF0.38TB Datasheet CCF0.38TB - Techflex 1030-1056-ND SLEEVING 3/8" X 500' BLACK/WHITE 2 - Immediate
283.31000 1 Clean Cut® FR Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 500' (152.40m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
SW45 BK005 Datasheet SW45 BK005 - Alpha Wire ASW45-100-ND SPIRAL WRAP 0.84" X 100' BLACK 2 - Immediate
16 - Factory Stock
?
304.84000 1 FIT® SW Active Spiral Wrap Harness 0.840" (21.34mm)
-
1.000" (25.40mm) Polyethylene (PE) Black 100' (30.48m) 0.080" (2.03mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
PW100F-C20 Datasheet PW100F-C20 - Panduit Corp 298-10273-ND SLIT WRAP 1" X 100' BLACK 2 - Immediate
305.09000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 1.000" (25.40mm) 1.125" (28.58mm)
-
Polyethylene (PE) Black 100' (30.48m) 0.040" (1.02mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
TFN0.25NT200 Datasheet TFN0.25NT200 - Techflex 1030-1228-ND SLEEVING 1/4" X 200' NATURAL 4 - Immediate
353.60000 1 Flexo® PFA™ Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Perfluoroalkoxy (PFA), Plenum Rated Natural 200' (60.96m) 0.040" (1.02mm) -70°C ~ 280°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut
-
-
500002-1 Datasheet 500002-1 - TE Connectivity Raychem Cable Protection A003-50-ND SPIRAL WRAP 1/2" X 50' NATURAL 3 - Immediate
89.08000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Natural 50.00' (15.24m) 0.062" (1.57mm)
-
-
-
-
-
-
-
-
500000-2 Datasheet 500000-2 - TE Connectivity Raychem Cable Protection 500000-2-ND SPIRAL WRAP 1/8" X 100' NATURAL 6 - Immediate
97.41000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 100' (30.48m) 0.031" (0.79mm)
-
-
-
-
-
-
-
-
500013-1 Datasheet 500013-1 - TE Connectivity Raychem Cable Protection 500013-1-ND SPIRAL WRAP 1/8" X 50' NATURAL 7 - Immediate
136.12000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Nylon Natural 50.00' (15.24m) 0.015" (0.38mm)
-
-
-
-
-
-
-
-
500017-1 Datasheet 500017-1 - TE Connectivity Raychem Cable Protection 500017-1-ND SPIRAL WRAP 1/2" X 50' NATURAL 8 - Immediate
206.50000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Nylon Natural 50.00' (15.24m) 0.032" (0.81mm)
-
-
-
-
-
-
-
-
500037-1 Datasheet 500037-1 - TE Connectivity Raychem Cable Protection 500037-1-ND SPIRAL WRAP 1/2" X 50' BLACK 10 - Immediate
215.25000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Nylon Black 50.00' (15.24m) 0.032" (0.81mm)
-
-
-
-
Environment Resistant
-
-
-
500023-1 Datasheet 500023-1 - TE Connectivity Raychem Cable Protection 500023-1-ND SPIRAL WRAP 1/8" X 50' NATURAL 9 - Immediate
240.00000 1 Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polytetrafluoroethylene (PTFE) Natural 50.00' (15.24m) 0.020" (0.51mm)
-
-
-
-
-
-
-
-
Results per Page
Page 8/82
|< 6 7 8 9 10 >|

23:12:52 1/21/2017