Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 449       449 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   449 Remaining
Results per Page
Page 7/18
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
FGLG.16BK Datasheet FGLG.16BK - Techflex 1030-1124-ND SLEEVING 0.053" X 500' BLACK 6 - Immediate
61.61000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.053" (1.35mm) 0.061" (1.55mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 500' (152.40m) 0.006" (0.15mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
170-03038 Datasheet 170-03038 - HellermannTyton 1436-1214-ND SELF WRAP 50' BLACK 39 - Immediate
62.34000 1 BSPSW Active Self Wrap Split Flexible Tube
-
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
FGLG.14BK Datasheet FGLG.14BK - Techflex 1030-1125-ND SLEEVING 0.066" X 500' BLACK 8 - Immediate
62.62000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.066" (1.68mm) 0.072" (1.83mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 500' (152.40m) 0.006" (0.15mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
NHN1.75BK25 Datasheet NHN1.75BK25 - Techflex 1030-1108-ND SLEEVING 1-3/4" X 25' BLACK 23 - Immediate
64.08000 1 Gorilla Sleeve® Active Sleeving Expandable 1.750" (44.45mm) 2.000" (50.80mm)
-
Polyamide Monofilament, Halogen Free Black 25.00' (7.62m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
CCF1.00TB50 Datasheet CCF1.00TB50 - Techflex 1030-1063-ND SLEEVING 1" X 50' BLACK/WHITE 9 - Immediate
67.62000 1 Clean Cut® FR Active Sleeving Expandable 1.000" (25.40mm) 1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
SDN1.00BK50 Datasheet SDN1.00BK50 - Techflex 1030-1099-ND SLEEVING 1" X 50' BLACK 6 - Immediate
68.18000 1 Flexo® Super Duty Active Sleeving Expandable 1.000" (25.40mm) 1.500" (38.10mm)
-
Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
F6N0.38BK75 Datasheet F6N0.38BK75 - Techflex 1030-1079-ND SELF WRAP 3/8" X 75' BLACK 6 - Immediate
70.50000 1 F6® Active Self Wrap Split Flexible Tube 0.375" (9.52mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
NHN0.75BK50 Datasheet NHN0.75BK50 - Techflex 1030-1105-ND SLEEVING 3/4" X 50' BLACK 6 - Immediate
70.83000 1 Gorilla Sleeve® Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
SW20 NA005 Datasheet SW20 NA005 - Alpha Wire ASW20-100-ND SPIRAL WRAP 0.095" X 100' NAT 6 - Immediate
17 - Factory Stock
?
71.06000 1 FIT® SW Active Spiral Wrap Harness 0.095" (2.41mm)
-
0.125" (3.18mm) Nylon Natural 100' (30.48m) 0.015" (0.38mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW4 NA005 Datasheet SW4 NA005 - Alpha Wire ASW4-100-ND SPIRAL WRAP 0.376" X 100' NAT 11 - Immediate
498 - Factory Stock
?
72.23000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE), Halogen Free Natural 100' (30.48m) 0.062" (1.57mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
NHN1.00BK50 Datasheet NHN1.00BK50 - Techflex 1030-1106-ND SLEEVING 1" X 50' BLACK 6 - Immediate
80.55000 1 Gorilla Sleeve® Active Sleeving Expandable 1.000" (25.40mm) 1.250" (31.75mm)
-
Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
PTN2.00BK50 Datasheet PTN2.00BK50 - Techflex 1030-1017-ND SLEEVING 2" X 50' BLACK 6 - Immediate
80.80000 1 Flexo® PET Active Sleeving Expandable 2.000" (50.80mm) 3.500" (88.90mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
FWN1.25BK25 Datasheet FWN1.25BK25 - Techflex 1030-1071-ND SELF WRAP 1-1/4" X 25' BLACK 8 - Immediate
82.06000 1 Flexo® Wrap Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip UL94 V-0
-
CCF1.25TB50 Datasheet CCF1.25TB50 - Techflex 1030-1065-ND SLEEVING 1" X 50' BLACK/WHITE 9 - Immediate
83.70000 1 Clean Cut® FR Active Sleeving Expandable 1.000" (25.40mm) 1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
FGN0.38BK50 Datasheet FGN0.38BK50 - Techflex 1030-1113-ND SLEEVING 3/8" X 50' BLACK 9 - Immediate
84.59000 1 Insultherm® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Fiberglass, Resin Coated, Halogen Free Black 50.00' (15.24m) 0.043" (1.09mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
169-60019 Datasheet 169-60019 - HellermannTyton 1436-1222-ND SLIT WRAP 1/2" X 100' BLACK/GRAY 6 - Immediate
86.92000 1 CTN Active Slit Wrap Slit Harness 0.500" (12.70mm) 0.516" (13.11mm) 0.664" (16.87mm) Polyamide (PA6), Nylon 6 Black, Gray 100' (30.48m) 0.005" (0.13mm) -40°C ~ 149°C
-
Fray Resistant, Puncture Resistant Fluid Resistant, Water Resistant Weather Resistant Dispenser Box Supplied, Vibration Resistant UL94 HB
-
FRN0.25TW1000 Datasheet FRN0.25TW1000 - Techflex FRN0.25TW1000-ND SLEEVING 1/4" X 1000' WHT/BLACK 3 - Immediate
94.56500 2 Flexo® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free White, Black 1000' (304.80m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
500031-1 Datasheet 500031-1 - TE Connectivity Raychem Cable Protection A001-50-ND SPIRAL WRAP 1/2" X 50' BLACK 3 - Immediate
99.09000 1 Spirap Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 50.00' (15.24m) 0.062" (1.57mm)
-
-
-
-
Environment Resistant
-
-
-
169-60021 Datasheet 169-60021 - HellermannTyton 1436-1226-ND SLIT WRAP 1" X 50' BLACK/GRAY 13 - Immediate
106.55000 1 CTN Active Slit Wrap Slit Harness 1.000" (25.40mm) 1.055" (26.80mm) 1.267" (32.18mm) Polyamide (PA6), Nylon 6 Black, Gray 50.00' (15.24m) 0.006" (0.15mm) -40°C ~ 149°C
-
Fray Resistant, Puncture Resistant Fluid Resistant, Water Resistant Weather Resistant Dispenser Box Supplied, Vibration Resistant UL94 HB
-
161-64213 Datasheet 161-64213 - HellermannTyton 1436-1229-ND SLIT WRAP 0.551" X 100' BLACK 3 - Immediate
113.99000 1 Helawrap HWPP Active Slit Wrap Slit Harness
-
0.630" (16.00mm) 0.551" (14.00mm) Polyphenylene (PP), Halogen Free Black 100' (30.48m) 0.030" (0.76mm) -60°C ~ 110°C
-
Abrasion Resistant
-
-
Vibration Resistant UL94 HB
-
169-60020 Datasheet 169-60020 - HellermannTyton 1436-1230-ND SLIT WRAP 3/4" X 100' BLACK/GRAY 3 - Immediate
117.75000 1 CTN Active Slit Wrap Slit Harness 0.750" (19.05mm) 0.759" (19.28mm) 0.950" (24.13mm) Polyamide (PA6), Nylon 6 Black, Gray 100' (30.48m) 0.005" (0.13mm) -40°C ~ 149°C
-
Fray Resistant, Puncture Resistant Fluid Resistant, Water Resistant Weather Resistant Dispenser Box Supplied, Vibration Resistant UL94 HB
-
SW5 CL005 Datasheet SW5 CL005 - Alpha Wire ASW5-100-ND SPIRAL WRAP 0.62" X 100' CLEAR 2 - Immediate
8 - Factory Stock
?
120.15000 1 FIT® SW Active Spiral Wrap Harness 0.620" (15.75mm)
-
0.750" (19.05mm) Polyethylene (PE), Halogen Free Clear 100' (30.48m) 0.065" (1.65mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
170-03084 Datasheet 170-03084 - HellermannTyton 1436-1233-ND SELF WRAP 100' ORANGE 4 - Immediate
128.22000 1 BSPSW Active Self Wrap Split Flexible Tube
-
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Orange 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
FGN0.63BK50 Datasheet FGN0.63BK50 - Techflex 1030-1117-ND SLEEVING 5/8" X 50' BLACK 16 - Immediate
128.78000 1 Insultherm® Active Sleeving Expandable 0.625" (15.88mm) 0.875" (22.22mm)
-
Fiberglass, Resin Coated, Halogen Free Black 50.00' (15.24m) 0.046" (1.17mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
SHR-25-6V0B Datasheet SHR-25-6V0B - Essentra Components RP982-20-ND SLIT WRAP 0.984" X 65.62' BLACK 4 - Immediate
133.74000 1 SHR Active Slit Wrap Slit Harness 0.984" (25.00mm) 0.984" (25.00mm)
-
Polyamide (PA6), Nylon 6 Black 65.62' (20.00m) 0.039" (0.99mm)
-
Flame Retardant Abrasion Resistant
-
-
-
UL94 V-0
-
Results per Page
Page 7/18
|< 5 6 7 8 9 >|

03:41:34 1/24/2017