Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 440       440 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   440 Remaining
Results per Page
Page 6/18
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
G1201/2 BK005 Datasheet G1201/2 BK005 - Alpha Wire G1201/2 BK005-ND SLEEVING 1/4" X 100' BLACK/WHITE 7 - Immediate
27 - Factory Stock
?
196.46000 1 FIT® GRP-120 Active Sleeving Expandable 0.250" (6.35mm) 0.750" (19.05mm)
-
Polyester, Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant UL VW-1
-
F6W0.50BK Datasheet F6W0.50BK - Techflex 1030-1233-ND SELF WRAP 1/2" X 300' BLACK 6 - Immediate
213.16000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.500" (12.70mm) Polyethylene Terephthalate (PET), Halogen Free Black 300' (91.44m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
T75F-C0 Datasheet T75F-C0 - Panduit Corp 298-10265-ND SPIRAL WRAP 3/4" X 100' BLACK 16 - Immediate
245.04000 1 T Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Black 100' (30.48m) 0.065" (1.65mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
PTN2.00BK Datasheet PTN2.00BK - Techflex 1030-1016-ND SLEEVING 2" X 200' BLACK 5 - Immediate
254.52000 1 Flexo® PET Active Sleeving Expandable 2.000" (50.80mm) 3.500" (88.90mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CCF0.25TB Datasheet CCF0.25TB - Techflex 1030-1054-ND SLEEVING 1/4" X 1000' BLACK/WHT 3 - Immediate
358.85000 1 Clean Cut® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 1000' (304.80m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
T6F0.25SV Datasheet T6F0.25SV - Techflex 1030-1154-ND SELF WRAP 1/4" X 4' SILVER 63 - Immediate
5.56000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
T6F0.38SV Datasheet T6F0.38SV - Techflex 1030-1155-ND SELF WRAP 3/8" X 4' SILVER 85 - Immediate
9.22000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.375" (9.52mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
T6F0.50SV Datasheet T6F0.50SV - Techflex 1030-1156-ND SELF WRAP 1/2" X 4' SILVER 31 - Immediate
11.82000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
SW20 NA008 Datasheet SW20 NA008 - Alpha Wire ASW20-25-ND SPIRAL WRAP 0.095" X 25' NATURAL 28 - Immediate
18.27000 1 FIT® SW Active Spiral Wrap Harness 0.095" (2.41mm)
-
0.125" (3.18mm) Nylon Natural 25.00' (7.62m) 0.015" (0.38mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW21 NA008 Datasheet SW21 NA008 - Alpha Wire ASW21-25-ND SPIRAL WRAP 1/5" X 25' NATURAL 10 - Immediate
4 - Factory Stock
?
31.70000 1 FIT® SW Active Spiral Wrap Harness 0.200" (5.08mm)
-
0.250" (6.35mm) Nylon Natural 25.00' (7.62m) 0.025" (0.64mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW5 CL008 Datasheet SW5 CL008 - Alpha Wire ASW5-25-ND SPIRAL WRAP 0.62" X 25' CLEAR 12 - Immediate
10 - Factory Stock
?
34.25000 1 FIT® SW Active Spiral Wrap Harness 0.620" (15.75mm)
-
0.750" (19.05mm) Polyethylene (PE), Halogen Free Clear 25.00' (7.62m) 0.065" (1.65mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
T6F2.00SV Datasheet T6F2.00SV - Techflex 1030-1162-ND SELF WRAP 2" X 4' SILVER 41 - Immediate
36.76000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
FGLG.10BK Datasheet FGLG.10BK - Techflex 1030-1127-ND SLEEVING 0.106" X 250' BLACK 19 - Immediate
38.71000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.106" (2.69mm) 0.112" (2.84mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.008" (0.20mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
170-03012 Datasheet 170-03012 - HellermannTyton 1436-1207-ND SLEEVING 1/2" X 100' BLACK 14 - Immediate
40.75000 1 BSPSC Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm) 0.540" (13.72mm) Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Chemical Resistant, Clean Cut, Fungus Resistant UL94 V-0
-
T12F-C Datasheet T12F-C - Panduit Corp 298-1137-ND SPIRAL WRAP 1/8" X 100' NATURAL 10 - Immediate
45.06000 1 T Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 100' (30.48m) 0.030" (0.76mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
PTN1.50BK40 Datasheet PTN1.50BK40 - Techflex 1030-1013-ND SLEEVING 1.5" X 40' BLACK 8 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 40.00' (12.19m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN1.25BK50 Datasheet PTN1.25BK50 - Techflex 1030-1011-ND SLEEVING 1-1/4" X 50' BLACK 7 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.250" (31.75mm) 1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN1.75BK30 Datasheet PTN1.75BK30 - Techflex 1030-1015-ND SLEEVING 1-3/4" X 30' BLACK 7 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.750" (44.45mm) 2.750" (69.85mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 30.00' (9.14m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
2.5NFP9C Datasheet 2.5NFP9C - HellermannTyton 1436-1355-ND SPIRAL WRAP 3/8" X 100' NATURAL 6 - Immediate
49.55000 1
-
Active Spiral Wrap Harness
-
3.000" (76.20mm) 0.375" (9.52mm) Polyethylene (PE) Natural 100' (30.48m) 0.052" (1.32mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Chemical Resistant, Solvent Resistant
-
-
170-03038 Datasheet 170-03038 - HellermannTyton 1436-1214-ND SELF WRAP 50' BLACK 38 - Immediate
62.34000 1 BSPSW Active Self Wrap Split Flexible Tube
-
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
FGLG.14BK Datasheet FGLG.14BK - Techflex 1030-1125-ND SLEEVING 0.066" X 500' BLACK 7 - Immediate
62.62000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.066" (1.68mm) 0.072" (1.83mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 500' (152.40m) 0.006" (0.15mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
NHN1.75BK25 Datasheet NHN1.75BK25 - Techflex 1030-1108-ND SLEEVING 1-3/4" X 25' BLACK 23 - Immediate
64.08000 1 Gorilla Sleeve® Active Sleeving Expandable 1.750" (44.45mm) 2.000" (50.80mm)
-
Polyamide Monofilament, Halogen Free Black 25.00' (7.62m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
CCF1.00TB50 Datasheet CCF1.00TB50 - Techflex 1030-1063-ND SLEEVING 1" X 50' BLACK/WHITE 9 - Immediate
67.62000 1 Clean Cut® FR Active Sleeving Expandable 1.000" (25.40mm) 1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
NHN0.75BK50 Datasheet NHN0.75BK50 - Techflex 1030-1105-ND SLEEVING 3/4" X 50' BLACK 6 - Immediate
70.83000 1 Gorilla Sleeve® Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyamide Monofilament, Halogen Free Black 50.00' (15.24m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
SW4 NA005 Datasheet SW4 NA005 - Alpha Wire ASW4-100-ND SPIRAL WRAP 0.376" X 100' NAT 11 - Immediate
406 - Factory Stock
?
72.23000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE), Halogen Free Natural 100' (30.48m) 0.062" (1.57mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
Results per Page
Page 6/18
|< 4 5 6 7 8 >|

02:10:11 2/23/2017