Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 63/82
|< 61 62 63 64 65 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
CCF1.50TB Datasheet CCF1.50TB - Techflex 1030-1066-ND SLEEVING 1.5" X 250' BLACK/WHITE 0
Standard Lead Time 5 Weeks
419.17000 1
Non-Stock
?
Clean Cut® FR Active Sleeving Expandable 1.500" (38.10mm) 2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
SE150P-TR0 Datasheet Photo Not Available SE150P-TR0-ND SLEEVING 1.5" X 200' BLACK 0
Standard Lead Time 4 Weeks
420.44000 1
Non-Stock
?
Pan-Wrap™ SE Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion Resistant
-
UV Resistant Noise Reduction, Vibration Resistant UL94 V-0
-
SE150P-TR10 Datasheet Photo Not Available SE150P-TR10-ND SLEEVING 1.5" X 200' WHITE 0
Standard Lead Time 4 Weeks
420.44000 1
Non-Stock
?
Pan-Wrap™ SE Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free White 200' (60.96m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion Resistant
-
UV Resistant Noise Reduction, Vibration Resistant UL94 V-0
-
SE150P-TR8 Datasheet Photo Not Available SE150P-TR8-ND SLEEVING 1.5" X 200' GRAY 0
Standard Lead Time 4 Weeks
420.44000 1
Non-Stock
?
Pan-Wrap™ SE Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free Gray 200' (60.96m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion Resistant
-
UV Resistant Noise Reduction, Vibration Resistant UL94 V-0
-
Z417/8 BK005 Datasheet Photo Not Available Z417/8 BK005-ND COVER 7/8" X 100' BLACK 0
421.25000 1
Non-Stock
?
FIT® Zipper Tubing™ ZIP-41 Active Cover Cable/Cord 0.875" (22.22mm)
-
-
Polyvinyl Chloride (PVC) Black 100' (30.48m) 0.020" (0.51mm) -20°C ~ 105°C Flame Retardant Abrasion Resistant
-
-
Chemical Resistant, Fungus Resistant, Loc-Trac® Zipper Closure UL VW-1 3.125" (79.38mm)
T50N-C Datasheet Photo Not Available T50N-C-ND SPIRAL WRAP 1/2" X 100' NATURAL 0
Standard Lead Time 4 Weeks
421.28000 1
Non-Stock
?
T Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyamide (PA6), Nylon 6 Natural 100' (30.48m) 0.032" (0.81mm) -40°C ~ 65°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SW21 NA002 Datasheet SW21 NA002 - Alpha Wire SW21 NA002-ND SPIRAL WRAP 1/5" X 500' NATURAL 2 - Factory Stock
?
421.72000 1
Non-Stock
?
FIT® SW Active Spiral Wrap Harness 0.200" (5.08mm)
-
0.250" (6.35mm) Nylon Natural 500' (152.40m) 0.025" (0.64mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW32 BK008 Datasheet Photo Not Available SW32 BK008-ND SPIRAL WRAP 0.315" X 25' BLACK 0
Standard Lead Time 5 Weeks
422.16000 1
Non-Stock
?
FIT® SW Active Spiral Wrap Harness 0.315" (8.00mm)
-
0.375" (9.52mm) Polytetrafluoroethylene (PTFE) Black 25.00' (7.62m) 0.030" (0.76mm) -268°C ~ 260°C
-
-
-
Weather Resistant Self Extinguishing UL VW-1
-
CNN1.00BK65 Datasheet CNN1.00BK65 - Techflex CNN1.00BK65-ND SLEEVING 1" X 65' BLACK 0
Standard Lead Time 4 Weeks
422.43000 1
Non-Stock
?
Flexo® Anti-Stat Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Nylon, Carbonized, Halogen Free Black 65.00' (19.81m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
SW5 CL002 Datasheet SW5 CL002 - Alpha Wire SW5 CL002-ND SPIRAL WRAP 0.62" X 500' CLEAR 0
Standard Lead Time 4 Weeks
422.78000 1
Non-Stock
?
FIT® SW Active Spiral Wrap Harness 0.620" (15.75mm)
-
0.750" (19.05mm) Polyethylene (PE), Halogen Free Clear 500' (152.40m) 0.065" (1.65mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
T75F-T0 Datasheet Photo Not Available T75F-T0-ND SPIRAL WRAP 3/4" X 200' BLACK 0
Standard Lead Time 4 Weeks
422.79000 1
Non-Stock
?
T Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Black 200' (60.96m) 0.065" (1.65mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
170-03138 Datasheet 170-03138 - HellermannTyton 170-03138-ND SELF WRAP 200' BLACK 0
424.33000 1
Non-Stock
?
BSPSW Active Self Wrap Split Flexible Tube
-
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.038" (0.96mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
170-03139 Datasheet 170-03139 - HellermannTyton 170-03139-ND SELF WRAP 150' BLACK 0
424.33000 1
Non-Stock
?
BSPSW Active Self Wrap Split Flexible Tube
-
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 150' (45.72m) 0.038" (0.96mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
KVN1.25YL Datasheet KVN1.25YL - Techflex KVN1.25YL-ND SLEEVING 1-1/4" X 125' YELLOW 0
Standard Lead Time 5 Weeks
424.96000 1
Non-Stock
?
Aramid Flexo® KV™ Active Sleeving Expandable 1.250" (31.75mm) 1.625" (41.28mm)
-
Kevlar® Aramid, Halogen Free Yellow 125' (38.10m) 0.020" (0.51mm) -170°C ~ 160°C
-
-
-
Environment Resistant Clean Cut
-
-
RRN0.63DB Datasheet RRN0.63DB - Techflex RRN0.63DB-ND SLEEVING 5/8" X 500' BROWN 0
Standard Lead Time 5 Weeks
425.00000 1
Non-Stock
?
Flexo® Rodent Resistant Active Sleeving Expandable 0.625" (15.88mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Brown 500' (152.40m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Rodent Resistant
-
-
G1101/2 GY002 Datasheet Photo Not Available G1101/2 GY002-ND SLEEVING 1/4" X 500' GREEN/YLW 0
Standard Lead Time 4 Weeks
425.23000 1
Non-Stock
?
FIT® GRP-110 Active Sleeving Expandable 0.250" (6.35mm) 0.750" (19.05mm)
-
Polyester, Halogen Free Green, Yellow 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
G1101/2 NA002 Datasheet Photo Not Available G1101/2 NA002-ND SLEEVING 1/4" X 500' NATURAL 0
Standard Lead Time 4 Weeks
425.23000 1
Non-Stock
?
FIT® GRP-110 Active Sleeving Expandable 0.250" (6.35mm) 0.750" (19.05mm)
-
Polyester, Halogen Free Natural 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
SE25PSFR-TR0 Datasheet Photo Not Available SE25PSFR-TR0-ND SLEEVING 1/4" X 200' BLACK/WHITE 0
Standard Lead Time 4 Weeks
425.88000 1
Non-Stock
?
Pan-Wrap™ SE Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion Resistant
-
UV Resistant Noise Reduction, Vibration Resistant UL VW-1
-
CS1080A Datasheet Photo Not Available CS1080A-ND SLIT WRAP 5/8" X 800' BLACK/GRAY 0
427.14000 1
Non-Stock
?
CS Active Slit Wrap Slit Harness 0.625" (15.88mm) 0.639" (16.23mm) 0.805" (20.45mm) Nylon Black, Gray 800' (243.84m) 0.050" (1.27mm) -40°C ~ 149°C
-
-
-
-
-
UL94 HB
-
T25T-L Datasheet Photo Not Available T25T-L-ND SPIRAL WRAP 1/4" X 50' NATURAL 0
Standard Lead Time 4 Weeks
429.00000 1
Non-Stock
?
T Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polytetrafluoroethylene (PTFE) Natural 50.00' (15.24m) 0.030" (0.76mm) -270°C ~ 180°C
-
Abrasion Resistant
-
-
-
UL94 V-0
-
T25T-L0 Datasheet Photo Not Available T25T-L0-ND SPIRAL WRAP 1/4" X 50' BLACK 0
Standard Lead Time 4 Weeks
429.00000 1
Non-Stock
?
T Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polytetrafluoroethylene (PTFE) Black 50.00' (15.24m) 0.030" (0.76mm) -270°C ~ 180°C
-
Abrasion Resistant
-
-
-
UL94 V-0
-
F6W0.31WH Datasheet F6W0.31WH - Techflex F6W0.31WH-ND SELF WRAP 0.312" X 650' WHITE 0
Standard Lead Time 4 Weeks
430.34000 1
Non-Stock
?
F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.312" (7.92mm) Polyethylene Terephthalate (PET), Halogen Free White 650' (198.12m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
WWH1.00SV Datasheet WWH1.00SV - Techflex WWH1.00SV-ND SELF WRAP 1" X 50' SILVER 0
Standard Lead Time 6 Weeks
431.25000 1
Non-Stock
?
WeldWrap™ HD Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Silicone Silver 50.00' (15.24m) 0.051" (1.30mm) -40°C ~ 204.4°C Heat Resistant Abrasion Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip Non Flammable
-
170-03136 Datasheet 170-03136 - HellermannTyton 170-03136-ND SELF WRAP 400' BLACK 0
431.52000 1
Non-Stock
?
BSPSW Active Self Wrap Split Flexible Tube
-
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 400' (121.92m) 0.038" (0.96mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
T50F-TL0 Datasheet Photo Not Available T50F-TL0-ND SPIRAL WRAP 1/2" X 250' BLACK 0
Standard Lead Time 4 Weeks
433.90000 1
Non-Stock
?
T Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 250' (76.20m) 0.060" (1.52mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
Results per Page
Page 63/82
|< 61 62 63 64 65 >|

03:55:03 2/23/2017