Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 6/82
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
CCP1.50BK Datasheet CCP1.50BK - Techflex 1030-1050-ND SLEEVING 1.5" X 250' BLACK 7 - Immediate
193.82000 1 Clean Cut® Active Sleeving Expandable 1.500" (38.10mm) 2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
G1201/2 BK005 Datasheet G1201/2 BK005 - Alpha Wire G1201/2 BK005-ND SLEEVING 1/4" X 100' BLACK/WHITE 5 - Immediate
16 - Factory Stock
?
196.46000 1 FIT® GRP-120 Active Sleeving Expandable 0.250" (6.35mm) 0.750" (19.05mm)
-
Polyester, Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant UL VW-1
-
T50F-C0 Datasheet T50F-C0 - Panduit Corp 298-10264-ND SPIRAL WRAP 1/2" X 100' BLACK 9 - Immediate
201.15000 1 T Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 100' (30.48m) 0.060" (1.52mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
SDN0.25BK Datasheet SDN0.25BK - Techflex 1030-1092-ND SLEEVING 1/4" X 500' BLACK 8 - Immediate
212.10000 1 Flexo® Super Duty Active Sleeving Expandable 0.250" (6.35mm) 0.500" (12.70mm)
-
Polyamide Monofilament, Halogen Free Black 500' (152.40m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
F6W0.50BK Datasheet F6W0.50BK - Techflex 1030-1233-ND SELF WRAP 1/2" X 300' BLACK 6 - Immediate
213.16000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.500" (12.70mm) Polyethylene Terephthalate (PET), Halogen Free Black 300' (91.44m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
T75F-C0 Datasheet T75F-C0 - Panduit Corp 298-10265-ND SPIRAL WRAP 3/4" X 100' BLACK 16 - Immediate
245.04000 1 T Active Spiral Wrap Harness
-
5.000" (127.00mm) 0.750" (19.05mm) Polyethylene (PE) Black 100' (30.48m) 0.065" (1.65mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
G110NF18 BK002 Datasheet G110NF18 BK002 - Alpha Wire AG110NF18BK-500-ND SLEEVING 1/8" X 500' BLACK 3 - Immediate
8 - Factory Stock
?
250.40000 1 FIT® GRP-110NF Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
PTN2.00BK Datasheet PTN2.00BK - Techflex 1030-1016-ND SLEEVING 2" X 200' BLACK 5 - Immediate
254.52000 1 Flexo® PET Active Sleeving Expandable 2.000" (50.80mm) 3.500" (88.90mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G110NF14 BK002 Datasheet G110NF14 BK002 - Alpha Wire AG110NF14BK-500-ND SLEEVING 0.156" X 500' BLACK 17 - Immediate
32 - Factory Stock
?
350.91000 1 FIT® GRP-110NF Active Sleeving Expandable 0.156" (3.96mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
CCF0.25TB Datasheet CCF0.25TB - Techflex 1030-1054-ND SLEEVING 1/4" X 1000' BLACK/WHT 3 - Immediate
358.85000 1 Clean Cut® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 1000' (304.80m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
T6F0.25SV Datasheet T6F0.25SV - Techflex 1030-1154-ND SELF WRAP 1/4" X 4' SILVER 64 - Immediate
5.56000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
T6F0.38SV Datasheet T6F0.38SV - Techflex 1030-1155-ND SELF WRAP 3/8" X 4' SILVER 91 - Immediate
9.22000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.375" (9.52mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
T6F0.50SV Datasheet T6F0.50SV - Techflex 1030-1156-ND SELF WRAP 1/2" X 4' SILVER 31 - Immediate
11.82000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
SW51 BK008 Datasheet SW51 BK008 - Alpha Wire ASW51-25-ND SPIRAL WRAP 0.16" X 25' BLACK 6 - Immediate
28.78000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyvinyl Chloride (PVC) Black 25.00' (7.62m) 0.045" (1.14mm) -20°C ~ 80°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW21 NA008 Datasheet SW21 NA008 - Alpha Wire ASW21-25-ND SPIRAL WRAP 1/5" X 25' NATURAL 12 - Immediate
6 - Factory Stock
?
31.70000 1 FIT® SW Active Spiral Wrap Harness 0.200" (5.08mm)
-
0.250" (6.35mm) Nylon Natural 25.00' (7.62m) 0.025" (0.64mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW5 CL008 Datasheet SW5 CL008 - Alpha Wire ASW5-25-ND SPIRAL WRAP 0.62" X 25' CLEAR 13 - Immediate
2 - Factory Stock
?
34.25000 1 FIT® SW Active Spiral Wrap Harness 0.620" (15.75mm)
-
0.750" (19.05mm) Polyethylene (PE), Halogen Free Clear 25.00' (7.62m) 0.065" (1.65mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
T6F2.00SV Datasheet T6F2.00SV - Techflex 1030-1162-ND SELF WRAP 2" X 4' SILVER 41 - Immediate
36.76000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
FGLG.10BK Datasheet FGLG.10BK - Techflex 1030-1127-ND SLEEVING 0.106" X 250' BLACK 5 - Immediate
38.71000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.106" (2.69mm) 0.112" (2.84mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.008" (0.20mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
170-03012 Datasheet 170-03012 - HellermannTyton 1436-1207-ND SLEEVING 1/2" X 100' BLACK 6 - Immediate
40.75000 1 BSPSC Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm) 0.540" (13.72mm) Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Chemical Resistant, Clean Cut, Fungus Resistant UL94 V-0
-
T12F-C Datasheet T12F-C - Panduit Corp 298-1137-ND SPIRAL WRAP 1/8" X 100' NATURAL 10 - Immediate
45.06000 1 T Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 100' (30.48m) 0.030" (0.76mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
PTN1.25BK50 Datasheet PTN1.25BK50 - Techflex 1030-1011-ND SLEEVING 1-1/4" X 50' BLACK 8 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.250" (31.75mm) 1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN1.50BK40 Datasheet PTN1.50BK40 - Techflex 1030-1013-ND SLEEVING 1.5" X 40' BLACK 8 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 40.00' (12.19m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN1.75BK30 Datasheet PTN1.75BK30 - Techflex 1030-1015-ND SLEEVING 1-3/4" X 30' BLACK 7 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.750" (44.45mm) 2.750" (69.85mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 30.00' (9.14m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
2.5NFP9C Datasheet 2.5NFP9C - HellermannTyton 1436-1355-ND SPIRAL WRAP 3/8" X 100' NATURAL 6 - Immediate
49.55000 1
-
Active Spiral Wrap Harness
-
3.000" (76.20mm) 0.375" (9.52mm) Polyethylene (PE) Natural 100' (30.48m) 0.052" (1.32mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Chemical Resistant, Solvent Resistant
-
-
2.5NFP0C Datasheet 2.5NFP0C - HellermannTyton 1436-1358-ND SPIRAL WRAP 3/8" X 100' BLACK 6 - Immediate
54.61000 1
-
Active Spiral Wrap Harness
-
3.000" (76.20mm) 0.375" (9.52mm) Polyethylene (PE) Black 100' (30.48m) 0.052" (1.32mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
Results per Page
Page 6/82
|< 4 5 6 7 8 >|

18:18:12 1/23/2017