Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 448       448 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   448 Remaining
Results per Page
Page 5/18
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
F6N1.00BK50 Datasheet F6N1.00BK50 - Techflex 1030-1085-ND SELF WRAP 1" X 50' BLACK 8 - Immediate
85.88000 1 F6® Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
CCF0.75TB75 Datasheet CCF0.75TB75 - Techflex 1030-1061-ND SLEEVING 3/4" X 75' BLACK/WHITE 12 - Immediate
86.38000 1 Clean Cut® FR Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 75.00' (22.86m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
NHN0.38BK100 Datasheet NHN0.38BK100 - Techflex 1030-1311-ND SLEEVING 3/8" X 100' BLACK 33 - Immediate
86.63000 1 Gorilla Sleeve® Active Sleeving Expandable 0.375" (9.52mm) 0.500" (12.70mm)
-
Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
SW43 BK005 Datasheet SW43 BK005 - Alpha Wire ASW43-100-ND SPIRAL WRAP 0.376" X 100' BLACK 44 - Immediate
43 - Factory Stock
?
91.13000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE) Black 100' (30.48m) 0.062" (1.57mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
CLT100F-C20 Datasheet CLT100F-C20 - Panduit Corp 298-10400-ND SLIT WRAP 0.912" X 100' BLACK 8 - Immediate
91.38000 1 CLT Active Slit Wrap Slit Harness 0.912" (23.16mm)
-
1.103" (28.02mm) Polyethylene (PE) Black 100' (30.48m) 0.008" ~ 0.030" (0.20mm ~ 0.76mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
PTN0.13BK Datasheet PTN0.13BK - Techflex 1030-1000-ND SLEEVING 1/8" X 1000' BLACK 15 - Immediate
92.11000 1 Flexo® PET Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 1000' (304.80m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
F6W0.38BK100 Datasheet F6W0.38BK100 - Techflex 1030-1222-ND SELF WRAP 3/8" X 100' BLACK 18 - Immediate
92.16000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.375" (9.52mm) Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
F6W0.31BK125 Datasheet F6W0.31BK125 - Techflex 1030-1218-ND SELF WRAP 0.312" X 125' BLACK 12 - Immediate
92.31000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.312" (7.92mm) Polyethylene Terephthalate (PET), Halogen Free Black 125' (38.10m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
F6N0.13BK Datasheet F6N0.13BK - Techflex 1030-1074-ND SELF WRAP 1/8" X 400' BLACK 13 - Immediate
96.72000 1 F6® Active Self Wrap Split Flexible Tube 0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 400' (121.92m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
PTN0.38OR Datasheet PTN0.38OR - Techflex 1030-1231-ND SLEEVING 3/8" X 500' ORANGE 18 - Immediate
97.77000 1 Flexo® PET Active Sleeving Expandable 0.375" (9.52mm) 0.500" (12.70mm)
-
Polyethylene Terephthalate (PET), Halogen Free Orange 500' (152.40m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN1.00BK 250' SPOOL Datasheet PTN1.00BK 250' SPOOL - Techflex 1030-1238-ND SLEEVING 1" X 250' BLACK 10 - Immediate
106.05000 1 Flexo® PET Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
FGL0.50BK Datasheet FGL0.50BK - Techflex 1030-1134-ND SLEEVING 1/2" X 100' BLACK 6 - Immediate
118.17000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.500" (12.70mm) 0.524" (13.31mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 100' (30.48m) 0.010" (0.25mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
FRN0.13TB Datasheet FRN0.13TB - Techflex 1030-1018-ND SLEEVING 1/8" X 1000' BLACK/WHT 6 - Immediate
120.90000 1 Flexo® FR Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 1000' (304.80m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
G1201/4 BK005 Datasheet G1201/4 BK005 - Alpha Wire G1201/4 BK005-ND SLEEVING 1/8" X 100' BLACK/WHITE 18 - Immediate
122 - Factory Stock
?
130.41000 1 FIT® GRP-120 Active Sleeving Expandable 0.125" (3.18mm) 0.375" (9.52mm)
-
Polyester, Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant UL VW-1
-
500004-1 Datasheet 500004-1 - TE Connectivity Raychem Cable Protection 500004-1-ND SPIRAL WRAP 1/4" X 50' WHITE 10 - Immediate
130.52000 1 Spirap Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polyethylene (PE) White 50.00' (15.24m) 0.045" (1.14mm)
-
Flame Retardant
-
-
-
-
-
-
FRN0.75TB Datasheet FRN0.75TB - Techflex 1030-1026-ND SLEEVING 3/4" X 250' BLACK/WHITE 17 - Immediate
133.62000 1 Flexo® FR Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
SSL0.25SV Datasheet SSL0.25SV - Techflex 1030-1182-ND SLEEVING 1/4" X 100' SILVER 20 - Immediate
137.87000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.250" (6.35mm) 0.406" (10.31mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 100' (30.48m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
PTN1.50BK Datasheet PTN1.50BK - Techflex 1030-1012-ND SLEEVING 1.5" X 200' BLACK 7 - Immediate
138.17000 1 Flexo® PET Active Sleeving Expandable 1.500" (38.10mm) 2.125" (53.97mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
SSL0.38SV100 Datasheet SSL0.38SV100 - Techflex 1030-1183-ND SLEEVING 3/8" X 100' SILVER 12 - Immediate
148.46000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 100' (30.48m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
CCP1.25BK Datasheet CCP1.25BK - Techflex 1030-1048-ND SLEEVING 1-1/4" X 250' BLACK 18 - Immediate
153.24000 1 Clean Cut® Active Sleeving Expandable 1.250" (31.75mm) 1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
3FRP0C Datasheet 3FRP0C - HellermannTyton 1436-1404-ND SPIRAL WRAP 1/2" X 100' BLACK 7 - Immediate
156.50000 1
-
Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 100' (30.48m) 0.062" (1.57mm) -20°C ~ 80°C Flame Retardant Abrasion Resistant
-
-
Chemical Resistant, Self Extinguishing UL94 V-1
-
SW44 BK005 Datasheet SW44 BK005 - Alpha Wire ASW44-100-ND SPIRAL WRAP 0.62" X 100' BLACK 16 - Immediate
38 - Factory Stock
?
159.91000 1 FIT® SW Active Spiral Wrap Harness 0.620" (15.75mm)
-
0.750" (19.05mm) Polyethylene (PE) Black 100' (30.48m) 0.065" (1.65mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
PW75F-C20 Datasheet PW75F-C20 - Panduit Corp 298-10272-ND SLIT WRAP 3/4" X 100' BLACK 6 - Immediate
162.84000 1 Pan-Wrap™ PW Active Slit Wrap Slit Harness 0.750" (19.05mm) 0.810" (20.57mm)
-
Polyethylene (PE) Black 100' (30.48m) 0.035" (0.89mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
G1101/2 BK005 Datasheet G1101/2 BK005 - Alpha Wire G1101/2 BK005-ND SLEEVING 1/4" X 100' BLACK 9 - Immediate
18 - Factory Stock
?
173.59000 1 FIT® GRP-110 Active Sleeving Expandable 0.250" (6.35mm) 0.750" (19.05mm)
-
Polyester, Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
F6N1.25BK Datasheet F6N1.25BK - Techflex 1030-1086-ND SELF WRAP 1-1/4" X 75' BLACK 12 - Immediate
178.77000 1 F6® Active Self Wrap Split Flexible Tube 1.250" (31.75mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
Results per Page
Page 5/18
|< 3 4 5 6 7 >|

14:58:26 1/17/2017