Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 448       448 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   448 Remaining
Results per Page
Page 4/18
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
FGLG.06BK Datasheet FGLG.06BK - Techflex 1030-1129-ND SLEEVING 0.166" X 250' BLACK 11 - Immediate
51.96000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.166" (4.22mm) 0.178" (4.52mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.010" (0.25mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
CCP1.50BK50 Datasheet CCP1.50BK50 - Techflex 1030-1051-ND SLEEVING 1.5" X 50' BLACK 8 - Immediate
56.89000 1 Clean Cut® Active Sleeving Expandable 1.500" (38.10mm) 2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
FGN0.25BK50 Datasheet FGN0.25BK50 - Techflex 1030-1111-ND SLEEVING 1/4" X 50' BLACK 47 - Immediate
58.08000 1 Insultherm® Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Fiberglass, Resin Coated, Halogen Free Black 50.00' (15.24m) 0.031" (0.79mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
T25F-C Datasheet T25F-C - Panduit Corp 298-1138-ND SPIRAL WRAP 1/4" X 100' NATURAL 23 - Immediate
59.03000 1 T Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polyethylene (PE) Natural 100' (30.48m) 0.040" (1.02mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
SDN0.25BK100 Datasheet SDN0.25BK100 - Techflex 1030-1093-ND SLEEVING 1/4" X 100' BLACK 6 - Immediate
59.09000 1 Flexo® Super Duty Active Sleeving Expandable 0.250" (6.35mm) 0.500" (12.70mm)
-
Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.050" (1.27mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant
-
-
F6N0.25BK100 Datasheet F6N0.25BK100 - Techflex 1030-1077-ND SELF WRAP 1/4" X 100' BLACK 12 - Immediate
59.83000 1 F6® Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
FRN0.25TB200 Datasheet FRN0.25TB200 - Techflex 1030-1021-ND SLEEVING 1/4" X 200' BLACK/WHITE 38 - Immediate
61.36000 1 Flexo® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
FRN0.13TB225 Datasheet FRN0.13TB225 - Techflex 1030-1019-ND SLEEVING 1/8" X 225' BLACK/WHITE 19 - Immediate
61.36000 1 Flexo® FR Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 225' (68.58m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
FRN0.38TB125 Datasheet FRN0.38TB125 - Techflex 1030-1023-ND SLEEVING 3/8" X 125' BLACK/WHITE 9 - Immediate
61.36000 1 Flexo® FR Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 125' (38.10m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
FGLG.04BK Datasheet FGLG.04BK - Techflex 1030-1130-ND SLEEVING 0.208" X 250' BLACK 11 - Immediate
63.63000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.208" (5.28mm) 0.224" (5.69mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.010" (0.25mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
F6N0.75BK50 Datasheet F6N0.75BK50 - Techflex 1030-1083-ND SELF WRAP 3/4" X 50' BLACK 19 - Immediate
65.22000 1 F6® Active Self Wrap Split Flexible Tube 0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6W0.75BK50 Datasheet F6W0.75BK50 - Techflex 1030-1224-ND SELF WRAP 3/4" X 50' BLACK 13 - Immediate
65.65000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.750" (19.05mm) Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
FGL0.38BK Datasheet FGL0.38BK - Techflex 1030-1133-ND SLEEVING 3/8" X 100' BLACK 18 - Immediate
67.49000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.375" (9.52mm) 0.399" (10.13mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 100' (30.48m) 0.010" (0.25mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
SW42 BK005 Datasheet SW42 BK005 - Alpha Wire SW42 BK005-ND SPIRAL WRAP 0.271" X 100' BLACK 22 - Immediate
102 - Factory Stock
?
70.31000 1 FIT® SW Active Spiral Wrap Harness 0.271" (6.88mm)
-
0.375" (9.52mm) Polyethylene (PE) Black 100' (30.48m) 0.052" (1.32mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
CLT75F-C20 Datasheet CLT75F-C20 - Panduit Corp 298-10402-ND SLIT WRAP 0.767" X 100' BLACK 13 - Immediate
70.82000 1 CLT Active Slit Wrap Slit Harness 0.767" (19.48mm)
-
0.941" (23.90mm) Polyethylene (PE) Black 100' (30.48m) 0.007" ~ 0.020" (0.18mm ~ 0.51mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
170-03024 Datasheet 170-03024 - HellermannTyton 1436-1218-ND SELF WRAP 75' BLACK 6 - Immediate
71.36000 1 BSPSW Active Self Wrap Split Flexible Tube
-
0.500" (12.70mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
CCF0.38TB100 Datasheet CCF0.38TB100 - Techflex 1030-1057-ND SLEEVING 3/8" X 100' BLACK/WHITE 11 - Immediate
73.40000 1 Clean Cut® FR Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
T50F-C Datasheet T50F-C - Panduit Corp 298-1139-ND SPIRAL WRAP 1/2" X 100' NATURAL 12 - Immediate
73.92000 1 T Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Natural 100' (30.48m) 0.060" (1.52mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
F6N0.50BK75 Datasheet F6N0.50BK75 - Techflex 1030-1081-ND SELF WRAP 1/2" X 75' BLACK 17 - Immediate
74.69000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6W0.50BK75 Datasheet F6W0.50BK75 - Techflex 1030-1223-ND SELF WRAP 1/2" X 75' BLACK 13 - Immediate
76.05000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
0.500" (12.70mm) Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
G1301/4 BK007 Datasheet G1301/4 BK007 - Alpha Wire G1301/4 BK007-ND SELF WRAP 1/4" X 50' BLACK 9 - Immediate
27 - Factory Stock
?
76.46000 1 FIT® GRP-130 Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant
-
-
Corrosion Resistant, UV Resistant Fungus Resistant UL94 V-0
-
3NFP0C Datasheet 3NFP0C - HellermannTyton 1436-1380-ND SPIRAL WRAP 1/2" X 100' BLACK 11 - Immediate
77.74000 1
-
Active Spiral Wrap Harness
-
4.000" (101.60mm) 0.500" (12.70mm) Polyethylene (PE) Black 100' (30.48m) 0.062" (1.57mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
T25F-C0 Datasheet T25F-C0 - Panduit Corp 298-10275-ND SPIRAL WRAP 1/4" X 100' BLACK 7 - Immediate
77.92000 1 T Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polyethylene (PE) Black 100' (30.48m) 0.040" (1.02mm) -40°C ~ 50°C
-
Abrasion Resistant
-
Weather Resistant
-
UL94 HB
-
CCF0.50TB100 Datasheet CCF0.50TB100 - Techflex 1030-1059-ND SLEEVING 1/2" X 100' BLACK/WHITE 18 - Immediate
79.20000 1 Clean Cut® FR Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
F6N1.50BK25 Datasheet F6N1.50BK25 - Techflex 1030-1089-ND SELF WRAP 1.5" X 25' BLACK 10 - Immediate
84.84000 1 F6® Active Self Wrap Split Flexible Tube 1.500" (38.10mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 25.00' (7.62m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
Results per Page
Page 4/18
|< 2 3 4 5 6 >|

13:54:09 1/17/2017