Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2,035       2,035 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,035 Remaining
Results per Page
Page 3/82
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
HTN0.50TB Datasheet HTN0.50TB - Techflex 1030-1235-ND SLEEVING 1/2" X 500' BLACK/WHITE 9 - Immediate
909.00000 1 Flexo® Halar® Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 500' (152.40m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
SW41 BK008 Datasheet SW41 BK008 - Alpha Wire ASW41-25-ND SPIRAL WRAP 0.16" X 25' BLACK 33 - Immediate
36 - Factory Stock
?
14.31000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyethylene (PE) Black 25.00' (7.62m) 0.045" (1.14mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
SW3 NA008 Datasheet SW3 NA008 - Alpha Wire ASW3-25-ND SPIRAL WRAP 0.271" X 25' NATURAL 74 - Immediate
23 - Factory Stock
?
17.51000 1 FIT® SW Active Spiral Wrap Harness 0.271" (6.88mm)
-
0.375" (9.52mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.052" (1.32mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
SW42 BK008 Datasheet SW42 BK008 - Alpha Wire ASW42-25-ND SPIRAL WRAP 0.271" X 25' BLACK 37 - Immediate
58 - Factory Stock
?
20.45000 1 FIT® SW Active Spiral Wrap Harness 0.271" (6.88mm)
-
0.375" (9.52mm) Polyethylene (PE) Black 25.00' (7.62m) 0.052" (1.32mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
SW4 NA008 Datasheet SW4 NA008 - Alpha Wire ASW4-25-ND SPIRAL WRAP 0.376" X 25' NATURAL 95 - Immediate
74 - Factory Stock
?
20.59000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.062" (1.57mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
SW1 NA005 Datasheet SW1 NA005 - Alpha Wire ASW1-100-ND SPIRAL WRAP 0.061" X 100' NAT 19 - Immediate
17 - Factory Stock
?
23.24000 1 FIT® SW Active Spiral Wrap Harness 0.061" (1.55mm)
-
0.125" (3.18mm) Polyethylene (PE), Halogen Free Natural 100' (30.48m) 0.032" (0.81mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
SW40 BK005 Datasheet SW40 BK005 - Alpha Wire ASW40-100-ND SPIRAL WRAP 0.061" X 100' BLACK 11 - Immediate
14 - Factory Stock
?
24.28000 1 FIT® SW Active Spiral Wrap Harness 0.061" (1.55mm)
-
0.125" (3.18mm) Polyethylene (PE) Black 100' (30.48m) 0.032" (0.81mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
F6N0.50BK25 Datasheet F6N0.50BK25 - Techflex 1030-1253-ND SELF WRAP 1/2" X 25' BLACK 17 - Immediate
25.88000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 25.00' (7.62m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
SW43 BK008 Datasheet SW43 BK008 - Alpha Wire ASW43-25-ND SPIRAL WRAP 0.376" X 25' BLACK 29 - Immediate
55 - Factory Stock
?
26.57000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE) Black 25.00' (7.62m) 0.062" (1.57mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
2NFP9C Datasheet 2NFP9C - HellermannTyton 1436-1332-ND SPIRAL WRAP 1/4" X 100' NATURAL 23 - Immediate
33.68000 1
-
Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polyethylene (PE) Natural 100' (30.48m) 0.045" (1.14mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Chemical Resistant, Solvent Resistant
-
-
2NFP0C Datasheet 2NFP0C - HellermannTyton 1436-1334-ND SPIRAL WRAP 1/4" X 100' BLACK 18 - Immediate
34.98000 1
-
Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Polyethylene (PE) Black 100' (30.48m) 0.045" (1.14mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
170-03001 Datasheet 170-03001 - HellermannTyton 1436-1641-ND SLEEVING 1/2" X 100' BLACK 13 - Immediate
36.31000 1 BSP Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant UL94 V-0
-
FGLG.12BK Datasheet FGLG.12BK - Techflex 1030-1126-ND SLEEVING 0.085" X 250' BLACK 9 - Immediate
36.59000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.085" (2.16mm) 0.089" (2.26mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.006" (0.15mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
F6N0.13BK100 Datasheet F6N0.13BK100 - Techflex 1030-1075-ND SELF WRAP 1/8" X 100' BLACK 10 - Immediate
37.36000 1 F6® Active Self Wrap Split Flexible Tube 0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
SW2 NA005 Datasheet SW2 NA005 - Alpha Wire ASW2-100-ND SPIRAL WRAP 0.16" X 100' NATURAL 61 - Immediate
173 - Factory Stock
?
38.99000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyethylene (PE), Halogen Free Natural 100' (30.48m) 0.045" (1.14mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
CCP1.00BK50 Datasheet CCP1.00BK50 - Techflex 1030-1047-ND SLEEVING 1" X 50' BLACK 21 - Immediate
39.72000 1 Clean Cut® Active Sleeving Expandable 1.000" (25.40mm) 1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
PTN0.63BK100 Datasheet PTN0.63BK100 - Techflex 1030-1226-ND SLEEVING 5/8" X 100' BLACK 53 - Immediate
41.81000 1 Flexo® PET Active Sleeving Expandable 0.625" (15.88mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN0.25BK200 Datasheet PTN0.25BK200 - Techflex 1030-1003-ND SLEEVING 1/4" X 200' BLACK 43 - Immediate
41.81000 1 Flexo® PET Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN0.13BK225 Datasheet PTN0.13BK225 - Techflex 1030-1001-ND SLEEVING 1/8" X 225' BLACK 20 - Immediate
41.81000 1 Flexo® PET Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 225' (68.58m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
FGLG.00BK Datasheet FGLG.00BK - Techflex 1030-1132-ND SLEEVING 0.33" X 100' BLACK 18 - Immediate
43.18000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.330" (8.38mm) 0.347" (8.81mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 100' (30.48m) 0.010" (0.25mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
FGLG.08BK Datasheet FGLG.08BK - Techflex 1030-1128-ND SLEEVING 0.133" X 250' BLACK 17 - Immediate
45.07000 1 Insultherm® Tru-Fit Active Sleeving Expandable 0.133" (3.38mm) 0.141" (3.58mm)
-
Fiberglass, Acrylic Coated, Halogen Free Black 250' (76.20m) 0.008" (0.20mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Solvent Resistant UL VW-1
-
PTN1.00BK Datasheet PTN1.00BK - Techflex 1030-1227-ND SLEEVING 1" X 65' BLACK 21 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 65.00' (19.81m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CCP1.25BK50 Datasheet CCP1.25BK50 - Techflex 1030-1049-ND SLEEVING 1-1/4" X 50' BLACK 9 - Immediate
47.22000 1 Clean Cut® Active Sleeving Expandable 1.250" (31.75mm) 1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
SW41 BK005 Datasheet SW41 BK005 - Alpha Wire ASW41-100-ND SPIRAL WRAP 0.16" X 100' BLACK 13 - Immediate
37 - Factory Stock
?
49.34000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyethylene (PE) Black 100' (30.48m) 0.045" (1.14mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
CCP0.75BK75 Datasheet CCP0.75BK75 - Techflex 1030-1045-ND SLEEVING 3/4" X 75' BLACK 23 - Immediate
49.36000 1 Clean Cut® Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
Results per Page
Page 3/82
|< 1 2 3 4 5 >|

13:41:23 1/23/2017