Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 447       447 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   447 Remaining
Results per Page
Page 2/18
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
F6N2.00BK Datasheet F6N2.00BK - Techflex 1030-1090-ND SELF WRAP 2" X 50' BLACK 37 - Immediate
197.71000 1 F6® Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N1.50BK Datasheet F6N1.50BK - Techflex 1030-1088-ND SELF WRAP 1.5" X 75' BLACK 26 - Immediate
216.65000 1 F6® Active Self Wrap Split Flexible Tube 1.500" (38.10mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
FWN2.00BK Datasheet FWN2.00BK - Techflex 1030-1072-ND SELF WRAP 2" X 100' BLACK 27 - Immediate
272.70000 1 Flexo® Wrap Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip UL94 V-0
-
F6W1.00BK50 Datasheet F6W1.00BK50 - Techflex 1030-1221-ND SELF WRAP 1" X 50' BLACK 141 - Immediate
79.54000 1 F6® Woven Wrap Active Self Wrap Split Flexible Tube
-
-
1.000" (25.40mm) Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.027" (0.69mm) -70°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut UL94 V-0
-
GWN1.38BK Datasheet GWN1.38BK - Techflex 1030-1234-ND SELF WRAP 1-3/8" X 50' BLACK 35 - Immediate
132.56000 1 Grip Wrap™ Active Self Wrap Split Flexible Tube 1.375" (34.93mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip, Impact Resistant UL94 V-0 5.313" (134.95mm)
SSL0.50SV Datasheet SSL0.50SV - Techflex 1030-1184-ND SLEEVING 1/2" X 50' SILVER 59 - Immediate
137.81000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 50.00' (15.24m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
SW41 BK008 Datasheet SW41 BK008 - Alpha Wire ASW41-25-ND SPIRAL WRAP 0.16" X 25' BLACK 34 - Immediate
37 - Factory Stock
?
14.31000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyethylene (PE) Black 25.00' (7.62m) 0.045" (1.14mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
SW4 NA008 Datasheet SW4 NA008 - Alpha Wire ASW4-25-ND SPIRAL WRAP 0.376" X 25' NATURAL 95 - Immediate
74 - Factory Stock
?
20.59000 1 FIT® SW Active Spiral Wrap Harness 0.376" (9.55mm)
-
0.500" (12.70mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.062" (1.57mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
PTN0.25BK200 Datasheet PTN0.25BK200 - Techflex 1030-1003-ND SLEEVING 1/4" X 200' BLACK 46 - Immediate
41.81000 1 Flexo® PET Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN0.13BK225 Datasheet PTN0.13BK225 - Techflex 1030-1001-ND SLEEVING 1/8" X 225' BLACK 20 - Immediate
41.81000 1 Flexo® PET Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 225' (68.58m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CCF0.13TB100 Datasheet CCF0.13TB100 - Techflex 1030-1053-ND SLEEVING 1/8" X 100' BLACK/WHITE 88 - Immediate
44.43000 1 Clean Cut® FR Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
PTN0.75BK75 Datasheet PTN0.75BK75 - Techflex 1030-1009-ND SLEEVING 3/4" X 75' BLACK 78 - Immediate
46.46000 1 Flexo® PET Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CLT50F-C20 Datasheet CLT50F-C20 - Panduit Corp 298-1142-ND SLIT WRAP 0.512" X 100' BLACK 95 - Immediate
49.26000 1 CLT Active Slit Wrap Slit Harness 0.512" (13.00mm)
-
0.654" (16.61mm) Polyethylene (PE) Black 100' (30.48m) 0.007" ~ 0.020" (0.18mm ~ 0.51mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
CCP0.75BK75 Datasheet CCP0.75BK75 - Techflex 1030-1045-ND SLEEVING 3/4" X 75' BLACK 23 - Immediate
49.36000 1 Clean Cut® Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CCF0.25TB100 Datasheet CCF0.25TB100 - Techflex 1030-1055-ND SLEEVING 1/4" X 100' BLACK/WHITE 89 - Immediate
52.15000 1 Clean Cut® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing UL VW-1
-
FGN0.25BK50 Datasheet FGN0.25BK50 - Techflex 1030-1111-ND SLEEVING 1/4" X 50' BLACK 77 - Immediate
58.08000 1 Insultherm® Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Fiberglass, Resin Coated, Halogen Free Black 50.00' (15.24m) 0.031" (0.79mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
F6N0.25BK100 Datasheet F6N0.25BK100 - Techflex 1030-1077-ND SELF WRAP 1/4" X 100' BLACK 12 - Immediate
59.83000 1 F6® Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
FRN0.25TB200 Datasheet FRN0.25TB200 - Techflex 1030-1021-ND SLEEVING 1/4" X 200' BLACK/WHITE 38 - Immediate
61.36000 1 Flexo® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
G110NF18 BK005 Datasheet G110NF18 BK005 - Alpha Wire AG110NF18B-100-ND SLEEVING 1/8" X 100' BLACK 70 - Immediate
83 - Factory Stock
?
87.17000 1 FIT® GRP-110NF Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
PTN0.38BK Datasheet PTN0.38BK - Techflex 1030-1004-ND SLEEVING 3/8" X 500' BLACK 41 - Immediate
88.88000 1 Flexo® PET Active Sleeving Expandable 0.375" (9.52mm) 0.500" (12.70mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
PTN0.75BK Datasheet PTN0.75BK - Techflex 1030-1008-ND SLEEVING 3/4" X 250' BLACK 65 - Immediate
93.32000 1 Flexo® PET Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
F6N0.75BK Datasheet F6N0.75BK - Techflex 1030-1082-ND SELF WRAP 3/4" X 100' BLACK 35 - Immediate
94.76000 1 F6® Active Self Wrap Split Flexible Tube 0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N0.25BK Datasheet F6N0.25BK - Techflex 1030-1076-ND SELF WRAP 1/4" X 200' BLACK 23 - Immediate
96.81000 1 F6® Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 200' (60.96m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
T6F0.25SV Datasheet T6F0.25SV - Techflex 1030-1154-ND SELF WRAP 1/4" X 4' SILVER 64 - Immediate
5.56000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.250" (6.35mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
SW3 NA008 Datasheet SW3 NA008 - Alpha Wire ASW3-25-ND SPIRAL WRAP 0.271" X 25' NATURAL 79 - Immediate
17.51000 1 FIT® SW Active Spiral Wrap Harness 0.271" (6.88mm)
-
0.375" (9.52mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.052" (1.32mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
Results per Page
Page 2/18
|< 1 2 3 4 5 >|

17:13:18 1/18/2017