Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 449       449 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   449 Remaining
Results per Page
Page 13/18
|< 11 12 13 14 15 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
DWN1.00BK Datasheet DWN1.00BK - Techflex 1030-1281-ND SELF WRAP 1" X 150' BLACK 4 - Immediate
603.35000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 150' (45.72m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
TFN0.75NT75 Datasheet TFN0.75NT75 - Techflex 1030-1348-ND SLEEVING 3/4" X 75' NATURAL 2 - Immediate
612.94000 1 Flexo® PFA™ Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Perfluoroalkoxy (PFA), Plenum Rated Natural 75.00' (22.86m) 0.040" (1.02mm) -70°C ~ 280°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut
-
-
TFN0.38NT125 Datasheet TFN0.38NT125 - Techflex 1030-1346-ND SLEEVING 3/8" X 125' NATURAL 3 - Immediate
712.72000 1 Flexo® PFA™ Active Sleeving Expandable 0.375" (9.52mm) 0.750" (19.05mm)
-
Perfluoroalkoxy (PFA), Plenum Rated Natural 125' (38.10m) 0.040" (1.02mm) -70°C ~ 280°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut
-
-
HTN0.75TB Datasheet HTN0.75TB - Techflex 1030-1236-ND SLEEVING 3/4" X 250' BLACK/WHITE 3 - Immediate
742.35000 1 Flexo® Halar® Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 250' (76.20m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
DWN2.00BK Datasheet DWN2.00BK - Techflex 1030-1232-ND SELF WRAP 2" X 150' BLACK 6 - Immediate
818.10000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 150' (45.72m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
DWN2.50BK Datasheet DWN2.50BK - Techflex 1030-1285-ND SELF WRAP 2.5" X 150' BLACK 3 - Immediate
886.28000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.500" (63.50mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 150' (45.72m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
VERSAFLEX-1/8-0-SP Datasheet VERSAFLEX-1/8-0-SP - TE Connectivity Raychem Cable Protection A118727-01-ND SLEEVING 0.118" X 3.28' BLACK 604 - Immediate
Value Added Item
?
0.81000 1 Versaflex Active Sleeving Expandable 0.118" (3.00mm) 0.252" (6.40mm)
-
Polyester Black 3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
VERSAFLEX-1/4-0-SP Datasheet VERSAFLEX-1/4-0-SP - TE Connectivity Raychem Cable Protection A118728-01-ND SLEEVING 0.236" X 3.28' BLACK 358 - Immediate
Value Added Item
?
1.35000 1 Versaflex Active Sleeving Expandable 0.236" (6.00mm) 0.375" (9.52mm)
-
Polyester Black 3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
VERSAFLEX-3/8-0-SP Datasheet VERSAFLEX-3/8-0-SP - TE Connectivity Raychem Cable Protection A118729-01-ND SLEEVING 0.394" X 3.28' BLACK 563 - Immediate
Value Added Item
?
1.83000 1 Versaflex Active Sleeving Expandable 0.394" (10.00mm) 0.630" (16.00mm)
-
Polyester Black 3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
VERSAFLEX-1/2-0-SP Datasheet VERSAFLEX-1/2-0-SP - TE Connectivity Raychem Cable Protection A118730-01-ND SLEEVING 0.512" X 3.28' BLACK 599 - Immediate
Value Added Item
?
2.65000 1 Versaflex Active Sleeving Expandable 0.512" (13.00mm) 0.748" (19.00mm)
-
Polyester Black 3.28' (1.00m)
-
-50°C ~ 150°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Solvent Resistant
-
-
500000-1 Datasheet 500000-1 - TE Connectivity Raychem Cable Protection 500000-1-ND SPIRAL WRAP 1/8" X 50' NATURAL 12 - Immediate
50.49167 12
Non-Stock
?
Spirap Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 50.00' (15.24m) 0.031" (0.79mm)
-
-
-
-
-
-
-
-
500036-1 Datasheet 500036-1 - TE Connectivity Raychem Cable Protection 500036-1-ND SPIRAL WRAP 1/4" X 50' BLACK 10 - Immediate
167.41000 1
Non-Stock
?
Spirap Active Spiral Wrap Harness
-
2.000" (50.80mm) 0.250" (6.35mm) Nylon Black 50.00' (15.24m) 0.023" (0.58mm)
-
-
-
-
Environment Resistant
-
-
-
170-03135 Datasheet 170-03135 - HellermannTyton 1436-1247-ND SELF WRAP 500' BLACK 2 - Immediate
381.17000 1
Non-Stock
?
BSPSW Active Self Wrap Split Flexible Tube
-
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant
-
-
-
UL94 V-0
-
SW40 BK008 Datasheet SW40 BK008 - Alpha Wire ASW40-25-ND SPIRAL WRAP 0.061" X 25' BLACK 19 - Immediate
6 - Factory Stock
?
17.64000 1 FIT® SW Active Spiral Wrap Harness 0.061" (1.55mm)
-
0.125" (3.18mm) Polyethylene (PE) Black 25.00' (7.62m) 0.032" (0.81mm) -66°C ~ 88°C
-
-
Moisture Resistant UV Resistant
-
-
-
T6F0.63SV Datasheet T6F0.63SV - Techflex 1030-1157-ND SELF WRAP 5/8" X 4' SILVER 1 - Immediate
14.04000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.625" (15.88mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
T6F0.75SV Datasheet T6F0.75SV - Techflex 1030-1158-ND SELF WRAP 3/4" X 4' SILVER 12 - Immediate
16.92000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 0.750" (19.05mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
SW1 NA008 Datasheet SW1 NA008 - Alpha Wire ASW1-25-ND SPIRAL WRAP 0.061" X 25' NATURAL 14 - Immediate
55 - Factory Stock
?
18.02000 1 FIT® SW Active Spiral Wrap Harness 0.061" (1.55mm)
-
0.125" (3.18mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.032" (0.81mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
SW20 NA008 Datasheet SW20 NA008 - Alpha Wire ASW20-25-ND SPIRAL WRAP 0.095" X 25' NATURAL 21 - Immediate
18.27000 1 FIT® SW Active Spiral Wrap Harness 0.095" (2.41mm)
-
0.125" (3.18mm) Nylon Natural 25.00' (7.62m) 0.015" (0.38mm) -40°C ~ 121°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
SW50 BK008 Datasheet SW50 BK008 - Alpha Wire ASW50-25-ND SPIRAL WRAP 0.061" X 25' BLACK 5 - Immediate
19.91000 1 FIT® SW Active Spiral Wrap Harness 0.061" (1.55mm)
-
0.125" (3.18mm) Polyvinyl Chloride (PVC) Black 25.00' (7.62m) 0.032" (0.81mm) -20°C ~ 80°C
-
Abrasion Resistant
-
-
Self Extinguishing
-
-
T6F1.00SV Datasheet T6F1.00SV - Techflex 1030-1159-ND SELF WRAP 1" X 4' SILVER 15 - Immediate
19.92000 1 ThermaShield® T6™ Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Fiberglass, Aluminized, Halogen Free Silver 4.00' (1.22m) 0.042" (1.07mm) -60°C ~ 255°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut Non Flammable
-
170-03014 Datasheet 170-03014 - HellermannTyton 1436-1201-ND SLEEVING 1" X 50' BLACK 1 - Immediate
35.02000 1 BSPSC Active Sleeving Expandable 1.000" (25.40mm) 1.188" (30.18mm) 1.040" (26.42mm) Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Chemical Resistant, Clean Cut, Fungus Resistant UL94 V-0
-
170-03071 Datasheet 170-03071 - HellermannTyton 1436-1204-ND SLEEVING 1/8" X 225' GRAY 5 - Immediate
41.97000 1 BSPFR Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm) 0.175" (4.44mm) Polyethylene Terephthalate (PET), Halogen Free Gray 225' (68.58m)
-
-70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Fluid Resistant, Gasoline Resistant
-
Chemical Resistant, Solvent Resistant UL VW-1
-
T12F-C Datasheet T12F-C - Panduit Corp 298-1137-ND SPIRAL WRAP 1/8" X 100' NATURAL 1 - Immediate
45.06000 1 T Active Spiral Wrap Harness
-
0.500" (12.70mm) 0.125" (3.18mm) Polyethylene (PE) Natural 100' (30.48m) 0.030" (0.76mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
170-03016 Datasheet 170-03016 - HellermannTyton 1436-1209-ND SLEEVING 1.5" X 50' BLACK 3 - Immediate
46.36000 1 BSPSC Active Sleeving Expandable 1.500" (38.10mm) 2.000" (50.80mm) 1.540" (39.12mm) Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Chemical Resistant, Clean Cut, Fungus Resistant UL94 V-0
-
170-03013 Datasheet 170-03013 - HellermannTyton 1436-1206-ND SLEEVING 3/4" X 75' BLACK 2 - Immediate
46.48000 1 BSPSC Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm) 0.790" (20.07mm) Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m)
-
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Chemical Resistant, Clean Cut, Fungus Resistant UL94 V-0
-
Results per Page
Page 13/18
|< 11 12 13 14 15 >|

03:18:22 1/17/2017