Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 448       448 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   448 Remaining
Results per Page
Page 11/18
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
PTN1.00CL Datasheet PTN1.00CL - Techflex 1030-1340-ND SLEEVING 1" X 250' CLEAR 2 - Immediate
131.25000 1 Flexo® PET Active Sleeving Expandable 1.000" (25.40mm) 1.625" (41.28mm)
-
Polyethylene Terephthalate (PET), Halogen Free Clear 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
DRN4.00BK25 Datasheet DRN4.00BK25 - Techflex 1030-1194-ND SELF WRAP 25' BLACK 2 - Immediate
131.93000 1 Dura Race™ Active Self Wrap Carpet Cord
-
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.012" (0.30mm) -51°C ~ 93°C
-
Abrasion Resistant Fluid Resistant UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
4.000" (101.60mm)
NRN0.75BK75 Datasheet NRN0.75BK75 - Techflex 1030-1329-ND SLEEVING 3/4" X 75' BLACK 4 - Immediate
133.83000 1 Flexo® Noise Reduction Active Sleeving Expandable 0.750" (19.05mm) 1.250" (31.75mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.025" (0.64mm) -30°C ~ 125°C
-
Abrasion Resistant
-
-
Clean Cut, Noise Reduction, Vibration Resistant UL94 V-0
-
DWN1.50BK25 Datasheet DWN1.50BK25 - Techflex 1030-1283-ND SELF WRAP 1.5" X 25' BLACK 6 - Immediate
142.03000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 1.500" (38.10mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
RYN0.25BK Datasheet RYN0.25BK - Techflex 1030-1239-ND SLEEVING 1/4" X 200' BLACK 6 - Immediate
143.17000 1 Flexo® PPS™ Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Polyphenylene Sulfide (PPS), Halogen Free Black 200' (60.96m) 0.024" (0.61mm) -70°C ~ 200°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant, Wear Resistant Fuel Resistant, Moisture Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G1303/4 BK007 Datasheet G1303/4 BK007 - Alpha Wire AG1303/4BK-50-ND SELF WRAP 3/4" X 50' BLACK 8 - Immediate
14 - Factory Stock
?
144.07000 1 FIT® GRP-130 Active Self Wrap Split Flexible Tube 0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant
-
-
Corrosion Resistant, UV Resistant Fungus Resistant UL94 V-0
-
HTN0.25TB200 Datasheet HTN0.25TB200 - Techflex 1030-1293-ND SLEEVING 1/4" X 200' BLACK/WHITE 5 - Immediate
147.71000 1 Flexo® Halar® Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 200' (60.96m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
SHR-20-6V0B Datasheet SHR-20-6V0B - Essentra Components RPC1864-ND SLIT WRAP 0.787" X 98.43' BLACK 5 - Immediate
151.02000 1 SHR Active Slit Wrap Slit Harness 0.787" (20.00mm) 0.906" (23.00mm)
-
Polyamide (PA6), Nylon 6 Black 98.43' (30.00m) 0.035" (0.89mm)
-
Flame Retardant Abrasion Resistant
-
-
-
UL94 V-0
-
5NFP0C Datasheet 5NFP0C - HellermannTyton 1436-1405-ND SPIRAL WRAP 1" X 100' BLACK 9 - Immediate
161.29000 1
-
Active Spiral Wrap Harness
-
7.000" (177.80mm) 1.000" (25.40mm) Polyethylene (PE) Black 100' (30.48m) 0.095" (2.41mm) -60°C ~ 88°C
-
Abrasion Resistant
-
UV Resistant Chemical Resistant, Solvent Resistant
-
-
FGN0.25BK Datasheet FGN0.25BK - Techflex 1030-1110-ND SLEEVING 1/4" X 200' BLACK 2 - Immediate
163.62000 1 Insultherm® Active Sleeving Expandable 0.250" (6.35mm) 0.375" (9.52mm)
-
Fiberglass, Resin Coated, Halogen Free Black 200' (60.96m) 0.031" (0.79mm) -70°C ~ 650°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, Vibration Resistant UL VW-1
-
DWN2.00BK25 Datasheet DWN2.00BK25 - Techflex 1030-1284-ND SELF WRAP 2" X 25' BLACK 4 - Immediate
164.13000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
G11011/4 BK007 Datasheet G11011/4 BK007 - Alpha Wire AG11011/4BK-50-ND SLEEVING 3/4" X 50' BLACK 3 - Immediate
5 - Factory Stock
?
165.51000 1 FIT® GRP-110 Active Sleeving Expandable 0.750" (19.05mm) 1.750" (44.45mm)
-
Polyester, Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
CNN0.25BK100 Datasheet CNN0.25BK100 - Techflex 1030-1276-ND SLEEVING 1/4" X 100' BLACK 5 - Immediate
167.66000 1 Flexo® Anti-Stat Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Nylon, Carbonized, Halogen Free Black 100' (30.48m) 0.028" (0.71mm) -45°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
VERSAFLEX-FR-3/4-09-SP Datasheet Photo Not Available A124547-75-ND SLEEVING 0.748" X 246' BLACK/WHT 6 - Immediate
169.39000 1 Versaflex Active Sleeving Expandable 0.748" (19.00mm) 1.260" (32.00mm)
-
Polyester Black, White 246' (75.00m)
-
-50°C ~ 150°C Flame Retardant Abrasion and Cut Resistant
-
-
Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant UL VW-1
-
NHN1.50BK Datasheet NHN1.50BK - Techflex 1030-1312-ND SLEEVING 1.5" X 100' BLACK 21 - Immediate
175.50000 1 Gorilla Sleeve® Active Sleeving Expandable 1.500" (38.10mm) 1.750" (44.45mm)
-
Polyamide Monofilament, Halogen Free Black 100' (30.48m) 0.050" (1.27mm) -60°C ~ 150°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut
-
-
DWN2.50BK25 Datasheet DWN2.50BK25 - Techflex 1030-1286-ND SELF WRAP 2.5" X 25' BLACK 3 - Immediate
176.75000 1 Dura Wrap™ Active Self Wrap Split Flexible Tube 2.500" (63.50mm)
-
-
Polyamide (PA), Nylon, Halogen Free Black 25.00' (7.62m) 0.026" (0.66mm) -51.1°C ~ 93.3°C
-
Abrasion Resistant Gasoline Resistant, Fluid Resistant, Salt Water Resistant Environment Resistant, UV Resistant Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
-
-
HWN0.38BK Datasheet HWN0.38BK - Techflex 1030-1237-ND SLEEVING 3/8" X 500' BLACK 3 - Immediate
181.80000 1 Flexo® Heavy Wall Active Sleeving Expandable 0.375" (9.52mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant Gasoline Resistant, Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
G110NF114 BK007 Datasheet G110NF114 BK007 - Alpha Wire AG110NF114B-1.25-ND SLEEVING 1" X 50' BLACK 5 - Immediate
14 - Factory Stock
?
192.58000 1 FIT® GRP-110NF Active Sleeving Expandable 1.000" (25.40mm) 1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
HTN0.38TB125 Datasheet HTN0.38TB125 - Techflex 1030-1295-ND SLEEVING 3/8" X 125' BLACK/WHITE 3 - Immediate
198.84000 1 Flexo® Halar® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 125' (38.10m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
G1101/8 BK002 Datasheet G1101/8 BK002 - Alpha Wire AG1101/8BK-500-ND SLEEVING 0.093" X 500' BLACK 4 - Immediate
34 - Factory Stock
?
215.10000 1 FIT® GRP-110 Active Sleeving Expandable 0.093" (2.36mm) 0.250" (6.35mm)
-
Polyester, Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
HTN0.50TB100 Datasheet HTN0.50TB100 - Techflex 1030-1296-ND SLEEVING 1/2" X 100' BLACK/WHITE 3 - Immediate
215.89000 1 Flexo® Halar® Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated Black, White 100' (30.48m) 0.028" (0.71mm) -75°C ~ 150°C Flame Resistant, Heat Resistant Abrasion and Cut Resistant Gasoline Resistant
-
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant UL VW-1
-
G1103/4 BK005 Datasheet G1103/4 BK005 - Alpha Wire AG1103/4BK-100-ND SLEEVING 1/2" X 100' BLACK 7 - Immediate
23 - Factory Stock
?
218.23000 1 FIT® GRP-110 Active Sleeving Expandable 0.500" (12.70mm) 1.250" (31.75mm)
-
Polyester, Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
SSL0.38SV Datasheet SSL0.38SV - Techflex 1030-1345-ND SLEEVING 3/8" X 250' SILVER 3 - Immediate
251.87000 1 Flexo® Stainless Steel XC Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Stainless Steel (SS), 304, Halogen Free Silver 250' (76.20m) 0.013" (0.33mm)
-
Flame Resistant, Heat Resistant Abrasion Resistant Salt Water Resistant UV Resistant Chemical Resistant, Clean Cut, Tight Weave Non Flammable
-
G1101/4 BK002 Datasheet G1101/4 BK002 - Alpha Wire AG1101/4BK-500-ND SLEEVING 1/8" X 500' BLACK 3 - Immediate
72 - Factory Stock
?
252.80000 1 FIT® GRP-110 Active Sleeving Expandable 0.125" (3.18mm) 0.375" (9.52mm)
-
Polyester, Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant
-
Corrosion Resistant Fungus Resistant
-
-
SW6 CL005 Datasheet SW6 CL005 - Alpha Wire ASW6-100-ND SPIRAL WRAP 0.84" X 100' CLEAR 3 - Immediate
33 - Factory Stock
?
253.02000 1 FIT® SW Active Spiral Wrap Harness 0.840" (21.34mm)
-
1.000" (25.40mm) Polyethylene (PE), Halogen Free Clear 100' (30.48m) 0.080" (2.03mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
Results per Page
Page 11/18
|< 9 10 11 12 13 >|

15:38:03 1/24/2017